RES 3.00 OHM 1/8W 1% 0805 SMD - CRCW08053R00FNTA - Resistors

Digi-Key Part Number CRCW08053R00FNTA-ND
Price Break
5000
Unit Price
0.0066
Extended Price
33.00
Manufacturer Part NumberCRCW08053R00FNTA
Product DescriptionRES 3.00 OHM 1/8W 1% 0805 SMD
Quantity Available Non-Stock
All prices are in GBP

RES 3.00 OHM 1/8W 1% 0805 SMD - CRCW08053R00FNTA - Resistors Details
Technical/Catalog InformationCRCW08053R00FNTA
VendorVishay/Dale
CategoryResistors
Resistance In Ohms3.0
Power (Watts)0.125W, 1/8W
Tolerance±1%
Lead StyleSurface Mount (SMD - SMT)
Case0805 (2012 metric)
PackagingTape & Reel (TR)
CompositionThick Film
Voltage - Working*
Temperature Coefficient±200ppm/°C
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names CRCW08053R00FNTA
CRCW08053R00FNTA

Purchase RES 3.00 OHM 1/8W 1% 0805 SMD - CRCW08053R00FNTA - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 3.00 OHM 1/8W 1% 0805 SMD - CRCW08053R00FNTA
Resistors

RES 3.00 OHM 1/8W 1% 0805 SMD - CRCW08053R00FNTA (CRCW08053R00FNTA-ND)

Related parts Resistors:
RES 300 OHM 1/8W 5% 0805 SMD - CRCW0805300RJNEA
 Order RES 300 OHM 1/8W 5% 0805 SMD-CRCW0805300RJNEA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-300ATR-ND.
RES 300 OHM 1/8W 5% 0805 SMD - CRCW0805300RJNEA
 Order RES 300 OHM 1/8W 5% 0805 SMD-CRCW0805300RJNEA online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-300ACT-ND.
RES 300 OHM 1/8W 5% 0805 SMD - CRCW0805300RJNEA
 Order RES 300 OHM 1/8W 5% 0805 SMD-CRCW0805300RJNEA online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-300ADKR-ND.
RES 300 OHM 1/8W 5% 0805 SMD - CRCW0805300RJNTA
 Order RES 300 OHM 1/8W 5% 0805 SMD-CRCW0805300RJNTA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW0805300RJNTA-ND.
RES 300 OHM 1/8W 5% 0805 SMD - ERJ-6GEYJ301V
 Order RES 300 OHM 1/8W 5% 0805 SMD-ERJ-6GEYJ301V online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P300ATR-ND.
RES 300 OHM 1/8W 5% 0805 SMD - ERJ-6GEYJ301V
 Order RES 300 OHM 1/8W 5% 0805 SMD-ERJ-6GEYJ301V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P300ACT-ND.
RES 300 OHM 1/8W 5% 0805 SMD - 9C08052A3000JLHFT
 Order RES 300 OHM 1/8W 5% 0805 SMD-9C08052A3000JLHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-300ATR-ND.
RES 300 OHM 1/8W 5% 0805 SMD - 9C08052A3000JLHFT
 Order RES 300 OHM 1/8W 5% 0805 SMD-9C08052A3000JLHFT online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-300ACT-ND.
RES 300 OHM 1/8W 5% 0805 SMD - ERJ-6GEYJ301V
 Order RES 300 OHM 1/8W 5% 0805 SMD-ERJ-6GEYJ301V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P300ADKR-ND.
RES 300 OHM 1/8W 5% 0805 SMD - 9C08052A3000JLHFT
 Order RES 300 OHM 1/8W 5% 0805 SMD-9C08052A3000JLHFT online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-300ADKR-ND.
RES 300 OHM 1/8W 5% 0805 SMD - MCR10EZHJ301
 Order RES 300 OHM 1/8W 5% 0805 SMD-MCR10EZHJ301 online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM300ATR-ND.
RES 300 OHM 1/8W 5% 0805 SMD - MCR10EZHJ301
 Order RES 300 OHM 1/8W 5% 0805 SMD-MCR10EZHJ301 online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM300ACT-ND.
RES 300 OHM 1/8W 5% 0805 SMD - MCR10EZHJ301
 Order RES 300 OHM 1/8W 5% 0805 SMD-MCR10EZHJ301 online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM300ADKR-ND.
RES 300 OHM 1/8W 5% 0805 SMD - RC0805JR-07300RL
 Order RES 300 OHM 1/8W 5% 0805 SMD-RC0805JR-07300RL online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-300ARTR-ND.
RES 300 OHM 1/8W 5% 0805 SMD - RC0805JR-07300RL
 Order RES 300 OHM 1/8W 5% 0805 SMD-RC0805JR-07300RL online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-300ARCT-ND.