RES 1.69M OHM 1/8W 1% 0805 SMD - CRCW08051M69FKTA - Resistors

Digi-Key Part Number CRCW08051M69FKTA-ND
Price Break
5000
Unit Price
0.0066
Extended Price
33.00
Manufacturer Part NumberCRCW08051M69FKTA
Product DescriptionRES 1.69M OHM 1/8W 1% 0805 SMD
Quantity Available Non-Stock
All prices are in GBP

RES 1.69M OHM 1/8W 1% 0805 SMD - CRCW08051M69FKTA - Resistors Details
Technical/Catalog InformationCRCW08051M69FKTA
VendorVishay/Dale
CategoryResistors
Resistance In Ohms1.69M
Power (Watts)0.125W, 1/8W
Tolerance±1%
Lead StyleSurface Mount (SMD - SMT)
Case0805 (2012 metric)
PackagingTape & Reel (TR)
CompositionThick Film
Voltage - Working*
Temperature Coefficient±100ppm/°C
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names CRCW08051M69FKTA
CRCW08051M69FKTA

Purchase RES 1.69M OHM 1/8W 1% 0805 SMD - CRCW08051M69FKTA - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 1.69M OHM 1/8W 1% 0805 SMD - CRCW08051M69FKTA
Resistors

RES 1.69M OHM 1/8W 1% 0805 SMD - CRCW08051M69FKTA (CRCW08051M69FKTA-ND)

Related parts Resistors:
RES 0.0 OHM 1/8W 5% 0805 SMD - CRCW08050000ZSTA
 Order RES 0.0 OHM 1/8W 5% 0805 SMD-CRCW08050000ZSTA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW08050000ZSTA-ND.
RES 100K OHM 1/8W 5% 0805 SMD - CRCW0805100KJNTA
 Order RES 100K OHM 1/8W 5% 0805 SMD-CRCW0805100KJNTA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW0805100KJNTA-ND.
RES 100 OHM 1/8W 5% 0805 SMD - CRCW0805100RJNTA
 Order RES 100 OHM 1/8W 5% 0805 SMD-CRCW0805100RJNTA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW0805100RJNTA-ND.
RES 10K OHM 1/8W 5% 0805 SMD - CRCW080510K0JNTA
 Order RES 10K OHM 1/8W 5% 0805 SMD-CRCW080510K0JNTA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW080510K0JNTA-ND.
RES 10M OHM 1/8W 5% 0805 SMD - CRCW080510M0JNTA
 Order RES 10M OHM 1/8W 5% 0805 SMD-CRCW080510M0JNTA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW080510M0JNTA-ND.
RES 10 OHM 1/8W 5% 0805 SMD - CRCW080510R0JNTA
 Order RES 10 OHM 1/8W 5% 0805 SMD-CRCW080510R0JNTA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW080510R0JNTA-ND.
RES 110K OHM 1/8W 5% 0805 SMD - CRCW0805110KJNTA
 Order RES 110K OHM 1/8W 5% 0805 SMD-CRCW0805110KJNTA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW0805110KJNTA-ND.
RES 110 OHM 1/8W 5% 0805 SMD - CRCW0805110RJNTA
 Order RES 110 OHM 1/8W 5% 0805 SMD-CRCW0805110RJNTA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW0805110RJNTA-ND.
RES 11K OHM 1/8W 5% 0805 SMD - CRCW080511K0JNTA
 Order RES 11K OHM 1/8W 5% 0805 SMD-CRCW080511K0JNTA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW080511K0JNTA-ND.
RES 11 OHM 1/8W 5% 0805 SMD - CRCW080511R0JNTA
 Order RES 11 OHM 1/8W 5% 0805 SMD-CRCW080511R0JNTA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW080511R0JNTA-ND.
RES 120K OHM 1/8W 5% 0805 SMD - CRCW0805120KJNTA
 Order RES 120K OHM 1/8W 5% 0805 SMD-CRCW0805120KJNTA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW0805120KJNTA-ND.
RES 120 OHM 1/8W 5% 0805 SMD - CRCW0805120RJNTA
 Order RES 120 OHM 1/8W 5% 0805 SMD-CRCW0805120RJNTA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW0805120RJNTA-ND.
RES 12K OHM 1/8W 5% 0805 SMD - CRCW080512K0JNTA
 Order RES 12K OHM 1/8W 5% 0805 SMD-CRCW080512K0JNTA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW080512K0JNTA-ND.
RES 12 OHM 1/8W 5% 0805 SMD - CRCW080512R0JNTA
 Order RES 12 OHM 1/8W 5% 0805 SMD-CRCW080512R0JNTA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW080512R0JNTA-ND.
RES 130K OHM 1/8W 5% 0805 SMD - CRCW0805130KJNTA
 Order RES 130K OHM 1/8W 5% 0805 SMD-CRCW0805130KJNTA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW0805130KJNTA-ND.