RES 91.0K OHM 1/10W 1% 0603 SMD - CRCW060391K0FKTA

Digi-Key Part Number CRCW060391K0FKTA-ND
Price Break
5000
Unit Price
0.00528
Extended Price
26.40
Manufacturer Part NumberCRCW060391K0FKTA
Product DescriptionRES 91.0K OHM 1/10W 1% 0603 SMD
Quantity Available Non-Stock
All prices are in GBP

RES 91.0K OHM 1/10W 1% 0603 SMD - CRCW060391K0FKTA Details
Technical/Catalog InformationCRCW060391K0FKTA
VendorVishay/Dale
CategoryResistors
Resistance In Ohms91.0K
Power (Watts)0.1W, 1/10W
Tolerance±1%
Lead StyleSurface Mount (SMD - SMT)
Case0603 (1608 metric)
PackagingTape & Reel (TR)
CompositionThick Film
Voltage - Working*
Temperature Coefficient±100ppm/°C
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names CRCW060391K0FKTA
CRCW060391K0FKTA

Purchase RES 91.0K OHM 1/10W 1% 0603 SMD - CRCW060391K0FKTA
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 91.0K OHM 1/10W 1% 0603 SMD - CRCW060391K0FKTA
RES 91.0K OHM 1/10W 1% 0603 SMD - CRCW060391K0FKTA

RES 91.0K OHM 1/10W 1% 0603 SMD - CRCW060391K0FKTA (CRCW060391K0FKTA-ND)

Related parts :
RES 910K OHM 1/10W 5% 0603 SMD - CRCW0603910KJNEA
 Order RES 910K OHM 1/10W 5% 0603 SMD-CRCW0603910KJNEA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-910KGTR-ND.
RES 910K OHM 1/10W 5% 0603 SMD - CRCW0603910KJNEA
 Order RES 910K OHM 1/10W 5% 0603 SMD-CRCW0603910KJNEA online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-910KGCT-ND.
RES 910K OHM 1/10W 5% 0603 SMD - CRCW0603910KJNEA
 Order RES 910K OHM 1/10W 5% 0603 SMD-CRCW0603910KJNEA online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-910KGDKR-ND.
RES 9.10K OHM 1/10W 1% 0603 SMD - CRCW06039K10FKTA
 Order RES 9.10K OHM 1/10W 1% 0603 SMD-CRCW06039K10FKTA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW06039K10FKTA-ND.
RES 910K OHM 1/10W 5% 0603 SMD - CRCW0603910KJNTA
 Order RES 910K OHM 1/10W 5% 0603 SMD-CRCW0603910KJNTA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW0603910KJNTA-ND.
RES 910K OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ914V
 Order RES 910K OHM 1/10W 5% 0603 SMD-ERJ-3GEYJ914V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P910KGCT-ND.
RES 910K OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ914V
 Order RES 910K OHM 1/10W 5% 0603 SMD-ERJ-3GEYJ914V online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P910KGTR-ND.
RES 910K OHM 1/10W 5% 0603 SMD - 9C06031A9103JLHFT
 Order RES 910K OHM 1/10W 5% 0603 SMD-9C06031A9103JLHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-910KGTR-ND.
RES 910K OHM 1/10W 5% 0603 SMD - 9C06031A9103JLHFT
 Order RES 910K OHM 1/10W 5% 0603 SMD-9C06031A9103JLHFT online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-910KGCT-ND.
RES 910K OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ914V
 Order RES 910K OHM 1/10W 5% 0603 SMD-ERJ-3GEYJ914V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P910KGDKR-ND.
RES 910K OHM 1/10W 5% 0603 SMD - 9C06031A9103JLHFT
 Order RES 910K OHM 1/10W 5% 0603 SMD-9C06031A9103JLHFT online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-910KGDKR-ND.
RES 910K OHM 1/10W 5% 0603 SMD - MCR03EZPJ914
 Order RES 910K OHM 1/10W 5% 0603 SMD-MCR03EZPJ914 online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM910KGTR-ND.
RES 910K OHM 1/10W 5% 0603 SMD - MCR03EZPJ914
 Order RES 910K OHM 1/10W 5% 0603 SMD-MCR03EZPJ914 online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM910KGCT-ND.
RES 910K OHM 1/10W 5% 0603 SMD - MCR03EZPJ914
 Order RES 910K OHM 1/10W 5% 0603 SMD-MCR03EZPJ914 online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM910KGDKR-ND.
RES 910K OHM 1/10W 5% 0603 SMD - RC0603JR-07910KL
 Order RES 910K OHM 1/10W 5% 0603 SMD-RC0603JR-07910KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-910KGRTR-ND.