RES 6.34 OHM 1/10W 1% 0603 SMD - CRCW06036R34FNTA - Resistors

Digi-Key Part Number CRCW06036R34FNTA-ND
Price Break
5000
Unit Price
0.00493
Extended Price
24.65
Manufacturer Part NumberCRCW06036R34FNTA
Product DescriptionRES 6.34 OHM 1/10W 1% 0603 SMD
Quantity Available 0
All prices are in GBP

RES 6.34 OHM 1/10W 1% 0603 SMD - CRCW06036R34FNTA - Resistors Details
Technical/Catalog InformationCRCW06036R34FNTA
VendorVishay/Dale
CategoryResistors
Resistance In Ohms6.34
Power (Watts)0.1W, 1/10W
Tolerance±1%
Lead StyleSurface Mount (SMD - SMT)
Case0603 (1608 metric)
PackagingTape & Reel (TR)
CompositionThick Film
Voltage - Working*
Temperature Coefficient±200ppm/°C
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names CRCW06036R34FNTA
CRCW06036R34FNTA

Purchase RES 6.34 OHM 1/10W 1% 0603 SMD - CRCW06036R34FNTA - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 6.34 OHM 1/10W 1% 0603 SMD - CRCW06036R34FNTA
Resistors

RES 6.34 OHM 1/10W 1% 0603 SMD - CRCW06036R34FNTA (CRCW06036R34FNTA-ND)

Related parts Resistors:
RES 0.0 OHM 1/10W 5% 0603 SMD - CRCW06030000Z0TA
 Order RES 0.0 OHM 1/10W 5% 0603 SMD-CRCW06030000Z0TA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW06030000Z0TA-ND.
RES 100K OHM 1/10W 5% 0603 SMD - CRCW0603100KJNTA
 Order RES 100K OHM 1/10W 5% 0603 SMD-CRCW0603100KJNTA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW0603100KJNTA-ND.
RES 100 OHM 1/10W 5% 0603 SMD - CRCW0603100RJNTA
 Order RES 100 OHM 1/10W 5% 0603 SMD-CRCW0603100RJNTA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW0603100RJNTA-ND.
RES 10K OHM 1/10W 5% 0603 SMD - CRCW060310K0JNTA
 Order RES 10K OHM 1/10W 5% 0603 SMD-CRCW060310K0JNTA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW060310K0JNTA-ND.
RES 10M OHM 1/10W 5% 0603 SMD - CRCW060310M0JNTA
 Order RES 10M OHM 1/10W 5% 0603 SMD-CRCW060310M0JNTA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW060310M0JNTA-ND.
RES 10 OHM 1/10W 5% 0603 SMD - CRCW060310R0JNTA
 Order RES 10 OHM 1/10W 5% 0603 SMD-CRCW060310R0JNTA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW060310R0JNTA-ND.
RES 110K OHM 1/10W 5% 0603 SMD - CRCW0603110KJNTA
 Order RES 110K OHM 1/10W 5% 0603 SMD-CRCW0603110KJNTA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW0603110KJNTA-ND.
RES 110 OHM 1/10W 5% 0603 SMD - CRCW0603110RJNTA
 Order RES 110 OHM 1/10W 5% 0603 SMD-CRCW0603110RJNTA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW0603110RJNTA-ND.
RES 11K OHM 1/10W 5% 0603 SMD - CRCW060311K0JNTA
 Order RES 11K OHM 1/10W 5% 0603 SMD-CRCW060311K0JNTA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW060311K0JNTA-ND.
RES 11 OHM 1/10W 5% 0603 SMD - CRCW060311R0JNTA
 Order RES 11 OHM 1/10W 5% 0603 SMD-CRCW060311R0JNTA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW060311R0JNTA-ND.
RES 120K OHM 1/10W 5% 0603 SMD - CRCW0603120KJNTA
 Order RES 120K OHM 1/10W 5% 0603 SMD-CRCW0603120KJNTA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW0603120KJNTA-ND.
RES 120 OHM 1/10W 5% 0603 SMD - CRCW0603120RJNTA
 Order RES 120 OHM 1/10W 5% 0603 SMD-CRCW0603120RJNTA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW0603120RJNTA-ND.
RES 12K OHM 1/10W 5% 0603 SMD - CRCW060312K0JNTA
 Order RES 12K OHM 1/10W 5% 0603 SMD-CRCW060312K0JNTA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW060312K0JNTA-ND.
RES 12 OHM 1/10W 5% 0603 SMD - CRCW060312R0JNTA
 Order RES 12 OHM 1/10W 5% 0603 SMD-CRCW060312R0JNTA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW060312R0JNTA-ND.
RES 130K OHM 1/10W 5% 0603 SMD - CRCW0603130KJNTA
 Order RES 130K OHM 1/10W 5% 0603 SMD-CRCW0603130KJNTA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW0603130KJNTA-ND.