RES 6.20 OHM 1/10W 1% 0603 SMD - CRCW06036R20FNTA

Digi-Key Part Number CRCW06036R20FNTA-ND
Price Break
5000
Unit Price
0.00493
Extended Price
24.65
Manufacturer Part NumberCRCW06036R20FNTA
Product DescriptionRES 6.20 OHM 1/10W 1% 0603 SMD
Quantity Available 5000
All prices are in GBP

RES 6.20 OHM 1/10W 1% 0603 SMD - CRCW06036R20FNTA Details
Technical/Catalog InformationCRCW06036R20FNTA
VendorVishay/Dale
CategoryResistors
Resistance In Ohms6.20
Power (Watts)0.1W, 1/10W
Tolerance±1%
Lead StyleSurface Mount (SMD - SMT)
Case0603 (1608 metric)
PackagingTape & Reel (TR)
CompositionThick Film
Voltage - Working*
Temperature Coefficient±200ppm/°C
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names CRCW06036R20FNTA
CRCW06036R20FNTA

Purchase RES 6.20 OHM 1/10W 1% 0603 SMD - CRCW06036R20FNTA
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 6.20 OHM 1/10W 1% 0603 SMD - CRCW06036R20FNTA
RES 6.20 OHM 1/10W 1% 0603 SMD - CRCW06036R20FNTA

RES 6.20 OHM 1/10W 1% 0603 SMD - CRCW06036R20FNTA (CRCW06036R20FNTA-ND)

Related parts :
RES 20 OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ200V
 Order RES 20 OHM 1/10W 5% 0603 SMD-ERJ-3GEYJ200V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P20GCT-ND.
RES 20 OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ200V
 Order RES 20 OHM 1/10W 5% 0603 SMD-ERJ-3GEYJ200V online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P20GTR-ND.
RES 20 OHM 1/10W 5% 0603 SMD - 9C06031A20R0JLHFT
 Order RES 20 OHM 1/10W 5% 0603 SMD-9C06031A20R0JLHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-20GTR-ND.
RES 20 OHM 1/10W 5% 0603 SMD - 9C06031A20R0JLHFT
 Order RES 20 OHM 1/10W 5% 0603 SMD-9C06031A20R0JLHFT online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-20GCT-ND.
RES 20 OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ200V
 Order RES 20 OHM 1/10W 5% 0603 SMD-ERJ-3GEYJ200V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P20GDKR-ND.
RES 20 OHM 1/10W 5% 0603 SMD - 9C06031A20R0JLHFT
 Order RES 20 OHM 1/10W 5% 0603 SMD-9C06031A20R0JLHFT online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-20GDKR-ND.
RES 20 OHM 1/10W 5% 0603 SMD - MCR03EZPJ200
 Order RES 20 OHM 1/10W 5% 0603 SMD-MCR03EZPJ200 online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM20GTR-ND.
RES 20 OHM 1/10W 5% 0603 SMD - MCR03EZPJ200
 Order RES 20 OHM 1/10W 5% 0603 SMD-MCR03EZPJ200 online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM20GCT-ND.
RES 20 OHM 1/10W 5% 0603 SMD - MCR03EZPJ200
 Order RES 20 OHM 1/10W 5% 0603 SMD-MCR03EZPJ200 online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM20GDKR-ND.
RES 20 OHM 1/10W 5% 0603 SMD - RC0603JR-0720RL
 Order RES 20 OHM 1/10W 5% 0603 SMD-RC0603JR-0720RL online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-20GRTR-ND.
RES 20 OHM 1/10W 5% 0603 SMD - RC0603JR-0720RL
 Order RES 20 OHM 1/10W 5% 0603 SMD-RC0603JR-0720RL online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-20GRCT-ND.
RES 20 OHM 1/10W 5% 0603 SMD - RC0603JR-0720RL
 Order RES 20 OHM 1/10W 5% 0603 SMD-RC0603JR-0720RL online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-20GRDKR-ND.
RES 2.0 OHM 1/10W 5% 0603 SMD - CRCW06032R00JNEA
 Order RES 2.0 OHM 1/10W 5% 0603 SMD-CRCW06032R00JNEA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-2.0GTR-ND.
RES 20 OHM 1/10W 5% 0603 SMD - CRCW060320R0JNEA
 Order RES 20 OHM 1/10W 5% 0603 SMD-CRCW060320R0JNEA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-20GTR-ND.
RES 2.0 OHM 1/10W 5% 0603 SMD - CRCW06032R00JNEA
 Order RES 2.0 OHM 1/10W 5% 0603 SMD-CRCW06032R00JNEA online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-2.0GCT-ND.