RES 6.98M OHM 1/10W 1% 0603 SMD - CRCW06036M98FKTA - Resistors

Digi-Key Part Number CRCW06036M98FKTA-ND
Price Break
5000
Unit Price
0.00493
Extended Price
24.65
Manufacturer Part NumberCRCW06036M98FKTA
Product DescriptionRES 6.98M OHM 1/10W 1% 0603 SMD
Quantity Available 0
All prices are in GBP

RES 6.98M OHM 1/10W 1% 0603 SMD - CRCW06036M98FKTA - Resistors Details
Technical/Catalog InformationCRCW06036M98FKTA
VendorVishay/Dale
CategoryResistors
Resistance In Ohms6.98M
Power (Watts)0.1W, 1/10W
Tolerance±1%
Lead StyleSurface Mount (SMD - SMT)
Case0603 (1608 metric)
PackagingTape & Reel (TR)
CompositionThick Film
Voltage - Working*
Temperature Coefficient±100ppm/°C
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names CRCW06036M98FKTA
CRCW06036M98FKTA

Purchase RES 6.98M OHM 1/10W 1% 0603 SMD - CRCW06036M98FKTA - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 6.98M OHM 1/10W 1% 0603 SMD - CRCW06036M98FKTA
Resistors

RES 6.98M OHM 1/10W 1% 0603 SMD - CRCW06036M98FKTA (CRCW06036M98FKTA-ND)

Related parts Resistors:
RES 100K OHM 1/10W .5% 0603 SMD - RT0603DRD07100KL
 Order RES 100K OHM 1/10W .5% 0603 SMD-RT0603DRD07100KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-100KDTR-ND.
RES 100 OHM 1/10W .5% 0603 SMD - RT0603DRD07100RL
 Order RES 100 OHM 1/10W .5% 0603 SMD-RT0603DRD07100RL online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-100DTR-ND.
RES 107K OHM 1/10W .5% 0603 SMD - RT0603DRD07107KL
 Order RES 107K OHM 1/10W .5% 0603 SMD-RT0603DRD07107KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-107KDTR-ND.
RES 10.2K OHM 1/10W .5% 0603 SMD - RT0603DRD0710K2L
 Order RES 10.2K OHM 1/10W .5% 0603 SMD-RT0603DRD0710K2L online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-10.2KDTR-ND.
RES 10.5K OHM 1/10W .5% 0603 SMD - RT0603DRD0710K5L
 Order RES 10.5K OHM 1/10W .5% 0603 SMD-RT0603DRD0710K5L online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-10.5KDTR-ND.
RES 10K OHM 1/10W .5% 0603 SMD - RT0603DRD0710KL
 Order RES 10K OHM 1/10W .5% 0603 SMD-RT0603DRD0710KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-10KDTR-ND.
RES 110K OHM 1/10W .5% 0603 SMD - RT0603DRD07110KL
 Order RES 110K OHM 1/10W .5% 0603 SMD-RT0603DRD07110KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-110KDTR-ND.
RES 110 OHM 1/10W .5% 0603 SMD - RT0603DRD07110RL
 Order RES 110 OHM 1/10W .5% 0603 SMD-RT0603DRD07110RL online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-110DTR-ND.
RES 11.5K OHM 1/10W .5% 0603 SMD - RT0603DRD0711K5L
 Order RES 11.5K OHM 1/10W .5% 0603 SMD-RT0603DRD0711K5L online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-11.5KDTR-ND.
RES 11K OHM 1/10W .5% 0603 SMD - RT0603DRD0711KL
 Order RES 11K OHM 1/10W .5% 0603 SMD-RT0603DRD0711KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-11KDTR-ND.
RES 120K OHM 1/10W .5% 0603 SMD - RT0603DRD07120KL
 Order RES 120K OHM 1/10W .5% 0603 SMD-RT0603DRD07120KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-120KDTR-ND.
RES 120 OHM 1/10W .5% 0603 SMD - RT0603DRD07120RL
 Order RES 120 OHM 1/10W .5% 0603 SMD-RT0603DRD07120RL online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-120DTR-ND.
RES 121 OHM 1/10W .5% 0603 SMD - RT0603DRD07121RL
 Order RES 121 OHM 1/10W .5% 0603 SMD-RT0603DRD07121RL online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-121DTR-ND.
RES 124K OHM 1/10W .5% 0603 SMD - RT0603DRD07124KL
 Order RES 124K OHM 1/10W .5% 0603 SMD-RT0603DRD07124KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-124KDTR-ND.
RES 124 OHM 1/10W .5% 0603 SMD - RT0603DRD07124RL
 Order RES 124 OHM 1/10W .5% 0603 SMD-RT0603DRD07124RL online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-124DTR-ND.