RES 6.65M OHM 1/10W 1% 0603 SMD - CRCW06036M65FKTA - Resistors

Digi-Key Part Number CRCW06036M65FKTA-ND
Price Break
5000
Unit Price
0.00475
Extended Price
23.75
Manufacturer Part NumberCRCW06036M65FKTA
Product DescriptionRES 6.65M OHM 1/10W 1% 0603 SMD
Quantity Available 0
All prices are in GBP

RES 6.65M OHM 1/10W 1% 0603 SMD - CRCW06036M65FKTA - Resistors Details
Technical/Catalog InformationCRCW06036M65FKTA
VendorVishay/Dale
CategoryResistors
Resistance In Ohms6.65M
Power (Watts)0.1W, 1/10W
Tolerance±1%
Lead StyleSurface Mount (SMD - SMT)
Case0603 (1608 metric)
PackagingTape & Reel (TR)
CompositionThick Film
Voltage - Working*
Temperature Coefficient±100ppm/°C
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names CRCW06036M65FKTA
CRCW06036M65FKTA

Purchase RES 6.65M OHM 1/10W 1% 0603 SMD - CRCW06036M65FKTA - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 6.65M OHM 1/10W 1% 0603 SMD - CRCW06036M65FKTA
Resistors

RES 6.65M OHM 1/10W 1% 0603 SMD - CRCW06036M65FKTA (CRCW06036M65FKTA-ND)

Related parts Resistors:
RES 0.0 OHM 1/10W 5% 0603 SMD - MCR03EZPJ000
 Order RES 0.0 OHM 1/10W 5% 0603 SMD-MCR03EZPJ000 online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM0.0GTR-ND.
RES 100 OHM 1/10W 5% 0603 SMD - MCR03EZPJ101
 Order RES 100 OHM 1/10W 5% 0603 SMD-MCR03EZPJ101 online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM100GTR-ND.
RES 1.0K OHM 1/10W 5% 0603 SMD - MCR03EZPJ102
 Order RES 1.0K OHM 1/10W 5% 0603 SMD-MCR03EZPJ102 online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM1.0KGTR-ND.
RES 10K OHM 1/10W 5% 0603 SMD - MCR03EZPJ103
 Order RES 10K OHM 1/10W 5% 0603 SMD-MCR03EZPJ103 online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM10KGTR-ND.
RES 1.0M OHM 1/10W 5% 0603 SMD - MCR03EZPJ105
 Order RES 1.0M OHM 1/10W 5% 0603 SMD-MCR03EZPJ105 online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM1.0MGTR-ND.
RES 10 OHM 1/10W 5% 0603 SMD - MCR03EZPJ100
 Order RES 10 OHM 1/10W 5% 0603 SMD-MCR03EZPJ100 online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM10GTR-ND.
RES 110 OHM 1/10W 5% 0603 SMD - MCR03EZPJ111
 Order RES 110 OHM 1/10W 5% 0603 SMD-MCR03EZPJ111 online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM110GTR-ND.
RES 1.1K OHM 1/10W 5% 0603 SMD - MCR03EZPJ112
 Order RES 1.1K OHM 1/10W 5% 0603 SMD-MCR03EZPJ112 online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM1.1KGTR-ND.
RES 11K OHM 1/10W 5% 0603 SMD - MCR03EZPJ113
 Order RES 11K OHM 1/10W 5% 0603 SMD-MCR03EZPJ113 online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM11KGTR-ND.
RES 110K OHM 1/10W 5% 0603 SMD - MCR03EZPJ114
 Order RES 110K OHM 1/10W 5% 0603 SMD-MCR03EZPJ114 online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM110KGTR-ND.
RES 1.1M OHM 1/10W 5% 0603 SMD - MCR03EZPJ115
 Order RES 1.1M OHM 1/10W 5% 0603 SMD-MCR03EZPJ115 online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM1.1MGTR-ND.
RES 11 OHM 1/10W 5% 0603 SMD - MCR03EZPJ110
 Order RES 11 OHM 1/10W 5% 0603 SMD-MCR03EZPJ110 online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM11GTR-ND.
RES 120 OHM 1/10W 5% 0603 SMD - MCR03EZPJ121
 Order RES 120 OHM 1/10W 5% 0603 SMD-MCR03EZPJ121 online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM120GTR-ND.
RES 1.2K OHM 1/10W 5% 0603 SMD - MCR03EZPJ122
 Order RES 1.2K OHM 1/10W 5% 0603 SMD-MCR03EZPJ122 online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM1.2KGTR-ND.
RES 12K OHM 1/10W 5% 0603 SMD - MCR03EZPJ123
 Order RES 12K OHM 1/10W 5% 0603 SMD-MCR03EZPJ123 online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM12KGTR-ND.