RES 6.20M OHM 1/10W 1% 0603 SMD - CRCW06036M20FKTA - Resistors

Digi-Key Part Number CRCW06036M20FKTA-ND
Price Break
5000
Unit Price
0.00493
Extended Price
24.65
Manufacturer Part NumberCRCW06036M20FKTA
Product DescriptionRES 6.20M OHM 1/10W 1% 0603 SMD
Quantity Available 0
All prices are in GBP

RES 6.20M OHM 1/10W 1% 0603 SMD - CRCW06036M20FKTA - Resistors Details
Technical/Catalog InformationCRCW06036M20FKTA
VendorVishay/Dale
CategoryResistors
Resistance In Ohms6.20M
Power (Watts)0.1W, 1/10W
Tolerance±1%
Lead StyleSurface Mount (SMD - SMT)
Case0603 (1608 metric)
PackagingTape & Reel (TR)
CompositionThick Film
Voltage - Working*
Temperature Coefficient±100ppm/°C
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names CRCW06036M20FKTA
CRCW06036M20FKTA

Purchase RES 6.20M OHM 1/10W 1% 0603 SMD - CRCW06036M20FKTA - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 6.20M OHM 1/10W 1% 0603 SMD - CRCW06036M20FKTA
Resistors

RES 6.20M OHM 1/10W 1% 0603 SMD - CRCW06036M20FKTA (CRCW06036M20FKTA-ND)

Related parts Resistors:
RES 2.0M OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ205V
 Order RES 2.0M OHM 1/10W 5% 0603 SMD-ERJ-3GEYJ205V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P2.0MGCT-ND.
RES 2.0M OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ205V
 Order RES 2.0M OHM 1/10W 5% 0603 SMD-ERJ-3GEYJ205V online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P2.0MGTR-ND.
RES 2.0M OHM 1/10W 5% 0603 SMD - 9C06031A2004JLHFT
 Order RES 2.0M OHM 1/10W 5% 0603 SMD-9C06031A2004JLHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-2.0MGTR-ND.
RES 2.0M OHM 1/10W 5% 0603 SMD - 9C06031A2004JLHFT
 Order RES 2.0M OHM 1/10W 5% 0603 SMD-9C06031A2004JLHFT online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-2.0MGCT-ND.
RES 2.0M OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ205V
 Order RES 2.0M OHM 1/10W 5% 0603 SMD-ERJ-3GEYJ205V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P2.0MGDKR-ND.
RES 2.0M OHM 1/10W 5% 0603 SMD - 9C06031A2004JLHFT
 Order RES 2.0M OHM 1/10W 5% 0603 SMD-9C06031A2004JLHFT online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-2.0MGDKR-ND.
RES 2.0M OHM 1/10W 5% 0603 SMD - MCR03EZPJ205
 Order RES 2.0M OHM 1/10W 5% 0603 SMD-MCR03EZPJ205 online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM2.0MGTR-ND.
RES 2.0M OHM 1/10W 5% 0603 SMD - MCR03EZPJ205
 Order RES 2.0M OHM 1/10W 5% 0603 SMD-MCR03EZPJ205 online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM2.0MGCT-ND.
RES 2.0M OHM 1/10W 5% 0603 SMD - MCR03EZPJ205
 Order RES 2.0M OHM 1/10W 5% 0603 SMD-MCR03EZPJ205 online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM2.0MGDKR-ND.
RES 2.0M OHM 1/10W 5% 0603 SMD - RC0603JR-072ML
 Order RES 2.0M OHM 1/10W 5% 0603 SMD-RC0603JR-072ML online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-2.0MGRTR-ND.
RES 2.0M OHM 1/10W 5% 0603 SMD - RC0603JR-072ML
 Order RES 2.0M OHM 1/10W 5% 0603 SMD-RC0603JR-072ML online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-2.0MGRCT-ND.
RES 2.0M OHM 1/10W 5% 0603 SMD - RC0603JR-072ML
 Order RES 2.0M OHM 1/10W 5% 0603 SMD-RC0603JR-072ML online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-2.0MGRDKR-ND.
RES 2.0M OHM 1/10W 5% 0603 SMD - CRCW06032M00JNEA
 Order RES 2.0M OHM 1/10W 5% 0603 SMD-CRCW06032M00JNEA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-2.0MGTR-ND.
RES 2.0M OHM 1/10W 5% 0603 SMD - CRCW06032M00JNEA
 Order RES 2.0M OHM 1/10W 5% 0603 SMD-CRCW06032M00JNEA online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-2.0MGCT-ND.
RES 2.0M OHM 1/10W 5% 0603 SMD - CRCW06032M00JNEA
 Order RES 2.0M OHM 1/10W 5% 0603 SMD-CRCW06032M00JNEA online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-2.0MGDKR-ND.