RES 5.49 OHM 1/10W 1% 0603 SMD - CRCW06035R49FNTA - Resistors

Digi-Key Part Number CRCW06035R49FNTA-ND
Price Break
5000
Unit Price
0.00493
Extended Price
24.65
Manufacturer Part NumberCRCW06035R49FNTA
Product DescriptionRES 5.49 OHM 1/10W 1% 0603 SMD
Quantity Available 0
All prices are in GBP

RES 5.49 OHM 1/10W 1% 0603 SMD - CRCW06035R49FNTA - Resistors Details
Technical/Catalog InformationCRCW06035R49FNTA
VendorVishay/Dale
CategoryResistors
Resistance In Ohms5.49
Power (Watts)0.1W, 1/10W
Tolerance±1%
Lead StyleSurface Mount (SMD - SMT)
Case0603 (1608 metric)
PackagingTape & Reel (TR)
CompositionThick Film
Voltage - Working*
Temperature Coefficient±200ppm/°C
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names CRCW06035R49FNTA
CRCW06035R49FNTA

Purchase RES 5.49 OHM 1/10W 1% 0603 SMD - CRCW06035R49FNTA - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 5.49 OHM 1/10W 1% 0603 SMD - CRCW06035R49FNTA
Resistors

RES 5.49 OHM 1/10W 1% 0603 SMD - CRCW06035R49FNTA (CRCW06035R49FNTA-ND)

Related parts Resistors:
RES 5.49 OHM 1/10W 1% 0603 SMD - CRCW06035R49FNTA
 Order RES 5.49 OHM 1/10W 1% 0603 SMD-CRCW06035R49FNTA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW06035R49FNTA-ND.
RES 270 OHM 1/10W 1% 0603 SMD - RMCF 1/16 270 5% R
 Order RES 270 OHM 1/10W 1% 0603 SMD-RMCF 1/16 270 5% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/162705%R-ND.
RES 100K OHM 1/10W .05% 0603 SMD - RT0603WRB07100KL
 Order RES 100K OHM 1/10W .05% 0603 SMD-RT0603WRB07100KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603WRB07100KL-ND.
RES 100 OHM 1/10W .05% 0603 SMD - RT0603WRB07100RL
 Order RES 100 OHM 1/10W .05% 0603 SMD-RT0603WRB07100RL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603WRB07100RL-ND.
RES 10K OHM 1/10W .05% 0603 SMD - RT0603WRB0710KL
 Order RES 10K OHM 1/10W .05% 0603 SMD-RT0603WRB0710KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603WRB0710KL-ND.
RES 110K OHM 1/10W .05% 0603 SMD - RT0603WRB07110KL
 Order RES 110K OHM 1/10W .05% 0603 SMD-RT0603WRB07110KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603WRB07110KL-ND.
RES 110 OHM 1/10W .05% 0603 SMD - RT0603WRB07110RL
 Order RES 110 OHM 1/10W .05% 0603 SMD-RT0603WRB07110RL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603WRB07110RL-ND.
RES 11K OHM 1/10W .05% 0603 SMD - RT0603WRB0711KL
 Order RES 11K OHM 1/10W .05% 0603 SMD-RT0603WRB0711KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603WRB0711KL-ND.
RES 120K OHM 1/10W .05% 0603 SMD - RT0603WRB07120KL
 Order RES 120K OHM 1/10W .05% 0603 SMD-RT0603WRB07120KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603WRB07120KL-ND.
RES 120 OHM 1/10W .05% 0603 SMD - RT0603WRB07120RL
 Order RES 120 OHM 1/10W .05% 0603 SMD-RT0603WRB07120RL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603WRB07120RL-ND.
RES 12K OHM 1/10W .05% 0603 SMD - RT0603WRB0712KL
 Order RES 12K OHM 1/10W .05% 0603 SMD-RT0603WRB0712KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603WRB0712KL-ND.
RES 130K OHM 1/10W .05% 0603 SMD - RT0603WRB07130KL
 Order RES 130K OHM 1/10W .05% 0603 SMD-RT0603WRB07130KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603WRB07130KL-ND.
RES 130 OHM 1/10W .05% 0603 SMD - RT0603WRB07130RL
 Order RES 130 OHM 1/10W .05% 0603 SMD-RT0603WRB07130RL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603WRB07130RL-ND.
RES 13K OHM 1/10W .05% 0603 SMD - RT0603WRB0713KL
 Order RES 13K OHM 1/10W .05% 0603 SMD-RT0603WRB0713KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603WRB0713KL-ND.
RES 150K OHM 1/10W .05% 0603 SMD - RT0603WRB07150KL
 Order RES 150K OHM 1/10W .05% 0603 SMD-RT0603WRB07150KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603WRB07150KL-ND.