RES 5.10 OHM 1/10W 1% 0603 SMD - CRCW06035R10FNTA

Digi-Key Part Number CRCW06035R10FNTA-ND
Price Break
5000
Unit Price
0.0044
Extended Price
22.00
Manufacturer Part NumberCRCW06035R10FNTA
Product DescriptionRES 5.10 OHM 1/10W 1% 0603 SMD
Quantity Available 5000
All prices are in GBP

RES 5.10 OHM 1/10W 1% 0603 SMD - CRCW06035R10FNTA Details
Technical/Catalog InformationCRCW06035R10FNTA
VendorVishay/Dale
CategoryResistors
Resistance In Ohms5.10
Power (Watts)0.1W, 1/10W
Tolerance±1%
Lead StyleSurface Mount (SMD - SMT)
Case0603 (1608 metric)
PackagingTape & Reel (TR)
CompositionThick Film
Voltage - Working*
Temperature Coefficient±200ppm/°C
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names CRCW06035R10FNTA
CRCW06035R10FNTA

Purchase RES 5.10 OHM 1/10W 1% 0603 SMD - CRCW06035R10FNTA
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 5.10 OHM 1/10W 1% 0603 SMD - CRCW06035R10FNTA
RES 5.10 OHM 1/10W 1% 0603 SMD - CRCW06035R10FNTA

RES 5.10 OHM 1/10W 1% 0603 SMD - CRCW06035R10FNTA (CRCW06035R10FNTA-ND)

Related parts :
RES 10 OHM 4W 1% WW SMD - S-5 10 OHM 1%
 Order RES 10 OHM 4W 1% WW SMD-S-5 10 OHM 1% online from Digi-Key. Manufactured by Riedon. Digi-Key part number S-5-10FTR-ND.
RES HP 10 OHM 1/5W 1% 0603 SMD - RP1608S-100-F
 Order RES HP 10 OHM 1/5W 1% 0603 SMD-RP1608S-100-F online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RP16S10FDKR-ND.
RES HP 1.0 OHM 1/5W 1% 0603 SMD - RP1608S-1R0-F
 Order RES HP 1.0 OHM 1/5W 1% 0603 SMD-RP1608S-1R0-F online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RP16S1.0FDKR-ND.
RES HP .10 OHM 1/5W 1% 0603 SMD - RP1608S-R10-F
 Order RES HP .10 OHM 1/5W 1% 0603 SMD-RP1608S-R10-F online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RP16S.10FDKR-ND.
RES HP 10 OHM 1/6W 1% 0402 SMD - RP1005S-100-F
 Order RES HP 10 OHM 1/6W 1% 0402 SMD-RP1005S-100-F online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RP10S10FDKR-ND.
RES HP 1.0 OHM 1/6W 1% 0402 SMD - RP1005S-1R0-F
 Order RES HP 1.0 OHM 1/6W 1% 0402 SMD-RP1005S-1R0-F online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RP10S1.0FDKR-ND.
RES HP .10 OHM 1/6W 1% 0402 SMD - RP1005S-R10-F
 Order RES HP .10 OHM 1/6W 1% 0402 SMD-RP1005S-R10-F online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RP10S.10FDKR-ND.
RES HP 10 OHM 1/3W 1% 0805 SMD - RP2012T-100-F
 Order RES HP 10 OHM 1/3W 1% 0805 SMD-RP2012T-100-F online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RP20T10FDKR-ND.
RES HP 1.0 OHM 1/3W 1% 0805 SMD - RP2012T-1R0-F
 Order RES HP 1.0 OHM 1/3W 1% 0805 SMD-RP2012T-1R0-F online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RP20T1.0FDKR-ND.
RES HP .10 OHM 1/3W 1% 0805 SMD - RP2012T-R10-F
 Order RES HP .10 OHM 1/3W 1% 0805 SMD-RP2012T-R10-F online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RP20T.10FDKR-ND.
RES 10 OHM 1/10W 5% 0603 SMD - CRCW060310R0JNTA
 Order RES 10 OHM 1/10W 5% 0603 SMD-CRCW060310R0JNTA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW060310R0JNTA-ND.
RES 1.0 OHM 1/10W 5% 0603 SMD - CRCW06031R00JNTA
 Order RES 1.0 OHM 1/10W 5% 0603 SMD-CRCW06031R00JNTA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW06031R00JNTA-ND.
RES .10 OHM 1/10W 1% 0603 SMD - RL0603FR-070R1L
 Order RES .10 OHM 1/10W 1% 0603 SMD-RL0603FR-070R1L online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-.10QTR-ND.
RES .10 OHM 1/10W 1% 0603 SMD - RL0603FR-070R1L
 Order RES .10 OHM 1/10W 1% 0603 SMD-RL0603FR-070R1L online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-.10QCT-ND.
RES 5.10 OHM 1/10W 1% 0603 SMD - CRCW06035R10FNTA
 Order RES 5.10 OHM 1/10W 1% 0603 SMD-CRCW06035R10FNTA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW06035R10FNTA-ND.