RES 5.10M OHM 1/10W 1% 0603 SMD - CRCW06035M10FKTA - Resistors

Digi-Key Part Number CRCW06035M10FKTA-ND
Price Break
5000
Unit Price
0.0044
Extended Price
22.00
Manufacturer Part NumberCRCW06035M10FKTA
Product DescriptionRES 5.10M OHM 1/10W 1% 0603 SMD
Quantity Available 0
All prices are in GBP

RES 5.10M OHM 1/10W 1% 0603 SMD - CRCW06035M10FKTA - Resistors Details
Technical/Catalog InformationCRCW06035M10FKTA
VendorVishay/Dale
CategoryResistors
Resistance In Ohms5.10M
Power (Watts)0.1W, 1/10W
Tolerance±1%
Lead StyleSurface Mount (SMD - SMT)
Case0603 (1608 metric)
PackagingTape & Reel (TR)
CompositionThick Film
Voltage - Working*
Temperature Coefficient±100ppm/°C
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names CRCW06035M10FKTA
CRCW06035M10FKTA

Purchase RES 5.10M OHM 1/10W 1% 0603 SMD - CRCW06035M10FKTA - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 5.10M OHM 1/10W 1% 0603 SMD - CRCW06035M10FKTA
Resistors

RES 5.10M OHM 1/10W 1% 0603 SMD - CRCW06035M10FKTA (CRCW06035M10FKTA-ND)

Related parts Resistors:
RES 10M OHM 1/10W 5% 0603 SMD - CRCW060310M0JNTA
 Order RES 10M OHM 1/10W 5% 0603 SMD-CRCW060310M0JNTA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW060310M0JNTA-ND.
RES 1.0M OHM 1/10W 5% 0603 SMD - CRCW06031M00JNTA
 Order RES 1.0M OHM 1/10W 5% 0603 SMD-CRCW06031M00JNTA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW06031M00JNTA-ND.
RES 5.10M OHM 1/10W 1% 0603 SMD - CRCW06035M10FKTA
 Order RES 5.10M OHM 1/10W 1% 0603 SMD-CRCW06035M10FKTA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW06035M10FKTA-ND.
RES 270 OHM 1/10W 1% 0603 SMD - RMCF 1/16 270 5% R
 Order RES 270 OHM 1/10W 1% 0603 SMD-RMCF 1/16 270 5% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/162705%R-ND.
RES 10M OHM 1/10W 1% 0603 SMD - RMCF 1/16 10M 1% R
 Order RES 10M OHM 1/10W 1% 0603 SMD-RMCF 1/16 10M 1% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/1610M1%R-ND.
RES 1.0M OHM 1/10W .1% 0805 SMD - RR1220P-105-B-T5
 Order RES 1.0M OHM 1/10W .1% 0805 SMD-RR1220P-105-B-T5 online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RR12P1.0MBTR-ND.
RES 1.0M OHM 1/10W .1% 0805 SMD - RR1220P-105-B-T5
 Order RES 1.0M OHM 1/10W .1% 0805 SMD-RR1220P-105-B-T5 online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR12P1.0MBCT-ND.
RES 1.0M OHM 1/10W .1% 0805 SMD - RR1220P-105-B-T5
 Order RES 1.0M OHM 1/10W .1% 0805 SMD-RR1220P-105-B-T5 online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR12P1.0MBDKR-ND.
RES 100K OHM 1/10W .05% 0603 SMD - RT0603WRB07100KL
 Order RES 100K OHM 1/10W .05% 0603 SMD-RT0603WRB07100KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603WRB07100KL-ND.
RES 100 OHM 1/10W .05% 0603 SMD - RT0603WRB07100RL
 Order RES 100 OHM 1/10W .05% 0603 SMD-RT0603WRB07100RL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603WRB07100RL-ND.
RES 10K OHM 1/10W .05% 0603 SMD - RT0603WRB0710KL
 Order RES 10K OHM 1/10W .05% 0603 SMD-RT0603WRB0710KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603WRB0710KL-ND.
RES 110K OHM 1/10W .05% 0603 SMD - RT0603WRB07110KL
 Order RES 110K OHM 1/10W .05% 0603 SMD-RT0603WRB07110KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603WRB07110KL-ND.
RES 110 OHM 1/10W .05% 0603 SMD - RT0603WRB07110RL
 Order RES 110 OHM 1/10W .05% 0603 SMD-RT0603WRB07110RL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603WRB07110RL-ND.
RES 11K OHM 1/10W .05% 0603 SMD - RT0603WRB0711KL
 Order RES 11K OHM 1/10W .05% 0603 SMD-RT0603WRB0711KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603WRB0711KL-ND.
RES 120K OHM 1/10W .05% 0603 SMD - RT0603WRB07120KL
 Order RES 120K OHM 1/10W .05% 0603 SMD-RT0603WRB07120KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603WRB07120KL-ND.