RES 5.36K OHM 1/10W 1% 0603 SMD - CRCW06035K36FKTA

Digi-Key Part Number CRCW06035K36FKTA-ND
Price Break
5000
Unit Price
0.0044
Extended Price
22.00
Manufacturer Part NumberCRCW06035K36FKTA
Product DescriptionRES 5.36K OHM 1/10W 1% 0603 SMD
Quantity Available 0
All prices are in GBP

RES 5.36K OHM 1/10W 1% 0603 SMD - CRCW06035K36FKTA Details
Technical/Catalog InformationCRCW06035K36FKTA
VendorVishay/Dale
CategoryResistors
Resistance In Ohms5.36K
Power (Watts)0.1W, 1/10W
Tolerance±1%
Lead StyleSurface Mount (SMD - SMT)
Case0603 (1608 metric)
PackagingTape & Reel (TR)
CompositionThick Film
Voltage - Working*
Temperature Coefficient±100ppm/°C
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names CRCW06035K36FKTA
CRCW06035K36FKTA

Purchase RES 5.36K OHM 1/10W 1% 0603 SMD - CRCW06035K36FKTA
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 5.36K OHM 1/10W 1% 0603 SMD - CRCW06035K36FKTA
RES 5.36K OHM 1/10W 1% 0603 SMD - CRCW06035K36FKTA

RES 5.36K OHM 1/10W 1% 0603 SMD - CRCW06035K36FKTA (CRCW06035K36FKTA-ND)

Related parts :
RES 36K OHM 1/10W .05% 0603 SMD - RT0603WRB0736KL
 Order RES 36K OHM 1/10W .05% 0603 SMD-RT0603WRB0736KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603WRB0736KL-ND.
RES 3.6K OHM 1/10W .05% 0603 SMD - RT0603WRB073K6L
 Order RES 3.6K OHM 1/10W .05% 0603 SMD-RT0603WRB073K6L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603WRB073K6L-ND.
RES 36K OHM 1/10W 5% 0603 SMD - CRCW060336K0JNTA
 Order RES 36K OHM 1/10W 5% 0603 SMD-CRCW060336K0JNTA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW060336K0JNTA-ND.
RES 3.6K OHM 1/10W 5% 0603 SMD - CRCW06033K60JNTA
 Order RES 3.6K OHM 1/10W 5% 0603 SMD-CRCW06033K60JNTA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW06033K60JNTA-ND.
RES 36K OHM 1/10W .5% 0603 SMD - RT0603DRD0736KL
 Order RES 36K OHM 1/10W .5% 0603 SMD-RT0603DRD0736KL online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-36KDDKR-ND.
RES 3.6K OHM 1/10W .5% 0603 SMD - RT0603DRD073K6L
 Order RES 3.6K OHM 1/10W .5% 0603 SMD-RT0603DRD073K6L online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-3.6KDDKR-ND.
RES 5.36K OHM 1/10W 1% 0603 SMD - CRCW06035K36FKTA
 Order RES 5.36K OHM 1/10W 1% 0603 SMD-CRCW06035K36FKTA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW06035K36FKTA-ND.
RES 3.6K OHM 1/10W .1% 0603 SMD - RG1608P-362-B-T5
 Order RES 3.6K OHM 1/10W .1% 0603 SMD-RG1608P-362-B-T5 online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG16P3.6KBTR-ND.
RES 3.6K OHM 1/10W .1% 0603 SMD - RG1608P-362-B-T5
 Order RES 3.6K OHM 1/10W .1% 0603 SMD-RG1608P-362-B-T5 online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RG16P3.6KBCT-ND.
RES 3.6K OHM 1/10W .1% 0603 SMD - RG1608P-362-B-T5
 Order RES 3.6K OHM 1/10W .1% 0603 SMD-RG1608P-362-B-T5 online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RG16P3.6KBDKR-ND.
RES 3.6K OHM 1/10W .5% 0603 - RG1608V-362-D-T5
 Order RES 3.6K OHM 1/10W .5% 0603-RG1608V-362-D-T5 online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1608V-362-D-T5-ND.
RES 3.6K OHM 1/10W .5% 0603 - RG1608N-362-D-T5
 Order RES 3.6K OHM 1/10W .5% 0603-RG1608N-362-D-T5 online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1608N-362-D-T5-ND.
RES 3.6K OHM 1/10W .5% 0603 - RG1608P-362-D-T5
 Order RES 3.6K OHM 1/10W .5% 0603-RG1608P-362-D-T5 online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1608P-362-D-T5-ND.
RES 270 OHM 1/10W 1% 0603 SMD - RMCF 1/16 270 5% R
 Order RES 270 OHM 1/10W 1% 0603 SMD-RMCF 1/16 270 5% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/162705%R-ND.
RES 3.6K OHM 1/10W 1% 0603 SMD - RMCF 1/16 3.6K 1% R
 Order RES 3.6K OHM 1/10W 1% 0603 SMD-RMCF 1/16 3.6K 1% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/163.6K1%R-ND.