RES 5.11K OHM 1/10W 1% 0603 SMD - CRCW06035K11FKTA - Resistors

Digi-Key Part Number CRCW06035K11FKTA-ND
Price Break
5000
Unit Price
0.00493
Extended Price
24.65
Manufacturer Part NumberCRCW06035K11FKTA
Product DescriptionRES 5.11K OHM 1/10W 1% 0603 SMD
Quantity Available 0
All prices are in GBP

RES 5.11K OHM 1/10W 1% 0603 SMD - CRCW06035K11FKTA - Resistors Details
Technical/Catalog InformationCRCW06035K11FKTA
VendorVishay/Dale
CategoryResistors
Resistance In Ohms5.11K
Power (Watts)0.1W, 1/10W
Tolerance±1%
Lead StyleSurface Mount (SMD - SMT)
Case0603 (1608 metric)
PackagingTape & Reel (TR)
CompositionThick Film
Voltage - Working*
Temperature Coefficient±100ppm/°C
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names CRCW06035K11FKTA
CRCW06035K11FKTA

Purchase RES 5.11K OHM 1/10W 1% 0603 SMD - CRCW06035K11FKTA - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 5.11K OHM 1/10W 1% 0603 SMD - CRCW06035K11FKTA
Resistors

RES 5.11K OHM 1/10W 1% 0603 SMD - CRCW06035K11FKTA (CRCW06035K11FKTA-ND)

Related parts Resistors:
RES 11K OHM 1/10W .05% 0603 SMD - RT0603WRB0711KL
 Order RES 11K OHM 1/10W .05% 0603 SMD-RT0603WRB0711KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603WRB0711KL-ND.
RES 1.1K OHM 1/10W .05% 0603 SMD - RT0603WRB071K1L
 Order RES 1.1K OHM 1/10W .05% 0603 SMD-RT0603WRB071K1L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603WRB071K1L-ND.
RES 11K OHM 1/10W 5% 0603 SMD - CRCW060311K0JNTA
 Order RES 11K OHM 1/10W 5% 0603 SMD-CRCW060311K0JNTA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW060311K0JNTA-ND.
RES 1.1K OHM 1/10W 5% 0603 SMD - CRCW06031K10JNTA
 Order RES 1.1K OHM 1/10W 5% 0603 SMD-CRCW06031K10JNTA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW06031K10JNTA-ND.
RES 11K OHM 1/10W .5% 0603 SMD - RT0603DRD0711KL
 Order RES 11K OHM 1/10W .5% 0603 SMD-RT0603DRD0711KL online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-11KDDKR-ND.
RES 1.1K OHM 1/10W .5% 0603 SMD - RT0603DRD071K1L
 Order RES 1.1K OHM 1/10W .5% 0603 SMD-RT0603DRD071K1L online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.1KDDKR-ND.
RES 5.11K OHM 1/10W 1% 0603 SMD - CRCW06035K11FKTA
 Order RES 5.11K OHM 1/10W 1% 0603 SMD-CRCW06035K11FKTA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW06035K11FKTA-ND.
RES 1.1K OHM 1/10W .1% 0603 SMD - RG1608P-112-B-T5
 Order RES 1.1K OHM 1/10W .1% 0603 SMD-RG1608P-112-B-T5 online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG16P1.1KBTR-ND.
RES 1.1K OHM 1/10W .1% 0603 SMD - RG1608P-112-B-T5
 Order RES 1.1K OHM 1/10W .1% 0603 SMD-RG1608P-112-B-T5 online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RG16P1.1KBCT-ND.
RES 1.1K OHM 1/10W .1% 0603 SMD - RG1608P-112-B-T5
 Order RES 1.1K OHM 1/10W .1% 0603 SMD-RG1608P-112-B-T5 online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RG16P1.1KBDKR-ND.
RES 1.1K OHM 1/10W .5% 0603 - RG1608V-112-D-T5
 Order RES 1.1K OHM 1/10W .5% 0603-RG1608V-112-D-T5 online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1608V-112-D-T5-ND.
RES 1.1K OHM 1/10W .5% 0603 - RG1608N-112-D-T5
 Order RES 1.1K OHM 1/10W .5% 0603-RG1608N-112-D-T5 online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1608N-112-D-T5-ND.
RES 1.1K OHM 1/10W .5% 0603 - RG1608P-112-D-T5
 Order RES 1.1K OHM 1/10W .5% 0603-RG1608P-112-D-T5 online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1608P-112-D-T5-ND.
RES 270 OHM 1/10W 1% 0603 SMD - RMCF 1/16 270 5% R
 Order RES 270 OHM 1/10W 1% 0603 SMD-RMCF 1/16 270 5% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/162705%R-ND.
RES 1.1K OHM 1/10W 1% 0603 SMD - RMCF 1/16 1.1K 1% R
 Order RES 1.1K OHM 1/10W 1% 0603 SMD-RMCF 1/16 1.1K 1% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/161.1K1%R-ND.