RES 5.10K OHM 1/10W 1% 0603 SMD - CRCW06035K10FKTA - Resistors

Digi-Key Part Number CRCW06035K10FKTA-ND
Price Break
5000
Unit Price
0.00528
Extended Price
26.40
Manufacturer Part NumberCRCW06035K10FKTA
Product DescriptionRES 5.10K OHM 1/10W 1% 0603 SMD
Quantity Available Non-Stock
All prices are in GBP

RES 5.10K OHM 1/10W 1% 0603 SMD - CRCW06035K10FKTA - Resistors Details
Technical/Catalog InformationCRCW06035K10FKTA
VendorVishay/Dale
CategoryResistors
Resistance In Ohms5.10K
Power (Watts)0.1W, 1/10W
Tolerance±1%
Lead StyleSurface Mount (SMD - SMT)
Case0603 (1608 metric)
PackagingTape & Reel (TR)
CompositionThick Film
Voltage - Working*
Temperature Coefficient±100ppm/°C
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names CRCW06035K10FKTA
CRCW06035K10FKTA

Purchase RES 5.10K OHM 1/10W 1% 0603 SMD - CRCW06035K10FKTA - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 5.10K OHM 1/10W 1% 0603 SMD - CRCW06035K10FKTA
Resistors

RES 5.10K OHM 1/10W 1% 0603 SMD - CRCW06035K10FKTA (CRCW06035K10FKTA-ND)

Related parts Resistors:
RES 510K OHM 1/10W 5% 0603 SMD - CRCW0603510KJNEA
 Order RES 510K OHM 1/10W 5% 0603 SMD-CRCW0603510KJNEA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-510KGTR-ND.
RES 510K OHM 1/10W 5% 0603 SMD - CRCW0603510KJNEA
 Order RES 510K OHM 1/10W 5% 0603 SMD-CRCW0603510KJNEA online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-510KGCT-ND.
RES 510K OHM 1/10W 5% 0603 SMD - CRCW0603510KJNEA
 Order RES 510K OHM 1/10W 5% 0603 SMD-CRCW0603510KJNEA online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-510KGDKR-ND.
RES 510K OHM 1/10W 5% 0603 SMD - CRCW0603510KJNTA
 Order RES 510K OHM 1/10W 5% 0603 SMD-CRCW0603510KJNTA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW0603510KJNTA-ND.
RES 510K OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ514V
 Order RES 510K OHM 1/10W 5% 0603 SMD-ERJ-3GEYJ514V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P510KGCT-ND.
RES 510K OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ514V
 Order RES 510K OHM 1/10W 5% 0603 SMD-ERJ-3GEYJ514V online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P510KGTR-ND.
RES 510K OHM 1/10W 5% 0603 SMD - 9C06031A5103JLHFT
 Order RES 510K OHM 1/10W 5% 0603 SMD-9C06031A5103JLHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-510KGTR-ND.
RES 510K OHM 1/10W 5% 0603 SMD - 9C06031A5103JLHFT
 Order RES 510K OHM 1/10W 5% 0603 SMD-9C06031A5103JLHFT online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-510KGCT-ND.
RES 510K OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ514V
 Order RES 510K OHM 1/10W 5% 0603 SMD-ERJ-3GEYJ514V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P510KGDKR-ND.
RES 510K OHM 1/10W 5% 0603 SMD - 9C06031A5103JLHFT
 Order RES 510K OHM 1/10W 5% 0603 SMD-9C06031A5103JLHFT online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-510KGDKR-ND.
RES 510K OHM 1/10W 5% 0603 SMD - MCR03EZPJ514
 Order RES 510K OHM 1/10W 5% 0603 SMD-MCR03EZPJ514 online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM510KGTR-ND.
RES 510K OHM 1/10W 5% 0603 SMD - MCR03EZPJ514
 Order RES 510K OHM 1/10W 5% 0603 SMD-MCR03EZPJ514 online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM510KGCT-ND.
RES 510K OHM 1/10W 5% 0603 SMD - MCR03EZPJ514
 Order RES 510K OHM 1/10W 5% 0603 SMD-MCR03EZPJ514 online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM510KGDKR-ND.
RES 510K OHM 1/10W 5% 0603 SMD - RC0603JR-07510KL
 Order RES 510K OHM 1/10W 5% 0603 SMD-RC0603JR-07510KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-510KGRTR-ND.
RES 510K OHM 1/10W 5% 0603 SMD - RC0603JR-07510KL
 Order RES 510K OHM 1/10W 5% 0603 SMD-RC0603JR-07510KL online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-510KGRCT-ND.