RES 56.2 OHM 1/10W 1% 0603 SMD - CRCW060356R2FKTA - Resistors

Digi-Key Part Number CRCW060356R2FKTA-ND
Price Break
5000
Unit Price
0.00475
Extended Price
23.75
Manufacturer Part NumberCRCW060356R2FKTA
Product DescriptionRES 56.2 OHM 1/10W 1% 0603 SMD
Quantity Available 0
All prices are in GBP

RES 56.2 OHM 1/10W 1% 0603 SMD - CRCW060356R2FKTA - Resistors Details
Technical/Catalog InformationCRCW060356R2FKTA
VendorVishay/Dale
CategoryResistors
Resistance In Ohms56.2
Power (Watts)0.1W, 1/10W
Tolerance±1%
Lead StyleSurface Mount (SMD - SMT)
Case0603 (1608 metric)
PackagingTape & Reel (TR)
CompositionThick Film
Voltage - Working*
Temperature Coefficient±100ppm/°C
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names CRCW060356R2FKTA
CRCW060356R2FKTA

Purchase RES 56.2 OHM 1/10W 1% 0603 SMD - CRCW060356R2FKTA - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 56.2 OHM 1/10W 1% 0603 SMD - CRCW060356R2FKTA
Resistors

RES 56.2 OHM 1/10W 1% 0603 SMD - CRCW060356R2FKTA (CRCW060356R2FKTA-ND)

Related parts Resistors:
RES 56 OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ560V
 Order RES 56 OHM 1/10W 5% 0603 SMD-ERJ-3GEYJ560V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P56GCT-ND.
RES 56 OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ560V
 Order RES 56 OHM 1/10W 5% 0603 SMD-ERJ-3GEYJ560V online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P56GTR-ND.
RES 56 OHM 1/10W 5% 0603 SMD - 9C06031A56R0JLHFT
 Order RES 56 OHM 1/10W 5% 0603 SMD-9C06031A56R0JLHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-56GTR-ND.
RES 5.6 OHM 1/10W 5% 0603 SMD - 9C06031A5R60JGHFT
 Order RES 5.6 OHM 1/10W 5% 0603 SMD-9C06031A5R60JGHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-5.6GTR-ND.
RES 56 OHM 1/10W 5% 0603 SMD - 9C06031A56R0JLHFT
 Order RES 56 OHM 1/10W 5% 0603 SMD-9C06031A56R0JLHFT online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-56GCT-ND.
RES 5.6 OHM 1/10W 5% 0603 SMD - 9C06031A5R60JGHFT
 Order RES 5.6 OHM 1/10W 5% 0603 SMD-9C06031A5R60JGHFT online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-5.6GCT-ND.
RES 56 OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ560V
 Order RES 56 OHM 1/10W 5% 0603 SMD-ERJ-3GEYJ560V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P56GDKR-ND.
RES 56 OHM 1/10W 5% 0603 SMD - 9C06031A56R0JLHFT
 Order RES 56 OHM 1/10W 5% 0603 SMD-9C06031A56R0JLHFT online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-56GDKR-ND.
RES 5.6 OHM 1/10W 5% 0603 SMD - 9C06031A5R60JGHFT
 Order RES 5.6 OHM 1/10W 5% 0603 SMD-9C06031A5R60JGHFT online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-5.6GDKR-ND.
RES 56 OHM 1/10W 5% 0603 SMD - MCR03EZPJ560
 Order RES 56 OHM 1/10W 5% 0603 SMD-MCR03EZPJ560 online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM56GTR-ND.
RES 5.6 OHM 1/10W 5% 0603 SMD - MCR03EZPJ5R6
 Order RES 5.6 OHM 1/10W 5% 0603 SMD-MCR03EZPJ5R6 online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM5.6GTR-ND.
RES 56 OHM 1/10W 5% 0603 SMD - MCR03EZPJ560
 Order RES 56 OHM 1/10W 5% 0603 SMD-MCR03EZPJ560 online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM56GCT-ND.
RES 5.6 OHM 1/10W 5% 0603 SMD - MCR03EZPJ5R6
 Order RES 5.6 OHM 1/10W 5% 0603 SMD-MCR03EZPJ5R6 online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM5.6GCT-ND.
RES 5.6 OHM 1/10W 5% 0603 SMD - MCR03EZPJ5R6
 Order RES 5.6 OHM 1/10W 5% 0603 SMD-MCR03EZPJ5R6 online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM5.6GDKR-ND.
RES 56 OHM 1/10W 5% 0603 SMD - MCR03EZPJ560
 Order RES 56 OHM 1/10W 5% 0603 SMD-MCR03EZPJ560 online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM56GDKR-ND.