RES 560K OHM 1/10W 1% 0603 SMD - CRCW0603560KFKTA - Resistors

Digi-Key Part Number CRCW0603560KFKTA-ND
Price Break
5000
Unit Price
0.00493
Extended Price
24.65
Manufacturer Part NumberCRCW0603560KFKTA
Product DescriptionRES 560K OHM 1/10W 1% 0603 SMD
Quantity Available 0
All prices are in GBP

RES 560K OHM 1/10W 1% 0603 SMD - CRCW0603560KFKTA - Resistors Details
Technical/Catalog InformationCRCW0603560KFKTA
VendorVishay/Dale
CategoryResistors
Resistance In Ohms560K
Power (Watts)0.1W, 1/10W
Tolerance±1%
Lead StyleSurface Mount (SMD - SMT)
Case0603 (1608 metric)
PackagingTape & Reel (TR)
CompositionThick Film
Voltage - Working*
Temperature Coefficient±100ppm/°C
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names CRCW0603560KFKTA
CRCW0603560KFKTA

Purchase RES 560K OHM 1/10W 1% 0603 SMD - CRCW0603560KFKTA - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 560K OHM 1/10W 1% 0603 SMD - CRCW0603560KFKTA
Resistors

RES 560K OHM 1/10W 1% 0603 SMD - CRCW0603560KFKTA (CRCW0603560KFKTA-ND)

Related parts Resistors:
RES 560K OHM 1/10W 5% 0603 SMD - CRCW0603560KJNEA
 Order RES 560K OHM 1/10W 5% 0603 SMD-CRCW0603560KJNEA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-560KGTR-ND.
RES 560K OHM 1/10W 5% 0603 SMD - CRCW0603560KJNEA
 Order RES 560K OHM 1/10W 5% 0603 SMD-CRCW0603560KJNEA online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-560KGCT-ND.
RES 560K OHM 1/10W 5% 0603 SMD - CRCW0603560KJNEA
 Order RES 560K OHM 1/10W 5% 0603 SMD-CRCW0603560KJNEA online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-560KGDKR-ND.
RES 56.0K OHM 1/10W 1% 0603 SMD - CRCW060356K0FKTA
 Order RES 56.0K OHM 1/10W 1% 0603 SMD-CRCW060356K0FKTA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW060356K0FKTA-ND.
RES 5.60K OHM 1/10W 1% 0603 SMD - CRCW06035K60FKTA
 Order RES 5.60K OHM 1/10W 1% 0603 SMD-CRCW06035K60FKTA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW06035K60FKTA-ND.
RES 560K OHM 1/10W 5% 0603 SMD - CRCW0603560KJNTA
 Order RES 560K OHM 1/10W 5% 0603 SMD-CRCW0603560KJNTA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW0603560KJNTA-ND.
RES 560K OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ564V
 Order RES 560K OHM 1/10W 5% 0603 SMD-ERJ-3GEYJ564V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P560KGCT-ND.
RES 560K OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ564V
 Order RES 560K OHM 1/10W 5% 0603 SMD-ERJ-3GEYJ564V online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P560KGTR-ND.
RES 560K OHM 1/10W 5% 0603 SMD - 9C06031A5603JLHFT
 Order RES 560K OHM 1/10W 5% 0603 SMD-9C06031A5603JLHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-560KGTR-ND.
RES 560K OHM 1/10W 5% 0603 SMD - 9C06031A5603JLHFT
 Order RES 560K OHM 1/10W 5% 0603 SMD-9C06031A5603JLHFT online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-560KGCT-ND.
RES 560K OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ564V
 Order RES 560K OHM 1/10W 5% 0603 SMD-ERJ-3GEYJ564V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P560KGDKR-ND.
RES 560K OHM 1/10W 5% 0603 SMD - 9C06031A5603JLHFT
 Order RES 560K OHM 1/10W 5% 0603 SMD-9C06031A5603JLHFT online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-560KGDKR-ND.
RES 560K OHM 1/10W 5% 0603 SMD - MCR03EZPJ564
 Order RES 560K OHM 1/10W 5% 0603 SMD-MCR03EZPJ564 online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM560KGTR-ND.
RES 560K OHM 1/10W 5% 0603 SMD - MCR03EZPJ564
 Order RES 560K OHM 1/10W 5% 0603 SMD-MCR03EZPJ564 online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM560KGCT-ND.
RES 560K OHM 1/10W 5% 0603 SMD - MCR03EZPJ564
 Order RES 560K OHM 1/10W 5% 0603 SMD-MCR03EZPJ564 online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM560KGDKR-ND.