RES 51.0 OHM 1/10W 1% 0603 SMD - CRCW060351R0FKTA - Resistors

Digi-Key Part Number CRCW060351R0FKTA-ND
Price Break
5000
Unit Price
0.00493
Extended Price
24.65
Manufacturer Part NumberCRCW060351R0FKTA
Product DescriptionRES 51.0 OHM 1/10W 1% 0603 SMD
Quantity Available 0
All prices are in GBP

RES 51.0 OHM 1/10W 1% 0603 SMD - CRCW060351R0FKTA - Resistors Details
Technical/Catalog InformationCRCW060351R0FKTA
VendorVishay/Dale
CategoryResistors
Resistance In Ohms51.0
Power (Watts)0.1W, 1/10W
Tolerance±1%
Lead StyleSurface Mount (SMD - SMT)
Case0603 (1608 metric)
PackagingTape & Reel (TR)
CompositionThick Film
Voltage - Working*
Temperature Coefficient±100ppm/°C
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names CRCW060351R0FKTA
CRCW060351R0FKTA

Purchase RES 51.0 OHM 1/10W 1% 0603 SMD - CRCW060351R0FKTA - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 51.0 OHM 1/10W 1% 0603 SMD - CRCW060351R0FKTA
Resistors

RES 51.0 OHM 1/10W 1% 0603 SMD - CRCW060351R0FKTA (CRCW060351R0FKTA-ND)

Related parts Resistors:
RES 51 OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ510V
 Order RES 51 OHM 1/10W 5% 0603 SMD-ERJ-3GEYJ510V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P51GCT-ND.
RES 51 OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ510V
 Order RES 51 OHM 1/10W 5% 0603 SMD-ERJ-3GEYJ510V online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P51GTR-ND.
RES 51 OHM 1/10W 5% 0603 SMD - 9C06031A51R0JLHFT
 Order RES 51 OHM 1/10W 5% 0603 SMD-9C06031A51R0JLHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-51GTR-ND.
RES 5.1 OHM 1/10W 5% 0603 SMD - 9C06031A5R10JGHFT
 Order RES 5.1 OHM 1/10W 5% 0603 SMD-9C06031A5R10JGHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-5.1GTR-ND.
RES 51 OHM 1/10W 5% 0603 SMD - 9C06031A51R0JLHFT
 Order RES 51 OHM 1/10W 5% 0603 SMD-9C06031A51R0JLHFT online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-51GCT-ND.
RES 5.1 OHM 1/10W 5% 0603 SMD - 9C06031A5R10JGHFT
 Order RES 5.1 OHM 1/10W 5% 0603 SMD-9C06031A5R10JGHFT online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-5.1GCT-ND.
RES 51 OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ510V
 Order RES 51 OHM 1/10W 5% 0603 SMD-ERJ-3GEYJ510V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P51GDKR-ND.
RES 51 OHM 1/10W 5% 0603 SMD - 9C06031A51R0JLHFT
 Order RES 51 OHM 1/10W 5% 0603 SMD-9C06031A51R0JLHFT online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-51GDKR-ND.
RES 5.1 OHM 1/10W 5% 0603 SMD - 9C06031A5R10JGHFT
 Order RES 5.1 OHM 1/10W 5% 0603 SMD-9C06031A5R10JGHFT online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-5.1GDKR-ND.
RES 51 OHM 1/10W 5% 0603 SMD - MCR03EZPJ510
 Order RES 51 OHM 1/10W 5% 0603 SMD-MCR03EZPJ510 online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM51GTR-ND.
RES 5.1 OHM 1/10W 5% 0603 SMD - MCR03EZPJ5R1
 Order RES 5.1 OHM 1/10W 5% 0603 SMD-MCR03EZPJ5R1 online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM5.1GTR-ND.
RES 51 OHM 1/10W 5% 0603 SMD - MCR03EZPJ510
 Order RES 51 OHM 1/10W 5% 0603 SMD-MCR03EZPJ510 online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM51GCT-ND.
RES 5.1 OHM 1/10W 5% 0603 SMD - MCR03EZPJ5R1
 Order RES 5.1 OHM 1/10W 5% 0603 SMD-MCR03EZPJ5R1 online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM5.1GCT-ND.
RES 5.1 OHM 1/10W 5% 0603 SMD - MCR03EZPJ5R1
 Order RES 5.1 OHM 1/10W 5% 0603 SMD-MCR03EZPJ5R1 online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM5.1GDKR-ND.
RES 51 OHM 1/10W 5% 0603 SMD - MCR03EZPJ510
 Order RES 51 OHM 1/10W 5% 0603 SMD-MCR03EZPJ510 online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM51GDKR-ND.