RES 4.30 OHM 1/10W 1% 0603 SMD - CRCW06034R30FNTA - Resistors

Digi-Key Part Number CRCW06034R30FNTA-ND
Price Break
5000
Unit Price
0.0044
Extended Price
22.00
Manufacturer Part NumberCRCW06034R30FNTA
Product DescriptionRES 4.30 OHM 1/10W 1% 0603 SMD
Quantity Available 5000
All prices are in GBP

RES 4.30 OHM 1/10W 1% 0603 SMD - CRCW06034R30FNTA - Resistors Details
Technical/Catalog InformationCRCW06034R30FNTA
VendorVishay/Dale
CategoryResistors
Resistance In Ohms4.30
Power (Watts)0.1W, 1/10W
Tolerance±1%
Lead StyleSurface Mount (SMD - SMT)
Case0603 (1608 metric)
PackagingTape & Reel (TR)
CompositionThick Film
Voltage - Working*
Temperature Coefficient±200ppm/°C
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names CRCW06034R30FNTA
CRCW06034R30FNTA

Purchase RES 4.30 OHM 1/10W 1% 0603 SMD - CRCW06034R30FNTA - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 4.30 OHM 1/10W 1% 0603 SMD - CRCW06034R30FNTA
Resistors

RES 4.30 OHM 1/10W 1% 0603 SMD - CRCW06034R30FNTA (CRCW06034R30FNTA-ND)

Related parts Resistors:
RES 30 OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ300V
 Order RES 30 OHM 1/10W 5% 0603 SMD-ERJ-3GEYJ300V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P30GCT-ND.
RES 30 OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ300V
 Order RES 30 OHM 1/10W 5% 0603 SMD-ERJ-3GEYJ300V online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P30GTR-ND.
RES 30 OHM 1/10W 5% 0603 SMD - 9C06031A30R0JLHFT
 Order RES 30 OHM 1/10W 5% 0603 SMD-9C06031A30R0JLHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-30GTR-ND.
RES 3.0 OHM 1/10W 5% 0603 SMD - 9C06031A3R00JGHFT
 Order RES 3.0 OHM 1/10W 5% 0603 SMD-9C06031A3R00JGHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-3.0GTR-ND.
RES 30 OHM 1/10W 5% 0603 SMD - 9C06031A30R0JLHFT
 Order RES 30 OHM 1/10W 5% 0603 SMD-9C06031A30R0JLHFT online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-30GCT-ND.
RES 3.0 OHM 1/10W 5% 0603 SMD - 9C06031A3R00JGHFT
 Order RES 3.0 OHM 1/10W 5% 0603 SMD-9C06031A3R00JGHFT online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-3.0GCT-ND.
RES 30 OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ300V
 Order RES 30 OHM 1/10W 5% 0603 SMD-ERJ-3GEYJ300V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P30GDKR-ND.
RES 30 OHM 1/10W 5% 0603 SMD - 9C06031A30R0JLHFT
 Order RES 30 OHM 1/10W 5% 0603 SMD-9C06031A30R0JLHFT online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-30GDKR-ND.
RES 3.0 OHM 1/10W 5% 0603 SMD - 9C06031A3R00JGHFT
 Order RES 3.0 OHM 1/10W 5% 0603 SMD-9C06031A3R00JGHFT online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-3.0GDKR-ND.
RES 30 OHM 1/10W 5% 0603 SMD - MCR03EZPJ300
 Order RES 30 OHM 1/10W 5% 0603 SMD-MCR03EZPJ300 online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM30GTR-ND.
RES 3.0 OHM 1/10W 5% 0603 SMD - MCR03EZPJ3R0
 Order RES 3.0 OHM 1/10W 5% 0603 SMD-MCR03EZPJ3R0 online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM3.0GTR-ND.
RES 30 OHM 1/10W 5% 0603 SMD - MCR03EZPJ300
 Order RES 30 OHM 1/10W 5% 0603 SMD-MCR03EZPJ300 online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM30GCT-ND.
RES 3.0 OHM 1/10W 5% 0603 SMD - MCR03EZPJ3R0
 Order RES 3.0 OHM 1/10W 5% 0603 SMD-MCR03EZPJ3R0 online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM3.0GCT-ND.
RES 3.0 OHM 1/10W 5% 0603 SMD - MCR03EZPJ3R0
 Order RES 3.0 OHM 1/10W 5% 0603 SMD-MCR03EZPJ3R0 online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM3.0GDKR-ND.
RES 30 OHM 1/10W 5% 0603 SMD - MCR03EZPJ300
 Order RES 30 OHM 1/10W 5% 0603 SMD-MCR03EZPJ300 online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM30GDKR-ND.