RES 4.22M OHM 1/10W 1% 0603 SMD - CRCW06034M22FKTA - Resistors

Digi-Key Part Number CRCW06034M22FKTA-ND
Price Break
5000
Unit Price
0.00493
Extended Price
24.65
Manufacturer Part NumberCRCW06034M22FKTA
Product DescriptionRES 4.22M OHM 1/10W 1% 0603 SMD
Quantity Available 0
All prices are in GBP

RES 4.22M OHM 1/10W 1% 0603 SMD - CRCW06034M22FKTA - Resistors Details
Technical/Catalog InformationCRCW06034M22FKTA
VendorVishay/Dale
CategoryResistors
Resistance In Ohms4.22M
Power (Watts)0.1W, 1/10W
Tolerance±1%
Lead StyleSurface Mount (SMD - SMT)
Case0603 (1608 metric)
PackagingTape & Reel (TR)
CompositionThick Film
Voltage - Working*
Temperature Coefficient±100ppm/°C
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names CRCW06034M22FKTA
CRCW06034M22FKTA

Purchase RES 4.22M OHM 1/10W 1% 0603 SMD - CRCW06034M22FKTA - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 4.22M OHM 1/10W 1% 0603 SMD - CRCW06034M22FKTA
Resistors

RES 4.22M OHM 1/10W 1% 0603 SMD - CRCW06034M22FKTA (CRCW06034M22FKTA-ND)

Related parts Resistors:
RES 2.2M OHM 1/10W 5% 0603 SMD - 9C06031A2204JLHFT
 Order RES 2.2M OHM 1/10W 5% 0603 SMD-9C06031A2204JLHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-2.2MGTR-ND.
RES 2.2M OHM 1/10W 5% 0603 SMD - 9C06031A2204JLHFT
 Order RES 2.2M OHM 1/10W 5% 0603 SMD-9C06031A2204JLHFT online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-2.2MGCT-ND.
RES 2.2M OHM 1/10W 5% 0603 SMD - 9C06031A2204JLHFT
 Order RES 2.2M OHM 1/10W 5% 0603 SMD-9C06031A2204JLHFT online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-2.2MGDKR-ND.
RES 2.2M OHM 1/10W 5% 0603 SMD - MCR03EZPJ225
 Order RES 2.2M OHM 1/10W 5% 0603 SMD-MCR03EZPJ225 online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM2.2MGTR-ND.
RES 2.2M OHM 1/10W 5% 0603 SMD - MCR03EZPJ225
 Order RES 2.2M OHM 1/10W 5% 0603 SMD-MCR03EZPJ225 online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM2.2MGCT-ND.
RES 2.2M OHM 1/10W 5% 0603 SMD - MCR03EZPJ225
 Order RES 2.2M OHM 1/10W 5% 0603 SMD-MCR03EZPJ225 online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM2.2MGDKR-ND.
RES 2.2M OHM 1/10W 5% 0603 SMD - RC0603JR-072M2L
 Order RES 2.2M OHM 1/10W 5% 0603 SMD-RC0603JR-072M2L online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-2.2MGRTR-ND.
RES 2.2M OHM 1/10W 5% 0603 SMD - RC0603JR-072M2L
 Order RES 2.2M OHM 1/10W 5% 0603 SMD-RC0603JR-072M2L online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-2.2MGRCT-ND.
RES 2.2M OHM 1/10W 5% 0603 SMD - RC0603JR-072M2L
 Order RES 2.2M OHM 1/10W 5% 0603 SMD-RC0603JR-072M2L online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-2.2MGRDKR-ND.
RES 2.2M OHM 1/10W 5% 0603 SMD - CRCW06032M20JNEA
 Order RES 2.2M OHM 1/10W 5% 0603 SMD-CRCW06032M20JNEA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-2.2MGTR-ND.
RES 2.2M OHM 1/10W 5% 0603 SMD - CRCW06032M20JNEA
 Order RES 2.2M OHM 1/10W 5% 0603 SMD-CRCW06032M20JNEA online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-2.2MGCT-ND.
RES 2.2M OHM 1/10W 5% 0603 SMD - CRCW06032M20JNEA
 Order RES 2.2M OHM 1/10W 5% 0603 SMD-CRCW06032M20JNEA online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-2.2MGDKR-ND.
RES 22M OHM 1/10W 5% 0603 SMD - RMCF 1/16 22M 5% R
 Order RES 22M OHM 1/10W 5% 0603 SMD-RMCF 1/16 22M 5% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/1622M5%R-ND.
RES 2.2M OHM 1/10W 5% 0603 SMD - RMCF 1/16 2.2M 5% R
 Order RES 2.2M OHM 1/10W 5% 0603 SMD-RMCF 1/16 2.2M 5% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/162.2M5%R-ND.
RES 0.0 OHM 1/10W 5% 0603 SMD - CRCW06030000Z0TA
 Order RES 0.0 OHM 1/10W 5% 0603 SMD-CRCW06030000Z0TA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW06030000Z0TA-ND.