RES 3.90 OHM 1/10W 1% 0603 SMD - CRCW06033R90FNTA

Digi-Key Part Number CRCW06033R90FNTA-ND
Price Break
5000
Unit Price
0.00528
Extended Price
26.40
Manufacturer Part NumberCRCW06033R90FNTA
Product DescriptionRES 3.90 OHM 1/10W 1% 0603 SMD
Quantity Available 5000
All prices are in GBP

RES 3.90 OHM 1/10W 1% 0603 SMD - CRCW06033R90FNTA Details
Technical/Catalog InformationCRCW06033R90FNTA
VendorVishay/Dale
CategoryResistors
Resistance In Ohms3.90
Power (Watts)0.1W, 1/10W
Tolerance±1%
Lead StyleSurface Mount (SMD - SMT)
Case0603 (1608 metric)
PackagingTape & Reel (TR)
CompositionThick Film
Voltage - Working*
Temperature Coefficient±200ppm/°C
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names CRCW06033R90FNTA
CRCW06033R90FNTA

Purchase RES 3.90 OHM 1/10W 1% 0603 SMD - CRCW06033R90FNTA
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 3.90 OHM 1/10W 1% 0603 SMD - CRCW06033R90FNTA
RES 3.90 OHM 1/10W 1% 0603 SMD - CRCW06033R90FNTA

RES 3.90 OHM 1/10W 1% 0603 SMD - CRCW06033R90FNTA (CRCW06033R90FNTA-ND)

Related parts :
RES 390 OHM 1/10W 5% 0603 SMD - CRCW0603390RJNEA
 Order RES 390 OHM 1/10W 5% 0603 SMD-CRCW0603390RJNEA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-390GTR-ND.
RES 390 OHM 1/10W 5% 0603 SMD - CRCW0603390RJNEA
 Order RES 390 OHM 1/10W 5% 0603 SMD-CRCW0603390RJNEA online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-390GCT-ND.
RES 390 OHM 1/10W 5% 0603 SMD - CRCW0603390RJNEA
 Order RES 390 OHM 1/10W 5% 0603 SMD-CRCW0603390RJNEA online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-390GDKR-ND.
RES 390 OHM 1/10W 5% 0603 SMD - CRCW0603390RJNTA
 Order RES 390 OHM 1/10W 5% 0603 SMD-CRCW0603390RJNTA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW0603390RJNTA-ND.
RES 390 OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ391V
 Order RES 390 OHM 1/10W 5% 0603 SMD-ERJ-3GEYJ391V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P390GCT-ND.
RES 390 OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ391V
 Order RES 390 OHM 1/10W 5% 0603 SMD-ERJ-3GEYJ391V online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P390GTR-ND.
RES 390 OHM 1/10W 5% 0603 SMD - 9C06031A3900JLHFT
 Order RES 390 OHM 1/10W 5% 0603 SMD-9C06031A3900JLHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-390GTR-ND.
RES 390 OHM 1/10W 5% 0603 SMD - 9C06031A3900JLHFT
 Order RES 390 OHM 1/10W 5% 0603 SMD-9C06031A3900JLHFT online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-390GCT-ND.
RES 390 OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ391V
 Order RES 390 OHM 1/10W 5% 0603 SMD-ERJ-3GEYJ391V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P390GDKR-ND.
RES 390 OHM 1/10W 5% 0603 SMD - 9C06031A3900JLHFT
 Order RES 390 OHM 1/10W 5% 0603 SMD-9C06031A3900JLHFT online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-390GDKR-ND.
RES 390 OHM 1/10W 5% 0603 SMD - MCR03EZPJ391
 Order RES 390 OHM 1/10W 5% 0603 SMD-MCR03EZPJ391 online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM390GTR-ND.
RES 390 OHM 1/10W 5% 0603 SMD - MCR03EZPJ391
 Order RES 390 OHM 1/10W 5% 0603 SMD-MCR03EZPJ391 online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM390GCT-ND.
RES 390 OHM 1/10W 5% 0603 SMD - MCR03EZPJ391
 Order RES 390 OHM 1/10W 5% 0603 SMD-MCR03EZPJ391 online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM390GDKR-ND.
RES 390 OHM 1/10W 5% 0603 SMD - RC0603JR-07390RL
 Order RES 390 OHM 1/10W 5% 0603 SMD-RC0603JR-07390RL online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-390GRTR-ND.
RES 390 OHM 1/10W 5% 0603 SMD - RC0603JR-07390RL
 Order RES 390 OHM 1/10W 5% 0603 SMD-RC0603JR-07390RL online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-390GRCT-ND.