RES 3.90K OHM 1/10W 1% 0603 SMD - CRCW06033K90FKTA - Resistors

Digi-Key Part Number CRCW06033K90FKTA-ND
Price Break
5000
Unit Price
0.00528
Extended Price
26.40
Manufacturer Part NumberCRCW06033K90FKTA
Product DescriptionRES 3.90K OHM 1/10W 1% 0603 SMD
Quantity Available Non-Stock
All prices are in GBP

RES 3.90K OHM 1/10W 1% 0603 SMD - CRCW06033K90FKTA - Resistors Details
Technical/Catalog InformationCRCW06033K90FKTA
VendorVishay/Dale
CategoryResistors
Resistance In Ohms3.90K
Power (Watts)0.1W, 1/10W
Tolerance±1%
Lead StyleSurface Mount (SMD - SMT)
Case0603 (1608 metric)
PackagingTape & Reel (TR)
CompositionThick Film
Voltage - Working*
Temperature Coefficient±100ppm/°C
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names CRCW06033K90FKTA
CRCW06033K90FKTA

Purchase RES 3.90K OHM 1/10W 1% 0603 SMD - CRCW06033K90FKTA - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 3.90K OHM 1/10W 1% 0603 SMD - CRCW06033K90FKTA
Resistors

RES 3.90K OHM 1/10W 1% 0603 SMD - CRCW06033K90FKTA (CRCW06033K90FKTA-ND)

Related parts Resistors:
RES 390K OHM 1/10W 5% 0603 SMD - CRCW0603390KJNEA
 Order RES 390K OHM 1/10W 5% 0603 SMD-CRCW0603390KJNEA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-390KGTR-ND.
RES 390K OHM 1/10W 5% 0603 SMD - CRCW0603390KJNEA
 Order RES 390K OHM 1/10W 5% 0603 SMD-CRCW0603390KJNEA online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-390KGCT-ND.
RES 390K OHM 1/10W 5% 0603 SMD - CRCW0603390KJNEA
 Order RES 390K OHM 1/10W 5% 0603 SMD-CRCW0603390KJNEA online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-390KGDKR-ND.
RES 390K OHM 1/10W 5% 0603 SMD - CRCW0603390KJNTA
 Order RES 390K OHM 1/10W 5% 0603 SMD-CRCW0603390KJNTA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW0603390KJNTA-ND.
RES 390K OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ394V
 Order RES 390K OHM 1/10W 5% 0603 SMD-ERJ-3GEYJ394V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P390KGCT-ND.
RES 390K OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ394V
 Order RES 390K OHM 1/10W 5% 0603 SMD-ERJ-3GEYJ394V online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P390KGTR-ND.
RES 390K OHM 1/10W 5% 0603 SMD - 9C06031A3903JLHFT
 Order RES 390K OHM 1/10W 5% 0603 SMD-9C06031A3903JLHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-390KGTR-ND.
RES 390K OHM 1/10W 5% 0603 SMD - 9C06031A3903JLHFT
 Order RES 390K OHM 1/10W 5% 0603 SMD-9C06031A3903JLHFT online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-390KGCT-ND.
RES 390K OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ394V
 Order RES 390K OHM 1/10W 5% 0603 SMD-ERJ-3GEYJ394V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P390KGDKR-ND.
RES 390K OHM 1/10W 5% 0603 SMD - 9C06031A3903JLHFT
 Order RES 390K OHM 1/10W 5% 0603 SMD-9C06031A3903JLHFT online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-390KGDKR-ND.
RES 390K OHM 1/10W 5% 0603 SMD - MCR03EZPJ394
 Order RES 390K OHM 1/10W 5% 0603 SMD-MCR03EZPJ394 online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM390KGTR-ND.
RES 390K OHM 1/10W 5% 0603 SMD - MCR03EZPJ394
 Order RES 390K OHM 1/10W 5% 0603 SMD-MCR03EZPJ394 online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM390KGCT-ND.
RES 390K OHM 1/10W 5% 0603 SMD - MCR03EZPJ394
 Order RES 390K OHM 1/10W 5% 0603 SMD-MCR03EZPJ394 online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM390KGDKR-ND.
RES 390K OHM 1/10W 5% 0603 SMD - RC0603JR-07390KL
 Order RES 390K OHM 1/10W 5% 0603 SMD-RC0603JR-07390KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-390KGRTR-ND.
RES 390K OHM 1/10W 5% 0603 SMD - RC0603JR-07390KL
 Order RES 390K OHM 1/10W 5% 0603 SMD-RC0603JR-07390KL online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-390KGRCT-ND.