RES 390K OHM 1/10W 1% 0603 SMD - CRCW0603390KFKTA - Resistors

Digi-Key Part Number CRCW0603390KFKTA-ND
Price Break
5000
Unit Price
0.0044
Extended Price
22.00
Manufacturer Part NumberCRCW0603390KFKTA
Product DescriptionRES 390K OHM 1/10W 1% 0603 SMD
Quantity Available 5000
All prices are in GBP

RES 390K OHM 1/10W 1% 0603 SMD - CRCW0603390KFKTA - Resistors Details
Technical/Catalog InformationCRCW0603390KFKTA
VendorVishay/Dale
CategoryResistors
Resistance In Ohms390K
Power (Watts)0.1W, 1/10W
Tolerance±1%
Lead StyleSurface Mount (SMD - SMT)
Case0603 (1608 metric)
PackagingTape & Reel (TR)
CompositionThick Film
Voltage - Working*
Temperature Coefficient±100ppm/°C
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names CRCW0603390KFKTA
CRCW0603390KFKTA

Purchase RES 390K OHM 1/10W 1% 0603 SMD - CRCW0603390KFKTA - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 390K OHM 1/10W 1% 0603 SMD - CRCW0603390KFKTA
Resistors

RES 390K OHM 1/10W 1% 0603 SMD - CRCW0603390KFKTA (CRCW0603390KFKTA-ND)

Related parts Resistors:
RES 390K OHM 1/10W 5% 0603 SMD - CRCW0603390KJNEA
 Order RES 390K OHM 1/10W 5% 0603 SMD-CRCW0603390KJNEA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-390KGTR-ND.
RES 390K OHM 1/10W 5% 0603 SMD - CRCW0603390KJNEA
 Order RES 390K OHM 1/10W 5% 0603 SMD-CRCW0603390KJNEA online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-390KGCT-ND.
RES 390K OHM 1/10W 5% 0603 SMD - CRCW0603390KJNEA
 Order RES 390K OHM 1/10W 5% 0603 SMD-CRCW0603390KJNEA online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-390KGDKR-ND.
RES 39.0K OHM 1/10W 1% 0603 SMD - CRCW060339K0FKTA
 Order RES 39.0K OHM 1/10W 1% 0603 SMD-CRCW060339K0FKTA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW060339K0FKTA-ND.
RES 3.90K OHM 1/10W 1% 0603 SMD - CRCW06033K90FKTA
 Order RES 3.90K OHM 1/10W 1% 0603 SMD-CRCW06033K90FKTA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW06033K90FKTA-ND.
RES 390K OHM 1/10W 5% 0603 SMD - CRCW0603390KJNTA
 Order RES 390K OHM 1/10W 5% 0603 SMD-CRCW0603390KJNTA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW0603390KJNTA-ND.
RES 390K OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ394V
 Order RES 390K OHM 1/10W 5% 0603 SMD-ERJ-3GEYJ394V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P390KGCT-ND.
RES 390K OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ394V
 Order RES 390K OHM 1/10W 5% 0603 SMD-ERJ-3GEYJ394V online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P390KGTR-ND.
RES 390K OHM 1/10W 5% 0603 SMD - 9C06031A3903JLHFT
 Order RES 390K OHM 1/10W 5% 0603 SMD-9C06031A3903JLHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-390KGTR-ND.
RES 390K OHM 1/10W 5% 0603 SMD - 9C06031A3903JLHFT
 Order RES 390K OHM 1/10W 5% 0603 SMD-9C06031A3903JLHFT online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-390KGCT-ND.
RES 390K OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ394V
 Order RES 390K OHM 1/10W 5% 0603 SMD-ERJ-3GEYJ394V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P390KGDKR-ND.
RES 390K OHM 1/10W 5% 0603 SMD - 9C06031A3903JLHFT
 Order RES 390K OHM 1/10W 5% 0603 SMD-9C06031A3903JLHFT online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-390KGDKR-ND.
RES 390K OHM 1/10W 5% 0603 SMD - MCR03EZPJ394
 Order RES 390K OHM 1/10W 5% 0603 SMD-MCR03EZPJ394 online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM390KGTR-ND.
RES 390K OHM 1/10W 5% 0603 SMD - MCR03EZPJ394
 Order RES 390K OHM 1/10W 5% 0603 SMD-MCR03EZPJ394 online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM390KGCT-ND.
RES 390K OHM 1/10W 5% 0603 SMD - MCR03EZPJ394
 Order RES 390K OHM 1/10W 5% 0603 SMD-MCR03EZPJ394 online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM390KGDKR-ND.