RES 1.69M OHM 1/10W 1% 0603 SMD - CRCW06031M69FKTA

Digi-Key Part Number CRCW06031M69FKTA-ND
Price Break
5000
Unit Price
0.0044
Extended Price
22.00
Manufacturer Part NumberCRCW06031M69FKTA
Product DescriptionRES 1.69M OHM 1/10W 1% 0603 SMD
Quantity Available 0
All prices are in GBP

RES 1.69M OHM 1/10W 1% 0603 SMD - CRCW06031M69FKTA Details
Technical/Catalog InformationCRCW06031M69FKTA
VendorVishay/Dale
CategoryResistors
Resistance In Ohms1.69M
Power (Watts)0.1W, 1/10W
Tolerance±1%
Lead StyleSurface Mount (SMD - SMT)
Case0603 (1608 metric)
PackagingTape & Reel (TR)
CompositionThick Film
Voltage - Working*
Temperature Coefficient±100ppm/°C
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names CRCW06031M69FKTA
CRCW06031M69FKTA

Purchase RES 1.69M OHM 1/10W 1% 0603 SMD - CRCW06031M69FKTA
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 1.69M OHM 1/10W 1% 0603 SMD - CRCW06031M69FKTA
RES 1.69M OHM 1/10W 1% 0603 SMD - CRCW06031M69FKTA

RES 1.69M OHM 1/10W 1% 0603 SMD - CRCW06031M69FKTA (CRCW06031M69FKTA-ND)

Related parts :
RES 1.69M OHM 1/10W 1% 0603 SMD - CRCW06031M69FKTA
 Order RES 1.69M OHM 1/10W 1% 0603 SMD-CRCW06031M69FKTA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW06031M69FKTA-ND.
RES 1.8K OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ182V
 Order RES 1.8K OHM 1/10W 5% 0603 SMD-ERJ-3GEYJ182V online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1.8KGTR-ND.
RES 1.6M OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ165V
 Order RES 1.6M OHM 1/10W 5% 0603 SMD-ERJ-3GEYJ165V online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1.6MGTR-ND.
RES 300 OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ301V
 Order RES 300 OHM 1/10W 5% 0603 SMD-ERJ-3GEYJ301V online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P300GTR-ND.
RES 28.7K OHM 1/10W 1% 0603 SMD - ERJ-3EKF2872V
 Order RES 28.7K OHM 1/10W 1% 0603 SMD-ERJ-3EKF2872V online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P28.7KHTR-ND.
RES 511K OHM 1/10W 1% 0603 SMD - ERJ-3EKF5113V
 Order RES 511K OHM 1/10W 1% 0603 SMD-ERJ-3EKF5113V online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P511KHTR-ND.
RES 127K OHM 1/10W 1% 0603 SMD - ERJ-3EKF1273V
 Order RES 127K OHM 1/10W 1% 0603 SMD-ERJ-3EKF1273V online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P127KHTR-ND.
RES 47 OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ470V
 Order RES 47 OHM 1/10W 5% 0603 SMD-ERJ-3GEYJ470V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P47GCT-ND.
RES 15K OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ153V
 Order RES 15K OHM 1/10W 5% 0603 SMD-ERJ-3GEYJ153V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P15KGCT-ND.
RES 16K OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ163V
 Order RES 16K OHM 1/10W 5% 0603 SMD-ERJ-3GEYJ163V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P16KGCT-ND.
RES 82K OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ823V
 Order RES 82K OHM 1/10W 5% 0603 SMD-ERJ-3GEYJ823V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P82KGCT-ND.
RES 10 OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ100V
 Order RES 10 OHM 1/10W 5% 0603 SMD-ERJ-3GEYJ100V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10GCT-ND.
RES 13 OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ130V
 Order RES 13 OHM 1/10W 5% 0603 SMD-ERJ-3GEYJ130V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P13GCT-ND.
RES 16 OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ160V
 Order RES 16 OHM 1/10W 5% 0603 SMD-ERJ-3GEYJ160V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P16GCT-ND.
RES 11 OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ110V
 Order RES 11 OHM 1/10W 5% 0603 SMD-ERJ-3GEYJ110V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11GCT-ND.