CAP 22000UF 63V ELECT TUP SERIES - ECE-T1JP223FA - Capacitors

Digi-Key Part Number P10029-ND
Price Break
1
10
50
200
600
1000
2600
5000
Unit Price
8.06
7.106
5.3132
4.401
4.16095
4.00092
3.92084
3.84076
Extended Price
8.06
71.06
265.66
880.20
2496.57
4000.92
10194.18
19203.80
Manufacturer Part NumberECE-T1JP223FA
Product DescriptionCAP 22000UF 63V ELECT TUP SERIES
Quantity Available 18
All prices are in GBP

CAP 22000UF 63V ELECT TUP SERIES - ECE-T1JP223FA - Capacitors Details
Technical/Catalog InformationECE-T1JP223FA
VendorPanasonic - ECG
CategoryCapacitors
Capacitance22000µF
Voltage - Rated63V
Tolerance±20%
SeriesT-UP
Package / CaseRadial (Snap-In)
PackagingBulk
FeaturesGeneral Purpose
Maximum Temperature-40°C ~ 85°C
Lead Spacing0.886" (22.50mm)
ESR (Equivalent Series Resistance)-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ECE T1JP223FA
ECET1JP223FA
P10029 ND
P10029ND
P10029

Purchase CAP 22000UF 63V ELECT TUP SERIES - ECE-T1JP223FA - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP 22000UF 63V ELECT TUP SERIES - ECE-T1JP223FA
Capacitors

CAP 22000UF 63V ELECT TUP SERIES - ECE-T1JP223FA (P10029-ND)

Related parts Capacitors :
CAP 22000UF 63V ELECT TUP SERIES - ECE-T1JP223FA
 Order CAP 22000UF 63V ELECT TUP SERIES-ECE-T1JP223FA online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10029-ND.
CAP 47000UF 25V ELECT TUP SERIES - ECE-T1EP473EA
 Order CAP 47000UF 25V ELECT TUP SERIES-ECE-T1EP473EA online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10006-ND.
CAP 10000UF 80V ELECT TUP SERIES - ECE-T1KP103EA
 Order CAP 10000UF 80V ELECT TUP SERIES-ECE-T1KP103EA online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10031-ND.
CAP 6800UF 100V ELECT TUP SERIES - ECE-T2AP682EA
 Order CAP 6800UF 100V ELECT TUP SERIES-ECE-T2AP682EA online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10036-ND.
CAP 2200UF 200V ELECT TUP SERIES - ECE-T2DP222EA
 Order CAP 2200UF 200V ELECT TUP SERIES-ECE-T2DP222EA online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10042-ND.
CAP 22000UF 80V ELECT TUP - ECE-P1KP223HA
 Order CAP 22000UF 80V ELECT TUP-ECE-P1KP223HA online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P13281-ND.
CAP 100000UF 25V ELECT TUP SER - ECE-T1EP104FA
 Order CAP 100000UF 25V ELECT TUP SER-ECE-T1EP104FA online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10011-ND.
CAP 27000UF 35V ELECT THA SERIES - ECE-T1VA273FA
 Order CAP 27000UF 35V ELECT THA SERIES-ECE-T1VA273FA online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10626-ND.
CAP 15000UF 50V ELECT THA SERIES - ECE-T1HA153EA
 Order CAP 15000UF 50V ELECT THA SERIES-ECE-T1HA153EA online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10630-ND.
CAP 6800UF 80V ELECT THA SERIES - ECE-T1KA682EA
 Order CAP 6800UF 80V ELECT THA SERIES-ECE-T1KA682EA online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10642-ND.
CAP 15000UF 80V ELECT THA SERIES - ECE-T1KA153FA
 Order CAP 15000UF 80V ELECT THA SERIES-ECE-T1KA153FA online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10647-ND.
CAP 6800UF 100V ELECT THA SERIES - ECE-T2AA682FA
 Order CAP 6800UF 100V ELECT THA SERIES-ECE-T2AA682FA online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10650-ND.
CAP 3300UF 200V ELECT THA SERIES - ECE-T2DA332EA
 Order CAP 3300UF 200V ELECT THA SERIES-ECE-T2DA332EA online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10657-ND.
CAP 680UF 450V ELECT THA SERIES - ECE-T2WA681FA
 Order CAP 680UF 450V ELECT THA SERIES-ECE-T2WA681FA online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10681-ND.
CAP 33000UF 50V ELECT TUP - ECE-P1HP333HA
 Order CAP 33000UF 50V ELECT TUP-ECE-P1HP333HA online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P13275-ND.