RES 374 OHM 1/16W 1% 0402 SMD - CRCW0402374RFKTD

Digi-Key Part Number CRCW0402374RFKTD-ND
Price Break
10000
Unit Price
0.00605
Extended Price
60.50
Manufacturer Part NumberCRCW0402374RFKTD
Product DescriptionRES 374 OHM 1/16W 1% 0402 SMD
Quantity Available 0
All prices are in GBP

RES 374 OHM 1/16W 1% 0402 SMD - CRCW0402374RFKTD Details
Technical/Catalog InformationCRCW0402374RFKTD
VendorVishay/Dale
CategoryResistors
Resistance In Ohms374
Power (Watts)0.063W, 1/16W
Tolerance±1%
Lead StyleSurface Mount (SMD - SMT)
Case0402 (1005 metric)
PackagingTape & Reel (TR)
CompositionThick Film
Voltage - Working*
Temperature Coefficient±100ppm/°C
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names CRCW0402374RFKTD
CRCW0402374RFKTD

Purchase RES 374 OHM 1/16W 1% 0402 SMD - CRCW0402374RFKTD
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 374 OHM 1/16W 1% 0402 SMD - CRCW0402374RFKTD
RES 374 OHM 1/16W 1% 0402 SMD - CRCW0402374RFKTD

RES 374 OHM 1/16W 1% 0402 SMD - CRCW0402374RFKTD (CRCW0402374RFKTD-ND)

Related parts :
RES 37.4 OHM 1/16W 1% 0402 SMD - CRCW040237R4FKTD
 Order RES 37.4 OHM 1/16W 1% 0402 SMD-CRCW040237R4FKTD online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW040237R4FKTD-ND.
RES 3.74 OHM 1/16W 1% 0402 SMD - CRCW04023R74FNTD
 Order RES 3.74 OHM 1/16W 1% 0402 SMD-CRCW04023R74FNTD online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW04023R74FNTD-ND.
RES 374 OHM 1/16W 0.1% 0402 SMD - RG1005P-3740-B-T5
 Order RES 374 OHM 1/16W 0.1% 0402 SMD-RG1005P-3740-B-T5 online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG10P374BTR-ND.
RES 374 OHM 1/16W 0.1% 0402 SMD - RG1005P-3740-B-T5
 Order RES 374 OHM 1/16W 0.1% 0402 SMD-RG1005P-3740-B-T5 online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RG10P374BCT-ND.
RES 0.0 OHM 1/16W 5% 0402 SMD - CRCW04020000Z0TD
 Order RES 0.0 OHM 1/16W 5% 0402 SMD-CRCW04020000Z0TD online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW04020000Z0TD-ND.
RES 100K OHM 1/16W 5% 0402 SMD - CRCW0402100KJNTD
 Order RES 100K OHM 1/16W 5% 0402 SMD-CRCW0402100KJNTD online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW0402100KJNTD-ND.
RES 100 OHM 1/16W 5% 0402 SMD - CRCW0402100RJNTD
 Order RES 100 OHM 1/16W 5% 0402 SMD-CRCW0402100RJNTD online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW0402100RJNTD-ND.
RES 10K OHM 1/16W 5% 0402 SMD - CRCW040210K0JNTD
 Order RES 10K OHM 1/16W 5% 0402 SMD-CRCW040210K0JNTD online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW040210K0JNTD-ND.
RES 10M OHM 1/16W 5% 0402 SMD - CRCW040210M0JNTD
 Order RES 10M OHM 1/16W 5% 0402 SMD-CRCW040210M0JNTD online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW040210M0JNTD-ND.
RES 10 OHM 1/16W 5% 0402 SMD - CRCW040210R0JNTD
 Order RES 10 OHM 1/16W 5% 0402 SMD-CRCW040210R0JNTD online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW040210R0JNTD-ND.
RES 110K OHM 1/16W 5% 0402 SMD - CRCW0402110KJNTD
 Order RES 110K OHM 1/16W 5% 0402 SMD-CRCW0402110KJNTD online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW0402110KJNTD-ND.
RES 110 OHM 1/16W 5% 0402 SMD - CRCW0402110RJNTD
 Order RES 110 OHM 1/16W 5% 0402 SMD-CRCW0402110RJNTD online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW0402110RJNTD-ND.
RES 11K OHM 1/16W 5% 0402 SMD - CRCW040211K0JNTD
 Order RES 11K OHM 1/16W 5% 0402 SMD-CRCW040211K0JNTD online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW040211K0JNTD-ND.
RES 11 OHM 1/16W 5% 0402 SMD - CRCW040211R0JNTD
 Order RES 11 OHM 1/16W 5% 0402 SMD-CRCW040211R0JNTD online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW040211R0JNTD-ND.
RES 120K OHM 1/16W 5% 0402 SMD - CRCW0402120KJNTD
 Order RES 120K OHM 1/16W 5% 0402 SMD-CRCW0402120KJNTD online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW0402120KJNTD-ND.