RES 36.0 OHM 1/16W 1% 0402 SMD - CRCW040236R0FKTD - Resistors

Digi-Key Part Number CRCW040236R0FKTD-ND
Price Break
10000
Unit Price
0.00605
Extended Price
60.50
Manufacturer Part NumberCRCW040236R0FKTD
Product DescriptionRES 36.0 OHM 1/16W 1% 0402 SMD
Quantity Available 0
All prices are in GBP

RES 36.0 OHM 1/16W 1% 0402 SMD - CRCW040236R0FKTD - Resistors Details
Technical/Catalog InformationCRCW040236R0FKTD
VendorVishay/Dale
CategoryResistors
Resistance In Ohms36.0
Power (Watts)0.063W, 1/16W
Tolerance±1%
Lead StyleSurface Mount (SMD - SMT)
Case0402 (1005 metric)
PackagingTape & Reel (TR)
CompositionThick Film
Voltage - Working*
Temperature Coefficient±100ppm/°C
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names CRCW040236R0FKTD
CRCW040236R0FKTD

Purchase RES 36.0 OHM 1/16W 1% 0402 SMD - CRCW040236R0FKTD - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 36.0 OHM 1/16W 1% 0402 SMD - CRCW040236R0FKTD
Resistors

RES 36.0 OHM 1/16W 1% 0402 SMD - CRCW040236R0FKTD (CRCW040236R0FKTD-ND)

Related parts Resistors:
RES 36 OHM 1/16W 5% 0402 SMD - ERJ-2GEJ360X
 Order RES 36 OHM 1/16W 5% 0402 SMD-ERJ-2GEJ360X online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P36JCT-ND.
RES 36 OHM 1/16W 5% 0402 SMD - ERJ-2GEJ360X
 Order RES 36 OHM 1/16W 5% 0402 SMD-ERJ-2GEJ360X online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P36JTR-ND.
RES 36 OHM 1/16W 5% 0402 SMD - 9C04021A36R0JLHF3
 Order RES 36 OHM 1/16W 5% 0402 SMD-9C04021A36R0JLHF3 online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-36JTR-ND.
RES 36 OHM 1/16W 5% 0402 SMD - 9C04021A36R0JLHF3
 Order RES 36 OHM 1/16W 5% 0402 SMD-9C04021A36R0JLHF3 online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-36JCT-ND.
RES 36 OHM 1/16W .5% 0402 SMD - RR0510R-360-D
 Order RES 36 OHM 1/16W .5% 0402 SMD-RR0510R-360-D online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RR05R36DTR-ND.
RES 36 OHM 1/16W .5% 0402 SMD - RR0510R-360-D
 Order RES 36 OHM 1/16W .5% 0402 SMD-RR0510R-360-D online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR05R36DCT-ND.
RES 36 OHM 1/16W 5% 0402 SMD - ERJ-2GEJ360X
 Order RES 36 OHM 1/16W 5% 0402 SMD-ERJ-2GEJ360X online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P36JDKR-ND.
RES 36 OHM 1/16W .5% 0402 SMD - RR0510R-360-D
 Order RES 36 OHM 1/16W .5% 0402 SMD-RR0510R-360-D online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR05R36DDKR-ND.
RES 36 OHM 1/16W 5% 0402 SMD - 9C04021A36R0JLHF3
 Order RES 36 OHM 1/16W 5% 0402 SMD-9C04021A36R0JLHF3 online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-36JDKR-ND.
RES 36 OHM 1/16W 5% 0402 SMD - MCR01MZPJ360
 Order RES 36 OHM 1/16W 5% 0402 SMD-MCR01MZPJ360 online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM36JTR-ND.
RES 36 OHM 1/16W 5% 0402 SMD - MCR01MZPJ360
 Order RES 36 OHM 1/16W 5% 0402 SMD-MCR01MZPJ360 online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM36JCT-ND.
RES 36 OHM 1/16W 5% 0402 SMD - MCR01MZPJ360
 Order RES 36 OHM 1/16W 5% 0402 SMD-MCR01MZPJ360 online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM36JDKR-ND.
RES 36 OHM 1/16W 5% 0402 SMD - RC0402JR-0736RL
 Order RES 36 OHM 1/16W 5% 0402 SMD-RC0402JR-0736RL online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-36JRTR-ND.
RES 36 OHM 1/16W 5% 0402 SMD - RC0402JR-0736RL
 Order RES 36 OHM 1/16W 5% 0402 SMD-RC0402JR-0736RL online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-36JRCT-ND.
RES 36 OHM 1/16W 5% 0402 SMD - RC0402JR-0736RL
 Order RES 36 OHM 1/16W 5% 0402 SMD-RC0402JR-0736RL online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-36JRDKR-ND.