INDUCTOR POWER 2.2UH 8A SMD - IHLP2525CZER2R2M01 - Inductors, Coils, Chokes

Digi-Key Part Number 541-1008-2-ND
Price Break
2000
6000
10000
26000
50000
Unit Price
0.53407
0.50266
0.47124
0.43982
0.40841
Extended Price
1068.14
3015.96
4712.40
11435.32
20420.50
Manufacturer Part NumberIHLP2525CZER2R2M01
Product DescriptionINDUCTOR POWER 2.2UH 8A SMD
Quantity Available 4000
All prices are in GBP

INDUCTOR POWER 2.2UH 8A SMD - IHLP2525CZER2R2M01 - Inductors, Coils, Chokes Details
Technical/Catalog InformationIHLP2525CZER2R2M01
VendorVishay/Dale
CategoryInductors, Coils, Chokes
Inductance2.2µH
Tolerance±20%
SeriesIHLP-2525
Package / Case0.270" L x 0.255" W x 0.118" H (6.86mm x 6.47mm x 3.00mm)
PackagingTape & Reel (TR)
TypeHigh Current, High Power
Current8A
Mounting TypeSurface Mount
Q @ Freq-
Self Resonant Freq-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names IHLP2525CZER2R2M01
IHLP2525CZER2R2M01
541 1008 2 ND
54110082ND
541-1008-2

Purchase INDUCTOR POWER 2.2UH 8A SMD - IHLP2525CZER2R2M01 - Inductors, Coils, Chokes
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of INDUCTOR POWER 2.2UH 8A SMD - IHLP2525CZER2R2M01
Inductors, Coils, Chokes

INDUCTOR POWER 2.2UH 8A SMD - IHLP2525CZER2R2M01 (541-1008-2-ND)

Related parts Inductors, Coils, Chokes:
INDUCTOR POWER 2.2UH 8A SMD - IHLP2525CZER2R2M01
 Order INDUCTOR POWER 2.2UH 8A SMD-IHLP2525CZER2R2M01 online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-1008-2-ND.
INDUCTOR POWER .20UH 24A SMD - IHLP2525CZERR20M01
 Order INDUCTOR POWER .20UH 24A SMD-IHLP2525CZERR20M01 online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-1001-2-ND.
INDUCTOR POWER .47UH 17.5A SMD - IHLP2525CZERR47M01
 Order INDUCTOR POWER .47UH 17.5A SMD-IHLP2525CZERR47M01 online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-1003-2-ND.
INDUCTOR POWER .68UH 15.5A SMD - IHLP2525CZERR68M01
 Order INDUCTOR POWER .68UH 15.5A SMD-IHLP2525CZERR68M01 online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-1004-2-ND.
INDUCTOR POWER 1.0UH 11A SMD - IHLP2525CZER1R0M01
 Order INDUCTOR POWER 1.0UH 11A SMD-IHLP2525CZER1R0M01 online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-1006-2-ND.
INDUCTOR POWER 1.5UH 9A SMD - IHLP2525CZER1R5M01
 Order INDUCTOR POWER 1.5UH 9A SMD-IHLP2525CZER1R5M01 online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-1007-2-ND.
INDUCTOR POWER 4.7UH 5.5A SMD - IHLP2525CZER4R7M01
 Order INDUCTOR POWER 4.7UH 5.5A SMD-IHLP2525CZER4R7M01 online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-1010-2-ND.
INDUCTOR POWER 6.8UH 4.5A SMD - IHLP2525CZER6R8M01
 Order INDUCTOR POWER 6.8UH 4.5A SMD-IHLP2525CZER6R8M01 online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-1011-2-ND.
INDUCTOR POWER 10UH 3A SMD - IHLP2525CZER100M01
 Order INDUCTOR POWER 10UH 3A SMD-IHLP2525CZER100M01 online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-1013-2-ND.
INDUCTOR POWER 1.0UH 17.5A SMD - IHLP4040DZER1R0M01
 Order INDUCTOR POWER 1.0UH 17.5A SMD-IHLP4040DZER1R0M01 online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number IHLP4040DZER1R0M01-ND.
INDUCTOR POWER 2.2UH 12A SMD - IHLP4040DZER2R2M01
 Order INDUCTOR POWER 2.2UH 12A SMD-IHLP4040DZER2R2M01 online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number IHLP4040DZER2R2M01-ND.
INDUCTOR POWER 3.3UH 10A SMD - IHLP4040DZER3R3M01
 Order INDUCTOR POWER 3.3UH 10A SMD-IHLP4040DZER3R3M01 online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number IHLP4040DZER3R3M01-ND.
INDUCTOR POWER 4.7UH 9.5A SMD - IHLP4040DZER4R7M01
 Order INDUCTOR POWER 4.7UH 9.5A SMD-IHLP4040DZER4R7M01 online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number IHLP4040DZER4R7M01-ND.
INDUCTOR POWER .78UH 27A SMD - IHLP4040DZERR78M11
 Order INDUCTOR POWER .78UH 27A SMD-IHLP4040DZERR78M11 online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number IHLP4040DZERR78M11-ND.
INDUCTOR POWER 1.0UH 25A SMD - IHLP4040DZER1R0M11
 Order INDUCTOR POWER 1.0UH 25A SMD-IHLP4040DZER1R0M11 online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number IHLP4040DZER1R0M11-ND.