CAP X2Y CER .1UF X7R 1206 - CX1206MKX7R9BB104 - Capacitors

Digi-Key Part Number 311-1261-2-ND
Price Break
2500
10000
25000
Unit Price
0.13128
0.11642
0.11345
Extended Price
328.20
1164.20
2836.25
Manufacturer Part NumberCX1206MKX7R9BB104
Product DescriptionCAP X2Y CER .1UF X7R 1206
Quantity Available 0
All prices are in GBP

CAP X2Y CER .1UF X7R 1206 - CX1206MKX7R9BB104 - Capacitors Details
Technical/Catalog InformationCX1206MKX7R9BB104
VendorYageo
CategoryCapacitors
Capacitance0.1µF
Voltage - Rated50V
Tolerance±20%
Package / Case1206 (3216 metric)
Temperature CoefficientX7R
PackagingTape & Reel (TR)
FeaturesBypass Capacitor, Decoupling
Lead Spacing-
Operating Temperature-55°C ~ 125°C
SeriesX2Y®
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CX1206MKX7R9BB104
CX1206MKX7R9BB104
311 1261 2 ND
31112612ND
311-1261-2

Purchase CAP X2Y CER .1UF X7R 1206 - CX1206MKX7R9BB104 - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP X2Y CER .1UF X7R 1206 - CX1206MKX7R9BB104
Capacitors

CAP X2Y CER .1UF X7R 1206 - CX1206MKX7R9BB104 (311-1261-2-ND)

Related parts Capacitors :
CAP X2Y CER .1UF X7R 1206 - CX1206MKX7R9BB104
 Order CAP X2Y CER .1UF X7R 1206-CX1206MKX7R9BB104 online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1261-2-ND.
CAP 22000PF 50V CERAMIC X7R 1206 - CC1206KRX7R9BB223
 Order CAP 22000PF 50V CERAMIC X7R 1206-CC1206KRX7R9BB223 online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1176-6-ND.
CAP .33UF 25V CERAMIC X7R 1206 - ECJ-3VB1E334K
 Order CAP .33UF 25V CERAMIC X7R 1206-ECJ-3VB1E334K online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1889CT-ND.
CAP .10UF 50V CERAMIC X7R 1206 - C1206C104J5RACTU
 Order CAP .10UF 50V CERAMIC X7R 1206-C1206C104J5RACTU online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1250-1-ND.
CAP 1.0UF 16V CERAMIC X7R 1206 - VJ1206Y105KXJTW1BC
 Order CAP 1.0UF 16V CERAMIC X7R 1206-VJ1206Y105KXJTW1BC online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1328CT-ND.
CAP .10UF 100V CERAMIC X7R 1206 - ECJ-3YB2A104K
 Order CAP .10UF 100V CERAMIC X7R 1206-ECJ-3YB2A104K online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC2239CT-ND.
CAP CERAMIC 10UF 16V X7R 1206 - C1206C106K4RACTU
 Order CAP CERAMIC 10UF 16V X7R 1206-C1206C106K4RACTU online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3525-1-ND.
CAP CERM 1000PF 1000V X7R 1206 - 1206AC102KAT1A
 Order CAP CERM 1000PF 1000V X7R 1206-1206AC102KAT1A online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2952-1-ND.
CAP CERM 1000PF 2000V X7R 1206 - 1206GC102KAT1A
 Order CAP CERM 1000PF 2000V X7R 1206-1206GC102KAT1A online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2956-1-ND.
CAP CERM 10UF 10V X7R 1206 - C1206C106K8RACTU
 Order CAP CERM 10UF 10V X7R 1206-C1206C106K8RACTU online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4937-1-ND.
CAP CERAMIC 4700PF 500V X7R 1206 - C1206C472KCRACTU
 Order CAP CERAMIC 4700PF 500V X7R 1206-C1206C472KCRACTU online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-5103-1-ND.
CAP .68UF 25V CERAMIC X7R 1206 - ECJ-3YB1E684K
 Order CAP .68UF 25V CERAMIC X7R 1206-ECJ-3YB1E684K online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1892DKR-ND.
CAP CER .1UF 100V X7R 20% 1206 - C3216X7R2A104M
 Order CAP CER .1UF 100V X7R 20% 1206-C3216X7R2A104M online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1378-1-ND.
CAP CER .1UF 50V 10% X7R 1206 - GRM319R71H104KA01D
 Order CAP CER .1UF 50V 10% X7R 1206-GRM319R71H104KA01D online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1775-1-ND.
CAP CER .1UF 250V 10% X7R 1206 - GRM31CR72E104KW03L
 Order CAP CER .1UF 250V 10% X7R 1206-GRM31CR72E104KW03L online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3542-1-ND.