HEATSINK TO 220 .500" COMPACT - 577202B04000G - Thermal Management

Digi-Key Part Number 577202B04000G-ND
Price Break
3000
Unit Price
0.18942
Extended Price
568.26
Manufacturer Part Number577202B04000G
Product DescriptionHEATSINK TO 220 .500" COMPACT
Quantity Available 0
All prices are in GBP

HEATSINK TO 220 .500" COMPACT - 577202B04000G - Thermal Management Details
Technical/Catalog Information577202B04000G
VendorAavid Thermalloy
CategoryThermal Management
Attachment MethodBolt On
Height0.5" (12.7mm)
MaterialAluminum
Package CooledTO-220
Power Dissipation @ Temperature Rise1.5W @ 40°C
Series-
Thermal Resistance @ Forced Air Flow10.0 °C/W @ 200 LFM
Outline L x W19.05mm x 13.21mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 577202B04000G
577202B04000G

Purchase HEATSINK TO 220 .500" COMPACT - 577202B04000G - Thermal Management
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of HEATSINK TO 220 .500" COMPACT - 577202B04000G
Thermal Management

HEATSINK TO 220 .500" COMPACT - 577202B04000G (577202B04000G-ND)

Related parts Thermal Management :
HEATSINK TO 220 .500" COMPACT - 577202B04000G
 Order HEATSINK TO 220 .500" COMPACT-577202B04000G online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 577202B04000G-ND.
HEAT SINK TO-220 .500" COMPACT - 577202B00000G
 Order HEAT SINK TO-220 .500" COMPACT-577202B00000G online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS107-ND.
HEATSINK TO-220 PWR CLR .700"6W - 504102B00000G
 Order HEATSINK TO-220 PWR CLR .700"6W-504102B00000G online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS104-1-ND.
HEATSINK TO-220 PWR CLR 1.45"10W - 504222B00000G
 Order HEATSINK TO-220 PWR CLR 1.45"10W-504222B00000G online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS104-2-ND.
HEATSINK TO-220 CLIP-ON BLK - 574102B00000G
 Order HEATSINK TO-220 CLIP-ON BLK-574102B00000G online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS111-ND.
HEATSINK TO-220 6W BLK - 507002B00000G
 Order HEATSINK TO-220 6W BLK-507002B00000G online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS112-ND.
HEATSINK TO-220 EXT CAP 2W - 507102B00000G
 Order HEATSINK TO-220 EXT CAP 2W-507102B00000G online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS113-ND.
HEATSINK TO-220 2.5W LOW PROFILE - 507302B00000G
 Order HEATSINK TO-220 2.5W LOW PROFILE-507302B00000G online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS115-ND.
HEATSINK TO-220 CLIP-ON BLK - 575102B00000G
 Order HEATSINK TO-220 CLIP-ON BLK-575102B00000G online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS116-ND.
HEATSINK TO-220 5W BLK - 576802B00000G
 Order HEATSINK TO-220 5W BLK-576802B00000G online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS121-ND.
HEATSINK TO-220 LIGHTWEIGHT .5" - 530714B00000G
 Order HEATSINK TO-220 LIGHTWEIGHT .5"-530714B00000G online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS189-ND.
HEATSINK TO-220 W/INSTALL TAB - 591302B02800
 Order HEATSINK TO-220 W/INSTALL TAB-591302B02800 online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS223-ND.
HEATSINK TO-220 VERT MNT 1.18" - 563002B00000G
 Order HEATSINK TO-220 VERT MNT 1.18"-563002B00000G online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS194-ND.
HEATSINK TO-220 10W H=1.5" BLK - 529802B00000
 Order HEATSINK TO-220 10W H=1.5" BLK-529802B00000 online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS276-ND.
HEATSINK TO-220 W/PINS 1.5"TALL - 513102B02500G
 Order HEATSINK TO-220 W/PINS 1.5"TALL-513102B02500G online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS346-ND.