IC SWITCH ANALOG 8X12 32-LFCSP - ADG2128BCPZ-REEL7 - Integrated Circuits (ICs)

Digi-Key Part Number ADG2128BCPZ-REEL7-ND
Price Break
1500
Unit Price
5.08623
Extended Price
7629.35
Manufacturer Part NumberADG2128BCPZ-REEL7
Product DescriptionIC SWITCH ANALOG 8X12 32-LFCSP
Quantity Available Non-Stock
All prices are in GBP

IC SWITCH ANALOG 8X12 32-LFCSP - ADG2128BCPZ-REEL7 - Integrated Circuits (ICs) Details
Technical/Catalog InformationADG2128BCPZ-REEL7
VendorAnalog Devices Inc
CategoryIntegrated Circuits (ICs)
TypeCrosspoint Switch
Voltage Supply SourceSingle, Dual Supply
Voltage - Supply, Single/Dual (±)10.8 V ~ 13.2 V, ±5 V
Circuit1 x 8:12
On-State Resistance75 Ohm
Mounting TypeSurface Mount
Package / Case32-LFCSP
PackagingTape & Reel (TR)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ADG2128BCPZ REEL7
ADG2128BCPZREEL7

Purchase IC SWITCH ANALOG 8X12 32-LFCSP - ADG2128BCPZ-REEL7 - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC SWITCH ANALOG 8X12 32-LFCSP - ADG2128BCPZ-REEL7
Integrated Circuits (ICs)

IC SWITCH ANALOG 8X12 32-LFCSP - ADG2128BCPZ-REEL7 (ADG2128BCPZ-REEL7-ND)

Related parts Integrated Circuits (ICs):
IC SWITCH ANALOG 8X12 32-LFCSP - ADG2128BCPZ-REEL7
 Order IC SWITCH ANALOG 8X12 32-LFCSP-ADG2128BCPZ-REEL7 online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG2128BCPZ-REEL7-ND.
IC ANALOG SW ARRAY 8X12 32-LFCSP - ADG2128YCPZ-REEL7
 Order IC ANALOG SW ARRAY 8X12 32-LFCSP-ADG2128YCPZ-REEL7 online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG2128YCPZ-REEL7-ND.
IC SWITCH ANALOG 8X12 32-LFCSP - ADG2128BCPZ-REEL
 Order IC SWITCH ANALOG 8X12 32-LFCSP-ADG2128BCPZ-REEL online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG2128BCPZ-REEL-ND.
IC ANALOG SW ARRAY 8X12 32-LFCSP - ADG2128YCPZ-REEL
 Order IC ANALOG SW ARRAY 8X12 32-LFCSP-ADG2128YCPZ-REEL online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG2128YCPZ-REEL-ND.
IC MUX 8CH ANALOG ICMOS 32-LFCSP - ADG1207YCPZ-REEL7
 Order IC MUX 8CH ANALOG ICMOS 32-LFCSP-ADG1207YCPZ-REEL7 online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG1207YCPZ-REEL7-ND.
IC SWITCH ANALOG 8X10 32LFCSP - ADG2108BCPZ-REEL7
 Order IC SWITCH ANALOG 8X10 32LFCSP-ADG2108BCPZ-REEL7 online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG2108BCPZ-REEL7TR-ND.
IC SWITCH ANALOG 8X10 32LFCSP - ADG2108YCPZ-REEL7
 Order IC SWITCH ANALOG 8X10 32LFCSP-ADG2108YCPZ-REEL7 online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG2108YCPZ-REEL7TR-ND.
IC SWITCH ANALOG 8X8 32LFCSP - ADG2188BCPZ-REEL7
 Order IC SWITCH ANALOG 8X8 32LFCSP-ADG2188BCPZ-REEL7 online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG2188BCPZ-REEL7TR-ND.
IC SWITCH ANALOG 8X8 32LFCSP - ADG2188YCPZ-REEL7
 Order IC SWITCH ANALOG 8X8 32LFCSP-ADG2188YCPZ-REEL7 online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG2188YCPZ-REEL7TR-ND.
IC SWITCH ANALOG 8X10 32LFCSP - ADG2108BCPZ-REEL7
 Order IC SWITCH ANALOG 8X10 32LFCSP-ADG2108BCPZ-REEL7 online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADG2108BCPZ-REEL7CT-ND.
IC SWITCH ANALOG 8X10 32LFCSP - ADG2108YCPZ-REEL7
 Order IC SWITCH ANALOG 8X10 32LFCSP-ADG2108YCPZ-REEL7 online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADG2108YCPZ-REEL7CT-ND.
IC SWITCH ANALOG 8X8 32LFCSP - ADG2188BCPZ-REEL7
 Order IC SWITCH ANALOG 8X8 32LFCSP-ADG2188BCPZ-REEL7 online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADG2188BCPZ-REEL7CT-ND.
IC SWITCH ANALOG 8X8 32LFCSP - ADG2188YCPZ-REEL7
 Order IC SWITCH ANALOG 8X8 32LFCSP-ADG2188YCPZ-REEL7 online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADG2188YCPZ-REEL7CT-ND.
IC SWITCH ANALOG HS 8X12 32LFCSP - ADG2128YCPZ-HS-RL7
 Order IC SWITCH ANALOG HS 8X12 32LFCSP-ADG2128YCPZ-HS-RL7 online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG2128YCPZ-HS-RL7TR-ND.
IC SWITCH ANALOG HS 8X12 32LFCSP - ADG2128YCPZ-HS-RL7
 Order IC SWITCH ANALOG HS 8X12 32LFCSP-ADG2128YCPZ-HS-RL7 online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADG2128YCPZ-HS-RL7CT-ND.