IC SWITCH LOAD ADVANCED 6-WLCSP - FPF1003 - Integrated Circuits (ICs)

Digi-Key Part Number FPF1003TR-ND
Price Break
5000
10000
15000
Unit Price
0.31403
0.30799
0.30195
Extended Price
1570.15
3079.90
4529.25
Manufacturer Part NumberFPF1003
Product DescriptionIC SWITCH LOAD ADVANCED 6-WLCSP
Quantity Available 5000
All prices are in GBP

IC SWITCH LOAD ADVANCED 6-WLCSP - FPF1003 - Integrated Circuits (ICs) Details
Technical/Catalog InformationFPF1003
VendorFairchild Semiconductor
CategoryIntegrated Circuits (ICs)
TypeGeneral Purpose
Number of Outputs1
Voltage - Input1.2 ~ 5.5V
Package / Case6-WLCSP
PackagingTape & Reel (TR)
Current Limit2.0A
Internal Switch(s)Yes
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names FPF1003
FPF1003
FPF1003TR ND
FPF1003TRND
FPF1003TR

Purchase IC SWITCH LOAD ADVANCED 6-WLCSP - FPF1003 - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC SWITCH LOAD ADVANCED 6-WLCSP - FPF1003
Integrated Circuits (ICs)

IC SWITCH LOAD ADVANCED 6-WLCSP - FPF1003 (FPF1003TR-ND)

Related parts Integrated Circuits (ICs):
IC SWITCH LOAD ADVANCED 6-WLCSP - FPF1003
 Order IC SWITCH LOAD ADVANCED 6-WLCSP-FPF1003 online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FPF1003TR-ND.
IC SWITCH LOAD ADVANCED 6-WLCSP - FPF1003
 Order IC SWITCH LOAD ADVANCED 6-WLCSP-FPF1003 online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FPF1003CT-ND.
IC SWITCH LOAD ADVANCED 6-WLCSP - FPF1003
 Order IC SWITCH LOAD ADVANCED 6-WLCSP-FPF1003 online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FPF1003DKR-ND.
IC SWITCH LOAD FULL FUNC SC70-5 - FPF2004
 Order IC SWITCH LOAD FULL FUNC SC70-5-FPF2004 online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FPF2004TR-ND.
IC SWITCH LOAD FULL FUNC SC70-5 - FPF2005
 Order IC SWITCH LOAD FULL FUNC SC70-5-FPF2005 online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FPF2005TR-ND.
IC SWITCH LOAD FULL FUNC SC70-5 - FPF2006
 Order IC SWITCH LOAD FULL FUNC SC70-5-FPF2006 online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FPF2006TR-ND.
IC SWITCH LOAD FULL FUNC SC70-5 - FPF2007
 Order IC SWITCH LOAD FULL FUNC SC70-5-FPF2007 online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FPF2007TR-ND.
IC SWITCH LOAD FULL FUNC SOT23-5 - FPF2101
 Order IC SWITCH LOAD FULL FUNC SOT23-5-FPF2101 online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FPF2101TR-ND.
IC SWITCH LOAD FULL FUNC SOT23-5 - FPF2102
 Order IC SWITCH LOAD FULL FUNC SOT23-5-FPF2102 online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FPF2102TR-ND.
IC SWITCH LOAD FULL FUNC SOT23-5 - FPF2103
 Order IC SWITCH LOAD FULL FUNC SOT23-5-FPF2103 online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FPF2103TR-ND.
IC SWITCH LOAD FULL FUNC SOT23-5 - FPF2104
 Order IC SWITCH LOAD FULL FUNC SOT23-5-FPF2104 online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FPF2104TR-ND.
IC SWITCH LOAD FULL FUNC SOT23-5 - FPF2105
 Order IC SWITCH LOAD FULL FUNC SOT23-5-FPF2105 online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FPF2105TR-ND.
IC SWITCH LOAD FULL FUNC SOT23-5 - FPF2106
 Order IC SWITCH LOAD FULL FUNC SOT23-5-FPF2106 online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FPF2106TR-ND.
IC SWITCH LOAD FULL FUNC SOT23-5 - FPF2107
 Order IC SWITCH LOAD FULL FUNC SOT23-5-FPF2107 online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FPF2107TR-ND.
IC SWITCH LOAD FULL FUNC SOT23-5 - FPF2109
 Order IC SWITCH LOAD FULL FUNC SOT23-5-FPF2109 online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FPF2109TR-ND.