CONN USB B RCPT BULKHEAD PCB - 84730-0001

Digi-Key Part Number WM17514-ND
Price Break
1
10
100
500
1000
5000
Unit Price
12.87
12.139
11.0351
8.46024
6.9889
6.10609
Extended Price
12.87
121.39
1103.51
4230.12
6988.90
30530.45
Manufacturer Part Number84730-0001
Product DescriptionCONN USB B RCPT BULKHEAD PCB
Quantity Available 0
All prices are in GBP

CONN USB B RCPT BULKHEAD PCB - 84730-0001 Details
Technical/Catalog Information84730-0001
VendorMolex/Waldom Electronics Corp
CategoryConnectors
Number of Contacts4
GenderReceptacle
Connector TypeUSB - Type B
Mounting TypeFree Hanging (In-Line)
Features-
PackagingBulk
Names, Registered & Trademark Names-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 84730 0001
847300001
WM17514 ND
WM17514ND
WM17514

Purchase CONN USB B RCPT BULKHEAD PCB - 84730-0001
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN USB B RCPT BULKHEAD PCB - 84730-0001
CONN USB B RCPT BULKHEAD PCB - 84730-0001

CONN USB B RCPT BULKHEAD PCB - 84730-0001

Bestellen Sie CONN USB B RCPT BULKHEAD PCB - 84730-0001 online bei Digi-Key DE
Bestellen Sie CONN USB B RCPT BULKHEAD PCB - 84730-0001 online bei Digi-Key AT
Orden CONN USB B RCPT BULKHEAD PCB - 84730-0001 en lĂ­nea desde Digi-Key ES
Order CONN USB B RCPT BULKHEAD PCB - 84730-0001 online from Digi-Key IE

CONN USB B RCPT BULKHEAD PCB - 84730-0001 (WM17514-ND)

Related parts :
CONN USB B RCPT BULKHEAD PCB - 84730-0001
 Order CONN USB B RCPT BULKHEAD PCB-84730-0001 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM17514-ND.
CONN USB A RCPT BULKHEAD PCB - 84729-0009
 Order CONN USB A RCPT BULKHEAD PCB-84729-0009 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM17495-ND.
CONN PLUG USB 4POS RT ANG PCB - 48037-0001
 Order CONN PLUG USB 4POS RT ANG PCB-48037-0001 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM17117-ND.
CONN USB RT ANG RECPT TYPE B WHT - 67068-9000
 Order CONN USB RT ANG RECPT TYPE B WHT-67068-9000 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM17131-ND.
CONN USB RT ANG RECEPT TYPE A - 89485-8000
 Order CONN USB RT ANG RECEPT TYPE A-89485-8000 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM17112-ND.
CONN HEADER 2POS .100 VERT GOLD - 70543-0001
 Order CONN HEADER 2POS .100 VERT GOLD-70543-0001 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM4800-ND.
CONN RECEPT 5POS .100 VERT PCB - 22-18-2051
 Order CONN RECEPT 5POS .100 VERT PCB-22-18-2051 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM3236-ND.
CONN .250" FLAG INSUL 18-22AWG - 19007-0001
 Order CONN .250" FLAG INSUL 18-22AWG-19007-0001 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM18247-ND.
CONN TERM CRIMP AWG16-18 PCB - 02-09-2105
 Order CONN TERM CRIMP AWG16-18 PCB-02-09-2105 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 02-09-2105-ND.
CONN AMC B+ MEZZ 170POS 0.75MM - 75800-0001
 Order CONN AMC B+ MEZZ 170POS 0.75MM-75800-0001 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM17218-ND.