CONN JACK PHONO 2POS FRONT PNLMT - 3501FPX

Digi-Key Part Number SC1319-ND
Price Break
1
10
25
100
250
500
1000
Unit Price
1.11
0.832
0.764
0.6961
0.62216
0.52976
0.48664
Extended Price
1.11
8.32
19.10
69.61
155.54
264.88
486.64
Manufacturer Part Number3501FPX
Product DescriptionCONN JACK PHONO 2POS FRONT PNLMT
Quantity Available 1881
All prices are in GBP

CONN JACK PHONO 2POS FRONT PNLMT - 3501FPX Details
Technical/Catalog Information3501FPX
VendorSwitchcraft Inc.
CategoryConnectors
Connector TypePhono (RCA) Jack
GenderFemale
Plug/Mating Plug Diameter3.20mm ID, 9.00mm OD
Signal LinesMono
Number of Positions/Contacts2 Conductors, 2 Contacts
Mounting TypePanel Mount
FeaturesFlange, Mounting Hardware
Color-
Series-
TerminationSolder Eyelet (s)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 3501FPX
3501FPX
SC1319 ND
SC1319ND
SC1319

Purchase CONN JACK PHONO 2POS FRONT PNLMT - 3501FPX
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN JACK PHONO 2POS FRONT PNLMT - 3501FPX
CONN JACK PHONO 2POS FRONT PNLMT - 3501FPX

CONN JACK PHONO 2POS FRONT PNLMT - 3501FPX (SC1319-ND)

Related parts :
CONN JACK PHONO 2POS FRONT PNLMT - 3501FPX
 Order CONN JACK PHONO 2POS FRONT PNLMT-3501FPX online from Digi-Key. Manufactured by Switchcraft Inc.. Digi-Key part number SC1319-ND.
CONN PLUG PHONO 2POS SHIELDED - 3502
 Order CONN PLUG PHONO 2POS SHIELDED-3502 online from Digi-Key. Manufactured by Switchcraft Inc.. Digi-Key part number SC1138-ND.
CONN JACK BLKHD WHT FRONT MT - BPJF03
 Order CONN JACK BLKHD WHT FRONT MT-BPJF03 online from Digi-Key. Manufactured by Switchcraft Inc.. Digi-Key part number BPJF03-ND.
CONN JACK PHONE MINI .101" 2POS - MDSL2A
 Order CONN JACK PHONE MINI .101" 2POS-MDSL2A online from Digi-Key. Manufactured by Switchcraft Inc.. Digi-Key part number SC1043-ND.
CONN JACK PHONE 1/4" 2POS CLOSED - 112APC
 Order CONN JACK PHONE 1/4" 2POS CLOSED-112APC online from Digi-Key. Manufactured by Switchcraft Inc.. Digi-Key part number SC1115-ND.
CONN JACK PHONE 1/4"2POS RA CLSD - RN112APC
 Order CONN JACK PHONE 1/4"2POS RA CLSD-RN112APC online from Digi-Key. Manufactured by Switchcraft Inc.. Digi-Key part number SC1122-ND.
CONN JACK BLOCK DUAL W/O JACKS - 2300
 Order CONN JACK BLOCK DUAL W/O JACKS-2300 online from Digi-Key. Manufactured by Switchcraft Inc.. Digi-Key part number 2300-ND.
CONN RCPT AUDIO 3POS FMALE PNLMT - D3F
 Order CONN RCPT AUDIO 3POS FMALE PNLMT-D3F online from Digi-Key. Manufactured by Switchcraft Inc.. Digi-Key part number SC1009-ND.
CONN JACK PHONE TWIN RA W/CVR BK - RTTC8702
 Order CONN JACK PHONE TWIN RA W/CVR BK-RTTC8702 online from Digi-Key. Manufactured by Switchcraft Inc.. Digi-Key part number RTTC8702-ND.
CONN JACK 3.5MM MONO VERTICAL - 35RAPC2AV
 Order CONN JACK 3.5MM MONO VERTICAL-35RAPC2AV online from Digi-Key. Manufactured by Switchcraft Inc.. Digi-Key part number 35RAPC2AV-ND.
CONN JACK 2.5MM STEREO DL OPEN-C - MDSMT2BRATR
 Order CONN JACK 2.5MM STEREO DL OPEN-C-MDSMT2BRATR online from Digi-Key. Manufactured by Switchcraft Inc.. Digi-Key part number MDSMT2BRATR-ND.
CONN RCPT 3PIN MAL FRONT/REAR MT - EAC311
 Order CONN RCPT 3PIN MAL FRONT/REAR MT-EAC311 online from Digi-Key. Manufactured by Switchcraft Inc.. Digi-Key part number EAC311-ND.
CONN RCPT 3PIN FEMALE FRONT MT - EAC305
 Order CONN RCPT 3PIN FEMALE FRONT MT-EAC305 online from Digi-Key. Manufactured by Switchcraft Inc.. Digi-Key part number EAC305-ND.
CONN JACK-JACK BLKHD RED - BPJJ02
 Order CONN JACK-JACK BLKHD RED-BPJJ02 online from Digi-Key. Manufactured by Switchcraft Inc.. Digi-Key part number BPJJ02-ND.
CONN JACK SINGLE 3COND R/A WHITE - RTT34B05
 Order CONN JACK SINGLE 3COND R/A WHITE-RTT34B05 online from Digi-Key. Manufactured by Switchcraft Inc.. Digi-Key part number RTT34B05-ND.