IC SNGL POS-EDG-TRIG D FF 5DSBGA - SN74AUP1G80YZPR

Digi-Key Part Number 296-21019-6-ND
Price Break
1
25
100
250
500
1000
Unit Price
0.32
0.2376
0.1782
0.13148
0.11088
0.10534
Extended Price
0.32
5.94
17.82
32.87
55.44
105.34
Manufacturer Part NumberSN74AUP1G80YZPR
Product DescriptionIC SNGL POS-EDG-TRIG D FF 5DSBGA
Quantity Available Available
All prices are in GBP

IC SNGL POS-EDG-TRIG D FF 5DSBGA - SN74AUP1G80YZPR Details
Technical/Catalog InformationSN74AUP1G80YZPR
VendorTexas Instruments (VA)
CategoryIntegrated Circuits (ICs)
Mounting TypeSurface Mount
Package / Case5-DSBGA
FunctionStandard
Number of Bits per Element1
Number of Elements1
Output Current High, Low4mA, 4mA
Output TypeInverted
Series74AUP
Supply Voltage0.8 V ~ 3.6 V
Trigger TypePositive Edge
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names SN74AUP1G80YZPR
SN74AUP1G80YZPR
296 21019 6 ND
296210196ND
296-21019-6

Purchase IC SNGL POS-EDG-TRIG D FF 5DSBGA - SN74AUP1G80YZPR
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC SNGL POS-EDG-TRIG D FF 5DSBGA - SN74AUP1G80YZPR
IC SNGL POS-EDG-TRIG D FF 5DSBGA - SN74AUP1G80YZPR

IC SNGL POS-EDG-TRIG D FF 5DSBGA - SN74AUP1G80YZPR (296-21019-6-ND)

Related parts :
IC SNGL POS-EDG-TRIG D FF 5DSBGA - SN74AUP1G80YZPR
 Order IC SNGL POS-EDG-TRIG D FF 5DSBGA-SN74AUP1G80YZPR online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-21019-2-ND.
IC SNGL POS-EDG-TRIG D FF 5DSBGA - SN74AUP1G80YZPR
 Order IC SNGL POS-EDG-TRIG D FF 5DSBGA-SN74AUP1G80YZPR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-21019-1-ND.
IC SNGL POS-EDG-TRIG D FF 5DSBGA - SN74AUP1G80YZPR
 Order IC SNGL POS-EDG-TRIG D FF 5DSBGA-SN74AUP1G80YZPR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-21019-6-ND.
IC SNGL POS-EDG-TRIG D FF 5DSBGA - SN74AUP1G79YZPR
 Order IC SNGL POS-EDG-TRIG D FF 5DSBGA-SN74AUP1G79YZPR online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-21018-2-ND.
IC SNGL POS-EDG-TRIG D FF 5DSBGA - SN74AUP1G79YZPR
 Order IC SNGL POS-EDG-TRIG D FF 5DSBGA-SN74AUP1G79YZPR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-21018-1-ND.
IC SNGL POS-EDG-TRIG D FF 5DSBGA - SN74AUP1G79YZPR
 Order IC SNGL POS-EDG-TRIG D FF 5DSBGA-SN74AUP1G79YZPR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-21018-6-ND.
IC SNGL POS-EDG-TRIG D FF SC70-5 - SN74LVC1G79WDCKREP
 Order IC SNGL POS-EDG-TRIG D FF SC70-5-SN74LVC1G79WDCKREP online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19506-2-ND.
IC SNGL POS-EDG-TRIG D FF SC70-5 - SN74LVC1G79WDCKREP
 Order IC SNGL POS-EDG-TRIG D FF SC70-5-SN74LVC1G79WDCKREP online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19506-1-ND.
IC SNGL POS-EDG-TRIG D FF 8DSBGA - SN74AUC1G74YZPR
 Order IC SNGL POS-EDG-TRIG D FF 8DSBGA-SN74AUC1G74YZPR online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-21413-2-ND.
IC SNGL POS-EDG-TRIG D FF 8DSBGA - SN74AUC1G74YZPR
 Order IC SNGL POS-EDG-TRIG D FF 8DSBGA-SN74AUC1G74YZPR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-21413-1-ND.
IC SNGL POS-EDG-TRIG D FF 8DSBGA - SN74AUC1G74YZPR
 Order IC SNGL POS-EDG-TRIG D FF 8DSBGA-SN74AUC1G74YZPR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-21413-6-ND.
IC SNGL POS-EDG TRIG D FF 8VSSOP - SN74LVC2G74QDCURQ1
 Order IC SNGL POS-EDG TRIG D FF 8VSSOP-SN74LVC2G74QDCURQ1 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-21820-2-ND.
IC SNGL POS-EDG TRIG D FF 8VSSOP - SN74LVC2G74QDCURQ1
 Order IC SNGL POS-EDG TRIG D FF 8VSSOP-SN74LVC2G74QDCURQ1 online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-21820-1-ND.
IC SNGL POS-EDG TRIG D FF 8VSSOP - SN74LVC2G74QDCURQ1
 Order IC SNGL POS-EDG TRIG D FF 8VSSOP-SN74LVC2G74QDCURQ1 online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-21820-6-ND.
IC SNGL POS-EDG-TRIG D FF SC70-5 - SN74LVC1G79WDCKREP
 Order IC SNGL POS-EDG-TRIG D FF SC70-5-SN74LVC1G79WDCKREP online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19506-6-ND.