OSC 2.000 MHZ 5.0V FULL SIZE - ECS-100A-020 - Crystals and Oscillators
OSC 2.000 MHZ 5.0V FULL SIZE - ECS-100A-020 - Crystals and Oscillators Details
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order. |
|
|||||||||||||||||||||||||||||||||||||||||||||||
OSC 2.000 MHZ 5.0V FULL SIZE - ECS-100A-020 (X104-ND)
Related parts Crystals and Oscillators:OSC 2.000 MHZ 5.0V FULL SIZE - ECS-100A-020
Order OSC 2.000 MHZ 5.0V FULL SIZE-ECS-100A-020 online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number X104-ND.
OSC 18.432 MHZ 5.0V 1/2 SIZE - ECS-2200B-184
Order OSC 18.432 MHZ 5.0V 1/2 SIZE-ECS-2200B-184 online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC272-ND.
OSC VCXO 20.000 MHZ SMD - ECS-VXO-73-20.00-TR
Order OSC VCXO 20.000 MHZ SMD-ECS-VXO-73-20.00-TR online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC1111CT-ND.
OSC 1.0MHZ CMOS/TTL FULL SIZE - MXO45-2C-1M0000
Order OSC 1.0MHZ CMOS/TTL FULL SIZE-MXO45-2C-1M0000 online from Digi-Key. Manufactured by CTS-Frequency Controls. Digi-Key part number CTX101-ND.
OSC VCTCXO 10.00 MHZ SMD - VC-TXO-39SM-100-TR
Order OSC VCTCXO 10.00 MHZ SMD-VC-TXO-39SM-100-TR online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number X493CT-ND.
OSCILLATOR 6.144MHZ FULL SIZE - MXO45T-2C-6M1440
Order OSCILLATOR 6.144MHZ FULL SIZE-MXO45T-2C-6M1440 online from Digi-Key. Manufactured by CTS-Frequency Controls. Digi-Key part number CTX200-ND.
OSCILLATOR SOCKET FULL SIZE 4PIN - 1107741
Order OSCILLATOR SOCKET FULL SIZE 4PIN-1107741 online from Digi-Key. Manufactured by Aries Electronics. Digi-Key part number A462-ND.
OSC CLOCK 48.000000 MHZ 3.3V SMD - 636L3C048M00000
Order OSC CLOCK 48.000000 MHZ 3.3V SMD-636L3C048M00000 online from Digi-Key. Manufactured by CTS Frequency Controls (VA). Digi-Key part number CTX702CT-ND.
OSCILLATOR 1.8432 MHZ 3.3V SMD - ASFL1-1.8432MHZ-EC-T
Order OSCILLATOR 1.8432 MHZ 3.3V SMD-ASFL1-1.8432MHZ-EC-T online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 300-8237-1-ND.
OSCILLATOR 7.3728 MHZ 3.3V SMD - ASFL1-7.3728MHZ-EC-T
Order OSCILLATOR 7.3728 MHZ 3.3V SMD-ASFL1-7.3728MHZ-EC-T online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 300-8240-1-ND.
IC COMPARATOR PREC 2-36V SOT23-5 - MIC6270BM5 TR
Order IC COMPARATOR PREC 2-36V SOT23-5-MIC6270BM5 TR online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC6270BM5 TR-ND.
OSC TCXO 13.000000 MHZ SMD - NT3225SA-13.000000MHZ
Order OSC TCXO 13.000000 MHZ SMD-NT3225SA-13.000000MHZ online from Digi-Key. Manufactured by NDK (VA). Digi-Key part number 644-1086-1-ND.
CUTTER ERGO 5" OVAL FULL FLUSH - 2422E
Order CUTTER ERGO 5" OVAL FULL FLUSH-2422E online from Digi-Key. Manufactured by Cooper Industries. Digi-Key part number 2422E-ND.
OSC MEMS 10.000 MHZ 3.0V SMD - ASFLM1-10.000MHZ-C-T
Order OSC MEMS 10.000 MHZ 3.0V SMD-ASFLM1-10.000MHZ-C-T online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9654-2-ND.
OSC 18.432 MHZ CMOS/TTL 1/2 SIZE - MXO45HS-2C-18M4320
Order OSC 18.432 MHZ CMOS/TTL 1/2 SIZE-MXO45HS-2C-18M4320 online from Digi-Key. Manufactured by CTS-Frequency Controls. Digi-Key part number CTX167-ND.