PTC RESETTABLE 6V .750A SMD 0805 - 0805L075WR - Over Voltage, Current, Temperature Devices

Digi-Key Part Number F2773TR-ND
Price Break
3000
6000
12000
Unit Price
0.6813
0.64618
0.62154
Extended Price
2043.90
3877.08
7458.48
Manufacturer Part Number0805L075WR
Product DescriptionPTC RESETTABLE 6V .750A SMD 0805
Quantity Available 3000
All prices are in GBP

PTC RESETTABLE 6V .750A SMD 0805 - 0805L075WR - Over Voltage, Current, Temperature Devices Details
Technical/Catalog Information0805L075WR
VendorLittelfuse Inc
CategoryOver Voltage, Current, Temperature Devices
Package / Case0805 (2012 metric)
PackagingTape & Reel (TR)
Current - Hold (Ih)750mA
Current - Trip (It)1.5A
Current - Max40A
Voltage - Max6V
Time to Trip0.2s
R Min/Max0.090 ~ 0.350 ohm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 0805L075WR
0805L075WR
F2773TR ND
F2773TRND
F2773TR

Purchase PTC RESETTABLE 6V .750A SMD 0805 - 0805L075WR - Over Voltage, Current, Temperature Devices
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of PTC RESETTABLE 6V .750A SMD 0805 - 0805L075WR
Over Voltage, Current, Temperature Devices

PTC RESETTABLE 6V .750A SMD 0805 - 0805L075WR (F2773TR-ND)

Related parts Over Voltage, Current, Temperature Devices :
PTC RESETTABLE 6V .750A SMD 0805 - 0805L075WR
 Order PTC RESETTABLE 6V .750A SMD 0805-0805L075WR online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F2773TR-ND.
PTC RESETTABLE 6V .750A SMD 0805 - 0805L075WR
 Order PTC RESETTABLE 6V .750A SMD 0805-0805L075WR online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number F2773CT-ND.
PTC RESETTABLE 6V .750A SMD 1210 - 1210L075YR
 Order PTC RESETTABLE 6V .750A SMD 1210-1210L075YR online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 1210L075YR-ND.
PTC RESETTABLE 6V .350A SMD 0805 - 0805L035YR
 Order PTC RESETTABLE 6V .350A SMD 0805-0805L035YR online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F2771TR-ND.
PTC RESETTABLE 6V .500A SMD 0805 - 0805L050WR
 Order PTC RESETTABLE 6V .500A SMD 0805-0805L050WR online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F2772TR-ND.
PTC RESETTABLE 6V 1A SMD 0805 - 0805L100WR
 Order PTC RESETTABLE 6V 1A SMD 0805-0805L100WR online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F2774TR-ND.
PTC RESETTABLE 6V .350A SMD 0805 - 0805L035YR
 Order PTC RESETTABLE 6V .350A SMD 0805-0805L035YR online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number F2771CT-ND.
PTC RESETTABLE 6V .500A SMD 0805 - 0805L050WR
 Order PTC RESETTABLE 6V .500A SMD 0805-0805L050WR online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number F2772CT-ND.
PTC RESETTABLE 6V 1A SMD 0805 - 0805L100WR
 Order PTC RESETTABLE 6V 1A SMD 0805-0805L100WR online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number F2774CT-ND.
PTC RESETTABLE 6V .500A SMD 0805 - 0805L050WR
 Order PTC RESETTABLE 6V .500A SMD 0805-0805L050WR online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number F2772DKR-ND.
PTC RESETTABLE 6V .750A RADIAL - 06R075BU
 Order PTC RESETTABLE 6V .750A RADIAL-06R075BU online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 06R075BU-ND.
PTC RESETTABLE 6V .750A RADIAL - 06R075BPR
 Order PTC RESETTABLE 6V .750A RADIAL-06R075BPR online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 06R075BPR-ND.
PTC RESETTABLE 6V 3A SMD 2920 - 2920L300DR
 Order PTC RESETTABLE 6V 3A SMD 2920-2920L300DR online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 2920L300DR-ND.
PTC RESETTABLE 6V 2.60A SMD 2920 - 2920L260PR
 Order PTC RESETTABLE 6V 2.60A SMD 2920-2920L260PR online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F2874TR-ND.
PTC RESETTABLE 6V 1A SMD 1206 - 1206L100WR
 Order PTC RESETTABLE 6V 1A SMD 1206-1206L100WR online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 1206L100WR-ND.