RES 34.8K OHM 1/16W .1% 0402 - RG1005P-3482-B-T5 - Resistors

Digi-Key Part Number RG1005P-3482-B-T5-ND
Price Break
5000
Unit Price
0.044
Extended Price
220.00
Manufacturer Part NumberRG1005P-3482-B-T5
Product DescriptionRES 34.8K OHM 1/16W .1% 0402
Quantity Available 0
All prices are in GBP

RES 34.8K OHM 1/16W .1% 0402 - RG1005P-3482-B-T5 - Resistors Details
Technical/Catalog InformationRG1005P-3482-B-T5
VendorSusumu Co Ltd
CategoryResistors
Resistance In Ohms34.8K
Power (Watts)0.063W, 1/16W
Tolerance±0.1%
Lead StyleSurface Mount (SMD - SMT)
Case0402 (1005 metric)
PackagingTape & Reel (TR)
CompositionThin Film
Voltage - Working25V
Temperature Coefficient*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RG1005P 3482 B T5
RG1005P3482BT5

Purchase RES 34.8K OHM 1/16W .1% 0402 - RG1005P-3482-B-T5 - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 34.8K OHM 1/16W .1% 0402 - RG1005P-3482-B-T5
Resistors

RES 34.8K OHM 1/16W .1% 0402 - RG1005P-3482-B-T5 (RG1005P-3482-B-T5-ND)

Related parts Resistors:
RES 34.8K OHM 1/16W .25% 0402 - RG1005P-3482-C-T10
 Order RES 34.8K OHM 1/16W .25% 0402-RG1005P-3482-C-T10 online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005P-3482-C-T10-ND.
RES 34.8K OHM 1/16W .5% 0402 - RG1005P-3482-D-T10
 Order RES 34.8K OHM 1/16W .5% 0402-RG1005P-3482-D-T10 online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005P-3482-D-T10-ND.
RES 34.8K OHM 1/16W .1% 0402 - RG1005P-3482-B-T5
 Order RES 34.8K OHM 1/16W .1% 0402-RG1005P-3482-B-T5 online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005P-3482-B-T5-ND.
RES 34.8K OHM 1/16W .1% 0402 - RG1005P-3482-B-T1
 Order RES 34.8K OHM 1/16W .1% 0402-RG1005P-3482-B-T1 online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005P-3482-B-T1-ND.
RES 34 OHM 1/16W .5% 0402 - RR0510R-34R0-D
 Order RES 34 OHM 1/16W .5% 0402-RR0510R-34R0-D online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RR0510R-34R0-D-ND.
RES 34.8K OHM 1/16W .5% 0402 - RR0510P-3482-D
 Order RES 34.8K OHM 1/16W .5% 0402-RR0510P-3482-D online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RR0510P-3482-D-ND.
RES 34.8K OHM 1/32W .05% 0402 - RG1005P-3482-W-T1
 Order RES 34.8K OHM 1/32W .05% 0402-RG1005P-3482-W-T1 online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005P-3482-W-T1-ND.
RES 34.8K OHM 1/32W .05% 0402 - RG1005P-3482-W-T5
 Order RES 34.8K OHM 1/32W .05% 0402-RG1005P-3482-W-T5 online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005P-3482-W-T5-ND.
RES 34.8K OHM 1/16W .25% 0402 - RG1005N-3482-C-T10
 Order RES 34.8K OHM 1/16W .25% 0402-RG1005N-3482-C-T10 online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005N-3482-C-T10-ND.
RES 47 OHM 1/16W .25% 0402 - RG1005P-470-C-T10
 Order RES 47 OHM 1/16W .25% 0402-RG1005P-470-C-T10 online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005P-470-C-T10-ND.
RES 51 OHM 1/16W .25% 0402 - RG1005P-510-C-T10
 Order RES 51 OHM 1/16W .25% 0402-RG1005P-510-C-T10 online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005P-510-C-T10-ND.
RES 56 OHM 1/16W .25% 0402 - RG1005P-560-C-T10
 Order RES 56 OHM 1/16W .25% 0402-RG1005P-560-C-T10 online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005P-560-C-T10-ND.
RES 62 OHM 1/16W .25% 0402 - RG1005P-620-C-T10
 Order RES 62 OHM 1/16W .25% 0402-RG1005P-620-C-T10 online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005P-620-C-T10-ND.
RES 68 OHM 1/16W .25% 0402 - RG1005P-680-C-T10
 Order RES 68 OHM 1/16W .25% 0402-RG1005P-680-C-T10 online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005P-680-C-T10-ND.
RES 75 OHM 1/16W .25% 0402 - RG1005P-750-C-T10
 Order RES 75 OHM 1/16W .25% 0402-RG1005P-750-C-T10 online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005P-750-C-T10-ND.