IC PIC MCU FLASH 256X12 8DFN - PIC10F204-I/MC - Integrated Circuits (ICs)

Digi-Key Part Number PIC10F204-I/MC-ND
Price Break
1
25
100
Unit Price
0.62
0.3136
0.308
Extended Price
0.62
7.84
30.80
Manufacturer Part NumberPIC10F204-I/MC
Product DescriptionIC PIC MCU FLASH 256X12 8DFN
Quantity Available 150
All prices are in GBP

IC PIC MCU FLASH 256X12 8DFN - PIC10F204-I/MC - Integrated Circuits (ICs) Details
Technical/Catalog InformationPIC10F204-I/MC
VendorMicrochip Technology
CategoryIntegrated Circuits (ICs)
Program Memory Size256 x 12
RAM Size16 x 8
Number of I /O4
Package / Case8-DFN
Speed4MHz
Controller SeriesPIC10F
Oscillator TypeInternal
PackagingTube
Program Memory TypeFLASH
EEPROM Size-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names PIC10F204 I MC
PIC10F204IMC

Purchase IC PIC MCU FLASH 256X12 8DFN - PIC10F204-I/MC - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC PIC MCU FLASH 256X12 8DFN - PIC10F204-I/MC
Integrated Circuits (ICs)

IC PIC MCU FLASH 256X12 8DFN - PIC10F204-I/MC (PIC10F204-I/MC-ND)

Related parts Integrated Circuits (ICs):
IC PIC MCU FLASH 256X12 8DFN - PIC10F204-I/MC
 Order IC PIC MCU FLASH 256X12 8DFN-PIC10F204-I/MC online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC10F204-I/MC-ND.
IC PIC MCU FLASH 256X12 8DFN - PIC10F200-I/MC
 Order IC PIC MCU FLASH 256X12 8DFN-PIC10F200-I/MC online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC10F200-I/MC-ND.
IC PIC MCU FLASH 256X12 8DFN - PIC10F220-I/MC
 Order IC PIC MCU FLASH 256X12 8DFN-PIC10F220-I/MC online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC10F220-I/MC-ND.
IC PIC MCU FLASH 256X12 8DFN - PIC10F200T-I/MC
 Order IC PIC MCU FLASH 256X12 8DFN-PIC10F200T-I/MC online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC10F200T-I/MC-ND.
IC PIC MCU FLASH 256X12 8DFN - PIC10F204T-I/MC
 Order IC PIC MCU FLASH 256X12 8DFN-PIC10F204T-I/MC online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC10F204T-I/MC-ND.
IC PIC MCU FLASH 256X12 8DFN - PIC10F220T-I/MC
 Order IC PIC MCU FLASH 256X12 8DFN-PIC10F220T-I/MC online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC10F220T-I/MC-ND.
IC PIC MCU FLASH 256X12 8DIP - PIC10F204-I/P
 Order IC PIC MCU FLASH 256X12 8DIP-PIC10F204-I/P online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC10F204-I/P-ND.
IC PIC MCU FLASH 256X12 8DIP - PIC10F204-E/P
 Order IC PIC MCU FLASH 256X12 8DIP-PIC10F204-E/P online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC10F204-E/P-ND.
IC PIC MCU FLASH 512X12 8DFN - PIC10F202-I/MC
 Order IC PIC MCU FLASH 512X12 8DFN-PIC10F202-I/MC online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC10F202-I/MC-ND.
IC PIC MCU FLASH 512X12 8DFN - PIC10F206-I/MC
 Order IC PIC MCU FLASH 512X12 8DFN-PIC10F206-I/MC online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC10F206-I/MC-ND.
IC PIC MCU FLASH 512X12 8DFN - PIC10F222-I/MC
 Order IC PIC MCU FLASH 512X12 8DFN-PIC10F222-I/MC online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC10F222-I/MC-ND.
IC PIC MCU FLASH 512X12 8DFN - PIC12F508-I/MC
 Order IC PIC MCU FLASH 512X12 8DFN-PIC12F508-I/MC online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC12F508-I/MC-ND.
IC PIC MCU FLASH 1024X12 8DFN - PIC12F509-I/MC
 Order IC PIC MCU FLASH 1024X12 8DFN-PIC12F509-I/MC online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC12F509-I/MC-ND.
IC PIC MCU FLASH 1024X12 8DFN - PIC12F510-I/MC
 Order IC PIC MCU FLASH 1024X12 8DFN-PIC12F510-I/MC online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC12F510-I/MC-ND.
IC PIC MCU FLASH 512X12 8DFN - PIC10F202T-I/MC
 Order IC PIC MCU FLASH 512X12 8DFN-PIC10F202T-I/MC online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC10F202T-I/MC-ND.