IC REMOTE I/O EXPANDER 20QFN - MCP23008-E/ML - Integrated Circuits (ICs)

Digi-Key Part Number MCP23008-E/ML-ND
Price Break
1
10
25
100
Unit Price
0.93
0.774
0.6476
0.5914
Extended Price
0.93
7.74
16.19
59.14
Manufacturer Part NumberMCP23008-E/ML
Product DescriptionIC REMOTE I/O EXPANDER 20QFN
Quantity Available 870
All prices are in GBP

IC REMOTE I/O EXPANDER 20QFN - MCP23008-E/ML - Integrated Circuits (ICs) Details
Technical/Catalog InformationMCP23008-E/ML
VendorMicrochip Technology
CategoryIntegrated Circuits (ICs)
Interface*
Number of I /O*
Frequency - Clock*
Voltage - Supply*
Package / Case*
Packaging*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MCP23008 E ML
MCP23008EML

Purchase IC REMOTE I/O EXPANDER 20QFN - MCP23008-E/ML - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC REMOTE I/O EXPANDER 20QFN - MCP23008-E/ML
Integrated Circuits (ICs)

IC REMOTE I/O EXPANDER 20QFN - MCP23008-E/ML

Bestellen Sie IC REMOTE I/O EXPANDER 20QFN - MCP23008-E/ML online bei Digi-Key DE
Bestellen Sie IC REMOTE I/O EXPANDER 20QFN - MCP23008-E/ML online bei Digi-Key AT
Orden IC REMOTE I/O EXPANDER 20QFN - MCP23008-E/ML en lĂ­nea desde Digi-Key ES
Order IC REMOTE I/O EXPANDER 20QFN - MCP23008-E/ML online from Digi-Key IE

IC REMOTE I/O EXPANDER 20QFN - MCP23008-E/ML (MCP23008-E/ML-ND)

Related parts Integrated Circuits (ICs):
IC REMOTE I/O EXPANDER 20QFN - MCP23008-E/ML
 Order IC REMOTE I/O EXPANDER 20QFN-MCP23008-E/ML online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP23008-E/ML-ND.
IC REMOTE I/O EXPANDER 28QFN - MCP23017-E/ML
 Order IC REMOTE I/O EXPANDER 28QFN-MCP23017-E/ML online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP23017-E/ML-ND.
IC REMOTE I/O EXPANDER 28SSOP - MCP23S17-E/SS
 Order IC REMOTE I/O EXPANDER 28SSOP-MCP23S17-E/SS online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP23S17-E/SS-ND.
IC CAN I/O EXPANDER A/D 14SOIC - MCP25055-I/SL
 Order IC CAN I/O EXPANDER A/D 14SOIC-MCP25055-I/SL online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP25055-I/SL-ND.
IC CAN I/O EXPANDER 14SOIC - MCP25020-E/SL
 Order IC CAN I/O EXPANDER 14SOIC-MCP25020-E/SL online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP25020-E/SL-ND.
IC MCU FLASH 2KX16 EEPROM 28QFN - PIC18F1220-E/ML
 Order IC MCU FLASH 2KX16 EEPROM 28QFN-PIC18F1220-E/ML online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC18F1220-E/ML-ND.
IC PIC MCU FLASH 8KX16 28QFN - PIC18LF2410-I/ML
 Order IC PIC MCU FLASH 8KX16 28QFN-PIC18LF2410-I/ML online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC18LF2410-I/ML-ND.
IC PIC MCU FLASH 16KX16 28QFN - PIC18LF2520-I/ML
 Order IC PIC MCU FLASH 16KX16 28QFN-PIC18LF2520-I/ML online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC18LF2520-I/ML-ND.
IC CONTROLLER LI-ION 4.5V 16QFN - MCP73864-I/ML
 Order IC CONTROLLER LI-ION 4.5V 16QFN-MCP73864-I/ML online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP73864-I/ML-ND.
IC PIC MCU FLASH 4KX14 28QFN - PIC16F883T-I/ML
 Order IC PIC MCU FLASH 4KX14 28QFN-PIC16F883T-I/ML online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16F883T-I/ML-ND.