CONN SOCKET 6.3MM X 2MM - 4840.2200

Digi-Key Part Number 4840.2200-ND
Price Break
500
Unit Price
0.52298
Extended Price
261.49
Manufacturer Part Number4840.2200
Product DescriptionCONN SOCKET 6.3MM X 2MM
Quantity Available 0
All prices are in GBP

CONN SOCKET 6.3MM X 2MM - 4840.2200 Details
Technical/Catalog Information4840.2200
VendorSchurter Inc
CategoryConnectors
Connector TypeJack
GenderMale
Plug/Mating Plug Diameter2.1mm ID, 5.5mm OD
Signal LinesMono
Number of Positions/Contacts2 Conductors, 3 Contacts
Mounting TypeChassis Mount
FeaturesInternal Switch
ColorBlack
Series4840
TerminationSolder
Other Names 4840 2200
48402200

Purchase CONN SOCKET 6.3MM X 2MM - 4840.2200
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN SOCKET 6.3MM X 2MM - 4840.2200
CONN SOCKET 6.3MM X 2MM - 4840.2200

CONN SOCKET 6.3MM X 2MM - 4840.2200 (4840.2200-ND)

Related parts :
CONN SOCKET 6.3MM X 2MM - 4840.2200
 Order CONN SOCKET 6.3MM X 2MM-4840.2200 online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4840.2200-ND.
CONN SOCKET 50 POS 2MM - 831-93-050-10-001000
 Order CONN SOCKET 50 POS 2MM-831-93-050-10-001000 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number ED9250-ND.
CONN SOCKET IC 8-PIN SMD - BU080Z-178-HT
 Order CONN SOCKET IC 8-PIN SMD-BU080Z-178-HT online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number ED2202-ND.
CONN SOCKET IC 64-PIN SMD - BU640Z-178-HT
 Order CONN SOCKET IC 64-PIN SMD-BU640Z-178-HT online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number ED2213-ND.
CONN SOCKET 14POS 2MM DUAL CRIMP - DF11-14DS-2C
 Order CONN SOCKET 14POS 2MM DUAL CRIMP-DF11-14DS-2C online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2140-ND.
CONN SOCKET 26POS 2MM DUAL CRIMP - DF11-26DS-2C
 Order CONN SOCKET 26POS 2MM DUAL CRIMP-DF11-26DS-2C online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2261-ND.
CONN SOCKET 50 POS BOARDMOUNT - 8550-4500JL
 Order CONN SOCKET 50 POS BOARDMOUNT-8550-4500JL online from Digi-Key. Manufactured by 3M. Digi-Key part number 8550-4500JL-ND.
CONN SOCKET IC 32-PIN SMD - EDO-32PLCZSM-N
 Order CONN SOCKET IC 32-PIN SMD-EDO-32PLCZSM-N online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number EDO-32PLCZSM-N-ND.
CONN PLUG STRAIGHT ENTRY 18AWG - 4782.0000
 Order CONN PLUG STRAIGHT ENTRY 18AWG-4782.0000 online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 486-1048-ND.
CONN PLUG ANGLED ENTRY 18AWG - 4785.0000
 Order CONN PLUG ANGLED ENTRY 18AWG-4785.0000 online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 486-1049-ND.
CONN PLUG STRAIGHT ENTRY 14AWG - 4795.0000
 Order CONN PLUG STRAIGHT ENTRY 14AWG-4795.0000 online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 486-1054-ND.
CONN HOUSING TAB JWPF 5POS 2MM - 05T-JWPF-HHLE-D
 Order CONN HOUSING TAB JWPF 5POS 2MM-05T-JWPF-HHLE-D online from Digi-Key. Manufactured by JST Sales America Inc.. Digi-Key part number 455-1190-ND.
CONN HEADER PH SIDE 7POS 2MM - S7B-PH-K-S
 Order CONN HEADER PH SIDE 7POS 2MM-S7B-PH-K-S online from Digi-Key. Manufactured by JST Sales America Inc.. Digi-Key part number 455-1225-ND.
CONN HEADER PH TOP 2POS 2MM - B2B-PH-K-S
 Order CONN HEADER PH TOP 2POS 2MM-B2B-PH-K-S online from Digi-Key. Manufactured by JST Sales America Inc.. Digi-Key part number 455-1262-ND.
CONN HEADER PH SIDE 2POS 2MM - S2B-PH-K-S
 Order CONN HEADER PH SIDE 2POS 2MM-S2B-PH-K-S online from Digi-Key. Manufactured by JST Sales America Inc.. Digi-Key part number 455-1266-ND.