IC SOCKET 32PIN LOW PROFILE .600 - 115-43-632-41-001000 - Sockets for ICs, Transistors

Digi-Key Part Number ED90206-ND
Price Break
1
10
100
500
1000
5000
Unit Price
2.11
1.784
1.4595
1.07676
0.90811
0.84324
Extended Price
2.11
17.84
145.95
538.38
908.11
4216.20
Manufacturer Part Number115-43-632-41-001000
Product DescriptionIC SOCKET 32PIN LOW PROFILE .600
Quantity Available 1957
All prices are in GBP

IC SOCKET 32PIN LOW PROFILE .600 - 115-43-632-41-001000 - Sockets for ICs, Transistors Details
Technical/Catalog Information115-43-632-41-001000
VendorMill-Max Manufacturing Corp.
CategorySockets for ICs, Transistors
Contact FinishGold, 30µin (0.76µm)
FeaturesOpen Frame
Mounting TypeThrough Hole
Pitch0.100" (2.54mm)
Number of Positions or Pins (Grid)32 (2 x 16)
Type0.6" (15.24mm) Row Spacing
Series115
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 115 43 632 41 001000
1154363241001000
ED90206 ND
ED90206ND
ED90206

Purchase IC SOCKET 32PIN LOW PROFILE .600 - 115-43-632-41-001000 - Sockets for ICs, Transistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC SOCKET 32PIN LOW PROFILE .600 - 115-43-632-41-001000
Sockets for ICs, Transistors

IC SOCKET 32PIN LOW PROFILE .600 - 115-43-632-41-001000 (ED90206-ND)

Related parts Sockets for ICs, Transistors:
IC SOCKET 32PIN LOW PROFILE .600 - 115-43-632-41-001000
 Order IC SOCKET 32PIN LOW PROFILE .600-115-43-632-41-001000 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number ED90206-ND.
IC SOCKET 32PIN LOW PROFILE .600 - 115-43-632-41-003000
 Order IC SOCKET 32PIN LOW PROFILE .600-115-43-632-41-003000 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number ED90219-ND.
IC SOCKET 32PIN LOW PROFILE .600 - 115-93-632-41-001000
 Order IC SOCKET 32PIN LOW PROFILE .600-115-93-632-41-001000 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number ED58326-ND.
IC SOCKET 24PIN LOW PROFILE .600 - 115-43-624-41-001000
 Order IC SOCKET 24PIN LOW PROFILE .600-115-43-624-41-001000 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number ED90204-ND.
IC SOCKET 28PIN LOW PROFILE .600 - 115-43-628-41-001000
 Order IC SOCKET 28PIN LOW PROFILE .600-115-43-628-41-001000 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number ED90205-ND.
IC SOCKET 40PIN LOW PROFILE .600 - 115-43-640-41-001000
 Order IC SOCKET 40PIN LOW PROFILE .600-115-43-640-41-001000 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number ED90207-ND.
IC SOCKET 24PIN LOW PROFILE .600 - 115-43-624-41-003000
 Order IC SOCKET 24PIN LOW PROFILE .600-115-43-624-41-003000 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number ED90217-ND.
IC SOCKET 28PIN LOW PROFILE .600 - 115-43-628-41-003000
 Order IC SOCKET 28PIN LOW PROFILE .600-115-43-628-41-003000 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number ED90218-ND.
IC SOCKET 40PIN LOW PROFILE .600 - 115-43-640-41-003000
 Order IC SOCKET 40PIN LOW PROFILE .600-115-43-640-41-003000 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number ED90220-ND.
IC SOCKET 48PIN LOW PROFILE .600 - 115-43-648-41-003000
 Order IC SOCKET 48PIN LOW PROFILE .600-115-43-648-41-003000 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number ED90221-ND.
IC SOCKET 24PIN LOW PROFILE .600 - 115-93-624-41-001000
 Order IC SOCKET 24PIN LOW PROFILE .600-115-93-624-41-001000 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number ED58246-ND.
IC SOCKET 28PIN LOW PROFILE .600 - 115-93-628-41-001000
 Order IC SOCKET 28PIN LOW PROFILE .600-115-93-628-41-001000 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number ED58286-ND.
IC SOCKET 40PIN LOW PROFILE .600 - 115-93-640-41-001000
 Order IC SOCKET 40PIN LOW PROFILE .600-115-93-640-41-001000 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number ED58406-ND.
IC SOCKET 8PIN LOW PROFILE .300 - 115-43-308-41-001000
 Order IC SOCKET 8PIN LOW PROFILE .300-115-43-308-41-001000 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number ED90197-ND.
IC SOCKET 14PIN LOW PROFILE .300 - 115-43-314-41-001000
 Order IC SOCKET 14PIN LOW PROFILE .300-115-43-314-41-001000 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number ED90198-ND.