CAP TANTALUM 6.8UF 35V SMD - T499D685K035ATE1K3 - Capacitors

Digi-Key Part Number 399-5079-6-ND
Price Break
1
10
100
Unit Price
1.38
1.201
1.0492
Extended Price
1.38
12.01
104.92
Manufacturer Part NumberT499D685K035ATE1K3
Product DescriptionCAP TANTALUM 6.8UF 35V SMD
Quantity Available 0
All prices are in GBP

CAP TANTALUM 6.8UF 35V SMD - T499D685K035ATE1K3 - Capacitors Details
Technical/Catalog InformationT499D685K035ATE1K3
VendorKemet (VA)
CategoryCapacitors
Capacitance6.8µF
Voltage - Rated35V
Tolerance±10%
SeriesT499
Package / Case7343-31 (EIA)
PackagingDigi-Reel®
FeaturesGeneral Purpose
Maximum Temperature175°C
Lead Spacing-
ESR (Equivalent Series Resistance)1.300 Ohm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names T499D685K035ATE1K3
T499D685K035ATE1K3
399 5079 6 ND
39950796ND
399-5079-6

Purchase CAP TANTALUM 6.8UF 35V SMD - T499D685K035ATE1K3 - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP TANTALUM 6.8UF 35V SMD - T499D685K035ATE1K3
Capacitors

CAP TANTALUM 6.8UF 35V SMD - T499D685K035ATE1K3 (399-5079-6-ND)

Related parts Capacitors :
CAP TANTALUM 6.8UF 35V SMD - T499D685K035ATE1K3
 Order CAP TANTALUM 6.8UF 35V SMD-T499D685K035ATE1K3 online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-5079-1-ND.
CAP TANTALUM 6.8UF 35V SMD - T499D685K035ATE1K3
 Order CAP TANTALUM 6.8UF 35V SMD-T499D685K035ATE1K3 online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-5079-6-ND.
CAP TANTALUM 10UF 4.0V 20% SMD - B45196H0106M109
 Order CAP TANTALUM 10UF 4.0V 20% SMD-B45196H0106M109 online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2174-1-ND.
CAP TANTALUM 47UF 4.0V 20% SMD - B45196H 0476M209V18
 Order CAP TANTALUM 47UF 4.0V 20% SMD-B45196H 0476M209V18 online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2175-1-ND.
CAP TANTALUM 68UF 4.0V 20% SMD - B45196H0686M209
 Order CAP TANTALUM 68UF 4.0V 20% SMD-B45196H0686M209 online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2176-1-ND.
CAP TANTALUM 4.7UF 6.3V 10% SMD - B45196H1475K109
 Order CAP TANTALUM 4.7UF 6.3V 10% SMD-B45196H1475K109 online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2177-1-ND.
CAP TANTALUM 6.8UF 6.3V 10% SMD - B45196H1685K109
 Order CAP TANTALUM 6.8UF 6.3V 10% SMD-B45196H1685K109 online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2178-1-ND.
CAP TANTALUM 6.8UF 6.3V 20% SMD - B45196H1685M109
 Order CAP TANTALUM 6.8UF 6.3V 20% SMD-B45196H1685M109 online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2179-1-ND.
CAP TANTALUM 10UF 6.3V 10% SMD - B45196H1106K109
 Order CAP TANTALUM 10UF 6.3V 10% SMD-B45196H1106K109 online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2180-1-ND.
CAP TANTALUM 10UF 6.3V 20% SMD - B45196H1106M109
 Order CAP TANTALUM 10UF 6.3V 20% SMD-B45196H1106M109 online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2181-1-ND.
CAP TANTALUM 22UF 6.3V 10% SMD - B45196H1226K109
 Order CAP TANTALUM 22UF 6.3V 10% SMD-B45196H1226K109 online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2182-1-ND.
CAP TANTALUM 22UF 6.3V 20% SMD - B45196H1226M109
 Order CAP TANTALUM 22UF 6.3V 20% SMD-B45196H1226M109 online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2183-1-ND.
CAP TANTALUM 22UF 6.3V 10% SMD - B45196H1226K209
 Order CAP TANTALUM 22UF 6.3V 10% SMD-B45196H1226K209 online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2184-1-ND.
CAP TANTALUM 22UF 6.3V 20% SMD - B45196H1226M209
 Order CAP TANTALUM 22UF 6.3V 20% SMD-B45196H1226M209 online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2185-1-ND.
CAP TANTALUM 33UF 6.3V 10% SMD - B45196H1336K209
 Order CAP TANTALUM 33UF 6.3V 10% SMD-B45196H1336K209 online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2186-1-ND.