PTC RESETTABLE 6V .750A RADIAL - 06R075BPR - Over Voltage, Current, Temperature Devices

Digi-Key Part Number 06R075BPR-ND
Price Break
2000
Unit Price
0.16346
Extended Price
326.92
Manufacturer Part Number06R075BPR
Product DescriptionPTC RESETTABLE 6V .750A RADIAL
Quantity Available 0
All prices are in GBP

PTC RESETTABLE 6V .750A RADIAL - 06R075BPR - Over Voltage, Current, Temperature Devices Details
Technical/Catalog Information06R075BPR
VendorLittelfuse Inc
CategoryOver Voltage, Current, Temperature Devices
Package / CaseRadial
PackagingTape & Box (TB)
Current - Hold (Ih)750mA
Current - Trip (It)1.3A
Current - Max40A
Voltage - Max6V
Time to Trip0.4s
R Min/Max0.100 ~ 0.230 ohm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 06R075BPR
06R075BPR

Purchase PTC RESETTABLE 6V .750A RADIAL - 06R075BPR - Over Voltage, Current, Temperature Devices
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of PTC RESETTABLE 6V .750A RADIAL - 06R075BPR
Over Voltage, Current, Temperature Devices

PTC RESETTABLE 6V .750A RADIAL - 06R075BPR (06R075BPR-ND)

Related parts Over Voltage, Current, Temperature Devices :
PTC RESETTABLE 6V .750A RADIAL - 06R075BPR
 Order PTC RESETTABLE 6V .750A RADIAL-06R075BPR online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 06R075BPR-ND.
PTC RESETTABLE 6V .750A RADIAL - 06R075BU
 Order PTC RESETTABLE 6V .750A RADIAL-06R075BU online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 06R075BU-ND.
PTC RESETTABLE 6V 1.55A RADIAL - 06R155BU
 Order PTC RESETTABLE 6V 1.55A RADIAL-06R155BU online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 06R155BU-ND.
PTC RESETTABLE 6V 1.55A RADIAL - 06R155BPR
 Order PTC RESETTABLE 6V 1.55A RADIAL-06R155BPR online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 06R155BPR-ND.
PTC RESETTABLE 6V 1.20A RADIAL - 06R120BU
 Order PTC RESETTABLE 6V 1.20A RADIAL-06R120BU online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 06R120BU-ND.
PTC RESETTABLE 6V 1.20A RADIAL - 06R120BPR
 Order PTC RESETTABLE 6V 1.20A RADIAL-06R120BPR online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 06R120BPR-ND.
PTC RESETTABLE 6V .750A SMD 1210 - 1210L075YR
 Order PTC RESETTABLE 6V .750A SMD 1210-1210L075YR online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 1210L075YR-ND.
PTC RESETTABLE 6V .750A SMD 0805 - 0805L075WR
 Order PTC RESETTABLE 6V .750A SMD 0805-0805L075WR online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F2773TR-ND.
PTC RESETTABLE 6V .750A SMD 0805 - 0805L075WR
 Order PTC RESETTABLE 6V .750A SMD 0805-0805L075WR online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number F2773CT-ND.
PTC RESETTABLE 6V 1.6A 1206L SMD - 1206L160PR
 Order PTC RESETTABLE 6V 1.6A 1206L SMD-1206L160PR online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 1206L160PR-ND.
PTC RESETTABLE 6V 2A 2016 SMD - 2016L200PR
 Order PTC RESETTABLE 6V 2A 2016 SMD-2016L200PR online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 2016L200PR-ND.
PTC RESETTABLE 6V 3A SMD 2920 - 2920L300DR
 Order PTC RESETTABLE 6V 3A SMD 2920-2920L300DR online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 2920L300DR-ND.
PTC RESETTABLE 6V 2.60A SMD 2920 - 2920L260PR
 Order PTC RESETTABLE 6V 2.60A SMD 2920-2920L260PR online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F2874TR-ND.
PTC RESETTABLE 6V 1A SMD 1206 - 1206L100WR
 Order PTC RESETTABLE 6V 1A SMD 1206-1206L100WR online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 1206L100WR-ND.
PTC RESETTABLE 6V .350A SMD 1210 - 1210L035YR
 Order PTC RESETTABLE 6V .350A SMD 1210-1210L035YR online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 1210L035YR-ND.