RES WW POWER 75 OHM 8W 5% - FVTS5-75 - Resistors

Digi-Key Part Number FVTS5-75-ND
Price Break
1
25
100
250
500
1000
Unit Price
1.82
1.5512
1.188
1.056
0.957
0.8778
Extended Price
1.82
38.78
118.80
264.00
478.50
877.80
Manufacturer Part NumberFVTS5-75
Product DescriptionRES WW POWER 75 OHM 8W 5%
Quantity Available 702
All prices are in GBP

RES WW POWER 75 OHM 8W 5% - FVTS5-75 - Resistors Details
Technical/Catalog InformationFVTS5-75
VendorHuntington Electric Inc.
CategoryResistors
Resistance In Ohms75.0
Power (Watts)8W
Tolerance±5%
Lead StyleLug Terminals (Chassis Mount)
CaseRadial
PackagingBulk
CompositionWirewound
Voltage - Working*
Temperature Coefficient*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names FVTS5 75
FVTS575

Purchase RES WW POWER 75 OHM 8W 5% - FVTS5-75 - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES WW POWER 75 OHM 8W 5% - FVTS5-75
Resistors

RES WW POWER 75 OHM 8W 5% - FVTS5-75 (FVTS5-75-ND)

Related parts Resistors:
RES WW POWER 5.0 OHM 8W 5% - FVTS5-5.0
 Order RES WW POWER 5.0 OHM 8W 5%-FVTS5-5.0 online from Digi-Key. Manufactured by Huntington Electric Inc.. Digi-Key part number FVTS5-5.0-ND.
RES WW POWER 10 OHM 8W 5% - FVTS5-10
 Order RES WW POWER 10 OHM 8W 5%-FVTS5-10 online from Digi-Key. Manufactured by Huntington Electric Inc.. Digi-Key part number FVTS5-10-ND.
RES WW POWER 15 OHM 8W 5% - FVTS5-15
 Order RES WW POWER 15 OHM 8W 5%-FVTS5-15 online from Digi-Key. Manufactured by Huntington Electric Inc.. Digi-Key part number FVTS5-15-ND.
RES WW POWER 20 OHM 8W 5% - FVTS5-20
 Order RES WW POWER 20 OHM 8W 5%-FVTS5-20 online from Digi-Key. Manufactured by Huntington Electric Inc.. Digi-Key part number FVTS5-20-ND.
RES WW POWER 25 OHM 8W 5% - FVTS5-25
 Order RES WW POWER 25 OHM 8W 5%-FVTS5-25 online from Digi-Key. Manufactured by Huntington Electric Inc.. Digi-Key part number FVTS5-25-ND.
RES WW POWER 35 OHM 8W 5% - FVTS5-35
 Order RES WW POWER 35 OHM 8W 5%-FVTS5-35 online from Digi-Key. Manufactured by Huntington Electric Inc.. Digi-Key part number FVTS5-35-ND.
RES WW POWER 50 OHM 8W 5% - FVTS5-50
 Order RES WW POWER 50 OHM 8W 5%-FVTS5-50 online from Digi-Key. Manufactured by Huntington Electric Inc.. Digi-Key part number FVTS5-50-ND.
RES WW POWER 100 OHM 8W 5% - FVTS5-100
 Order RES WW POWER 100 OHM 8W 5%-FVTS5-100 online from Digi-Key. Manufactured by Huntington Electric Inc.. Digi-Key part number FVTS5-100-ND.
RES WW POWER 125 OHM 8W 5% - FVTS5-125
 Order RES WW POWER 125 OHM 8W 5%-FVTS5-125 online from Digi-Key. Manufactured by Huntington Electric Inc.. Digi-Key part number FVTS5-125-ND.
RES WW POWER 150 OHM 8W 5% - FVTS5-150
 Order RES WW POWER 150 OHM 8W 5%-FVTS5-150 online from Digi-Key. Manufactured by Huntington Electric Inc.. Digi-Key part number FVTS5-150-ND.
RES WW POWER 200 OHM 8W 5% - FVTS5-200
 Order RES WW POWER 200 OHM 8W 5%-FVTS5-200 online from Digi-Key. Manufactured by Huntington Electric Inc.. Digi-Key part number FVTS5-200-ND.
RES WW POWER 250 OHM 8W 5% - FVTS5-250
 Order RES WW POWER 250 OHM 8W 5%-FVTS5-250 online from Digi-Key. Manufactured by Huntington Electric Inc.. Digi-Key part number FVTS5-250-ND.
RES WW POWER 300 OHM 8W 5% - FVTS5-300
 Order RES WW POWER 300 OHM 8W 5%-FVTS5-300 online from Digi-Key. Manufactured by Huntington Electric Inc.. Digi-Key part number FVTS5-300-ND.
RES WW POWER 400 OHM 8W 5% - FVTS5-400
 Order RES WW POWER 400 OHM 8W 5%-FVTS5-400 online from Digi-Key. Manufactured by Huntington Electric Inc.. Digi-Key part number FVTS5-400-ND.
RES WW POWER 450 OHM 8W 5% - FVTS5-450
 Order RES WW POWER 450 OHM 8W 5%-FVTS5-450 online from Digi-Key. Manufactured by Huntington Electric Inc.. Digi-Key part number FVTS5-450-ND.