SWITCH KEYLOCK 19MM KEYCODE 015 - CKL12BTW01-015

Digi-Key Part Number CKL12BTW01-015-ND
Price Break
1
Unit Price
10.5
Extended Price
10.50
Manufacturer Part NumberCKL12BTW01-015
Product DescriptionSWITCH KEYLOCK 19MM KEYCODE 015
Quantity Available Non-Stock
All prices are in GBP

SWITCH KEYLOCK 19MM KEYCODE 015 - CKL12BTW01-015 Details
Technical/Catalog InformationCKL12BTW01-015
VendorNKK Switches of America Inc
CategorySwitches
Actuator TypeTubular Key
Angle of Throw90°
CircuitSPDT
Contact Rating @ Voltage3A @ 250VAC
Key Removable Positions1 only
Mounting TypePanel Mount
Number of Positions2
Termination StyleSolder Lug
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CKL12BTW01 015
CKL12BTW01015

Purchase SWITCH KEYLOCK 19MM KEYCODE 015 - CKL12BTW01-015
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of SWITCH KEYLOCK 19MM KEYCODE 015 - CKL12BTW01-015
SWITCH KEYLOCK 19MM KEYCODE 015 - CKL12BTW01-015

SWITCH KEYLOCK 19MM KEYCODE 015 - CKL12BTW01-015 (CKL12BTW01-015-ND)

Related parts :
SWITCH KEYLOCK 19MM KEYCODE 001 - CKL13EFW01-001
 Order SWITCH KEYLOCK 19MM KEYCODE 001-CKL13EFW01-001 online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number CKL13EFW01-001-ND.
SWITCH KEYLOCK 19MM KEYCODE 004 - CKL13EFW01-004
 Order SWITCH KEYLOCK 19MM KEYCODE 004-CKL13EFW01-004 online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number CKL13EFW01-004-ND.
SWITCH KEYLOCK 19MM KEYCODE 005 - CKL13EFW01-005
 Order SWITCH KEYLOCK 19MM KEYCODE 005-CKL13EFW01-005 online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number CKL13EFW01-005-ND.
SWITCH KEYLOCK 19MM KEYCODE 019 - CKL13EFW01-019
 Order SWITCH KEYLOCK 19MM KEYCODE 019-CKL13EFW01-019 online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number CKL13EFW01-019-ND.
SWITCH KEYLOCK 19MM KEYCODE 007 - CKL13ETW01-007
 Order SWITCH KEYLOCK 19MM KEYCODE 007-CKL13ETW01-007 online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number CKL13ETW01-007-ND.
SWITCH KEYLOCK 19MM KEYCODE 040 - CKL13ETW01-040
 Order SWITCH KEYLOCK 19MM KEYCODE 040-CKL13ETW01-040 online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number CKL13ETW01-040-ND.
SWITCH KEYLOCK 19MM KEYCODE 015 - CKL12BTW01-015
 Order SWITCH KEYLOCK 19MM KEYCODE 015-CKL12BTW01-015 online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number CKL12BTW01-015-ND.
SWITCH KEYLOCK 19MM KEYCODE 015 - CKL12ATW01-015
 Order SWITCH KEYLOCK 19MM KEYCODE 015-CKL12ATW01-015 online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number CKL12ATW01-015-ND.
SWITCH KEYLOCK 19MM KEYCODE 001 - CKL12BTW01-001
 Order SWITCH KEYLOCK 19MM KEYCODE 001-CKL12BTW01-001 online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number CKL12BTW01-001-ND.
SWITCH KEYLOCK 19MM KEYCODE 002 - CKL12BTW01-002
 Order SWITCH KEYLOCK 19MM KEYCODE 002-CKL12BTW01-002 online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number CKL12BTW01-002-ND.
SWITCH KEYLOCK 19MM KEYCODE 003 - CKL12BTW01-003
 Order SWITCH KEYLOCK 19MM KEYCODE 003-CKL12BTW01-003 online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number CKL12BTW01-003-ND.
SWITCH KEYLOCK 19MM KEYCODE 004 - CKL12BTW01-004
 Order SWITCH KEYLOCK 19MM KEYCODE 004-CKL12BTW01-004 online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number CKL12BTW01-004-ND.
SWITCH KEYLOCK 19MM KEYCODE 005 - CKL12BTW01-005
 Order SWITCH KEYLOCK 19MM KEYCODE 005-CKL12BTW01-005 online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number CKL12BTW01-005-ND.
SWITCH KEYLOCK 19MM KEYCODE 006 - CKL12BTW01-006
 Order SWITCH KEYLOCK 19MM KEYCODE 006-CKL12BTW01-006 online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number CKL12BTW01-006-ND.
SWITCH KEYLOCK 19MM KEYCODE 007 - CKL12BTW01-007
 Order SWITCH KEYLOCK 19MM KEYCODE 007-CKL12BTW01-007 online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number CKL12BTW01-007-ND.