RESISTOR SILICONE 330 OHM 5W - ALSR-5-330-1% - Resistors

Digi-Key Part Number ALSR5F-330-ND
Price Break
1
25
100
250
500
1000
Unit Price
0.91
0.7624
0.6353
0.54452
0.4828
0.46283
Extended Price
0.91
19.06
63.53
136.13
241.40
462.83
Manufacturer Part NumberALSR-5-330-1%
Product DescriptionRESISTOR SILICONE 330 OHM 5W
Quantity Available 103
All prices are in GBP

RESISTOR SILICONE 330 OHM 5W - ALSR-5-330-1% - Resistors Details
Technical/Catalog InformationALSR-5-330-1%
VendorHuntington Electric Inc.
CategoryResistors
Resistance In Ohms330
Power (Watts)5W
Tolerance±1%
Lead StylePC Pins (Through Hole)
CaseAxial
PackagingBulk
CompositionWirewound
Voltage - Working*
Temperature Coefficient*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ALSR 5 330 1%
ALSR53301%
ALSR5F 330 ND
ALSR5F330ND
ALSR5F-330

Purchase RESISTOR SILICONE 330 OHM 5W - ALSR-5-330-1% - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RESISTOR SILICONE 330 OHM 5W - ALSR-5-330-1%
Resistors

RESISTOR SILICONE 330 OHM 5W - ALSR-5-330-1% (ALSR5F-330-ND)

Related parts Resistors:
RESISTOR SILICONE .10 OHM 5W - ALSR-5-.10-1%
 Order RESISTOR SILICONE .10 OHM 5W-ALSR-5-.10-1% online from Digi-Key. Manufactured by Huntington Electric Inc.. Digi-Key part number ALSR5F-.10-ND.
RESISTOR SILICONE .13 OHM 5W - ALSR-5-.13-1%
 Order RESISTOR SILICONE .13 OHM 5W-ALSR-5-.13-1% online from Digi-Key. Manufactured by Huntington Electric Inc.. Digi-Key part number ALSR5F-.13-ND.
RESISTOR SILICONE .15 OHM 5W - ALSR-5-.15-1%
 Order RESISTOR SILICONE .15 OHM 5W-ALSR-5-.15-1% online from Digi-Key. Manufactured by Huntington Electric Inc.. Digi-Key part number ALSR5F-.15-ND.
RESISTOR SILICONE .20 OHM 5W - ALSR-5-.20-1%
 Order RESISTOR SILICONE .20 OHM 5W-ALSR-5-.20-1% online from Digi-Key. Manufactured by Huntington Electric Inc.. Digi-Key part number ALSR5F-.20-ND.
RESISTOR SILICONE .25 OHM 5W - ALSR-5-.25-1%
 Order RESISTOR SILICONE .25 OHM 5W-ALSR-5-.25-1% online from Digi-Key. Manufactured by Huntington Electric Inc.. Digi-Key part number ALSR5F-.25-ND.
RESISTOR SILICONE .30 OHM 5W - ALSR-5-.30-1%
 Order RESISTOR SILICONE .30 OHM 5W-ALSR-5-.30-1% online from Digi-Key. Manufactured by Huntington Electric Inc.. Digi-Key part number ALSR5F-.30-ND.
RESISTOR SILICONE .33 OHM 5W - ALSR-5-.33-1%
 Order RESISTOR SILICONE .33 OHM 5W-ALSR-5-.33-1% online from Digi-Key. Manufactured by Huntington Electric Inc.. Digi-Key part number ALSR5F-.33-ND.
RESISTOR SILICONE .50 OHM 5W - ALSR-5-.50-1%
 Order RESISTOR SILICONE .50 OHM 5W-ALSR-5-.50-1% online from Digi-Key. Manufactured by Huntington Electric Inc.. Digi-Key part number ALSR5F-.50-ND.
RESISTOR SILICONE .75 OHM 5W - ALSR-5-.75-1%
 Order RESISTOR SILICONE .75 OHM 5W-ALSR-5-.75-1% online from Digi-Key. Manufactured by Huntington Electric Inc.. Digi-Key part number ALSR5F-.75-ND.
RESISTOR SILICONE 1.0 OHM 5W - ALSR-5-1.0-1%
 Order RESISTOR SILICONE 1.0 OHM 5W-ALSR-5-1.0-1% online from Digi-Key. Manufactured by Huntington Electric Inc.. Digi-Key part number ALSR5F-1.0-ND.
RESISTOR SILICONE 1.5 OHM 5W - ALSR-5-1.5-1%
 Order RESISTOR SILICONE 1.5 OHM 5W-ALSR-5-1.5-1% online from Digi-Key. Manufactured by Huntington Electric Inc.. Digi-Key part number ALSR5F-1.5-ND.
RESISTOR SILICONE 2.0 OHM 5W - ALSR-5-2.0-1%
 Order RESISTOR SILICONE 2.0 OHM 5W-ALSR-5-2.0-1% online from Digi-Key. Manufactured by Huntington Electric Inc.. Digi-Key part number ALSR5F-2.0-ND.
RESISTOR SILICONE 3.0 OHM 5W - ALSR-5-3.0-1%
 Order RESISTOR SILICONE 3.0 OHM 5W-ALSR-5-3.0-1% online from Digi-Key. Manufactured by Huntington Electric Inc.. Digi-Key part number ALSR5F-3.0-ND.
RESISTOR SILICONE 4.0 OHM 5W - ALSR-5-4.0-1%
 Order RESISTOR SILICONE 4.0 OHM 5W-ALSR-5-4.0-1% online from Digi-Key. Manufactured by Huntington Electric Inc.. Digi-Key part number ALSR5F-4.0-ND.
RESISTOR SILICONE 5.0 OHM 5W - ALSR-5-5.0-1%
 Order RESISTOR SILICONE 5.0 OHM 5W-ALSR-5-5.0-1% online from Digi-Key. Manufactured by Huntington Electric Inc.. Digi-Key part number ALSR5F-5.0-ND.