IC STRATIX II GX 90K 1508-FBGA - EP2SGX90FF1508C4N - Integrated Circuits (ICs)

Digi-Key Part Number 544-1773-ND
Price Break
3
Unit Price
2072.40333
Extended Price
6217.21
Manufacturer Part NumberEP2SGX90FF1508C4N
Product DescriptionIC STRATIX II GX 90K 1508-FBGA
Quantity Available Non-Stock
All prices are in GBP

IC STRATIX II GX 90K 1508-FBGA - EP2SGX90FF1508C4N - Integrated Circuits (ICs) Details
Technical/Catalog InformationEP2SGX90FF1508C4N
VendorAltera
CategoryIntegrated Circuits (ICs)
Number of Gates-
Number of I /O650
Number of Registers-
Number of Logic Blocks/Elements90960
Delay Time-
Names, Registered & Trademark NamesStratix® II GX
Package / Case1508-FBGA
Voltage1.2V
Operating Temperature0°C ~ 70°C
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names EP2SGX90FF1508C4N
EP2SGX90FF1508C4N
544 1773 ND
5441773ND
544-1773

Purchase IC STRATIX II GX 90K 1508-FBGA - EP2SGX90FF1508C4N - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC STRATIX II GX 90K 1508-FBGA - EP2SGX90FF1508C4N
Integrated Circuits (ICs)

IC STRATIX II GX 90K 1508-FBGA - EP2SGX90FF1508C4N (544-1773-ND)

Related parts Integrated Circuits (ICs):
IC STRATIX II GX 90K 1508-FBGA - EP2SGX90FF1508C4N
 Order IC STRATIX II GX 90K 1508-FBGA-EP2SGX90FF1508C4N online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1773-ND.
IC STRATIX II GX 90K 1508-FBGA - EP2SGX90FF1508C3
 Order IC STRATIX II GX 90K 1508-FBGA-EP2SGX90FF1508C3 online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1769-ND.
IC STRATIX II GX 90K 1508-FBGA - EP2SGX90FF1508C4
 Order IC STRATIX II GX 90K 1508-FBGA-EP2SGX90FF1508C4 online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1770-ND.
IC STRATIX II GX 90K 1508-FBGA - EP2SGX90FF1508C5ES
 Order IC STRATIX II GX 90K 1508-FBGA-EP2SGX90FF1508C5ES online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1771-ND.
IC STRATIX II GX 90K 1508-FBGA - EP2SGX90FF1508C3N
 Order IC STRATIX II GX 90K 1508-FBGA-EP2SGX90FF1508C3N online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1772-ND.
IC STRATIX II GX 90K 1508-FBGA - EP2SGX90FF1508C5N
 Order IC STRATIX II GX 90K 1508-FBGA-EP2SGX90FF1508C5N online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1774-ND.
IC STRATIX II FPGA 90K 1508-FBGA - EP2S90F1508C3
 Order IC STRATIX II FPGA 90K 1508-FBGA-EP2S90F1508C3 online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1412-ND.
IC STRATIX II FPGA 90K 1508-FBGA - EP2S90F1508C3N
 Order IC STRATIX II FPGA 90K 1508-FBGA-EP2S90F1508C3N online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1921-ND.
IC STRATIX II FPGA 90K 1508-FBGA - EP2S90F1508C4
 Order IC STRATIX II FPGA 90K 1508-FBGA-EP2S90F1508C4 online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1466-ND.
IC STRATIX II FPGA 90K 1508-FBGA - EP2S90F1508C4N
 Order IC STRATIX II FPGA 90K 1508-FBGA-EP2S90F1508C4N online from Digi-Key. Manufactured by Altera. Digi-Key part number EP2S90F1508C4N-ND.
IC STRATIX II FPGA 90K 1508-FBGA - EP2S90F1508C5
 Order IC STRATIX II FPGA 90K 1508-FBGA-EP2S90F1508C5 online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1467-ND.
IC STRATIX II FPGA 90K 1508-FBGA - EP2S90F1508C5N
 Order IC STRATIX II FPGA 90K 1508-FBGA-EP2S90F1508C5N online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1922-ND.
IC STRATIX II FPGA 90K 1508-FBGA - EP2S90F1508I4
 Order IC STRATIX II FPGA 90K 1508-FBGA-EP2S90F1508I4 online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1923-ND.
IC STRATIX II FPGA 90K 1508-FBGA - EP2S90F1508I4N
 Order IC STRATIX II FPGA 90K 1508-FBGA-EP2S90F1508I4N online from Digi-Key. Manufactured by Altera. Digi-Key part number EP2S90F1508I4N-ND.
IC STRATIX II GX 130K 1508-FBGA - EP2SGX130GF1508C3
 Order IC STRATIX II GX 130K 1508-FBGA-EP2SGX130GF1508C3 online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1737-ND.