IC STRATIX II GX 60K 780-FBGA - EP2SGX60CF780C5N - Integrated Circuits (ICs)

Digi-Key Part Number 544-1758-ND
Price Break
1
Unit Price
561
Extended Price
561.00
Manufacturer Part NumberEP2SGX60CF780C5N
Product DescriptionIC STRATIX II GX 60K 780-FBGA
Quantity Available 16
All prices are in GBP

IC STRATIX II GX 60K 780-FBGA - EP2SGX60CF780C5N - Integrated Circuits (ICs) Details
Technical/Catalog InformationEP2SGX60CF780C5N
VendorAltera
CategoryIntegrated Circuits (ICs)
Number of Gates-
Number of I /O364
Number of Registers-
Number of Logic Blocks/Elements60440
Delay Time-
Names, Registered & Trademark NamesStratix® II GX
Package / Case780-FBGA
Voltage1.2V
Operating Temperature0°C ~ 70°C
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names EP2SGX60CF780C5N
EP2SGX60CF780C5N
544 1758 ND
5441758ND
544-1758

Purchase IC STRATIX II GX 60K 780-FBGA - EP2SGX60CF780C5N - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC STRATIX II GX 60K 780-FBGA - EP2SGX60CF780C5N
Integrated Circuits (ICs)

IC STRATIX II GX 60K 780-FBGA - EP2SGX60CF780C5N (544-1758-ND)

Related parts Integrated Circuits (ICs):
IC STRATIX II GX 60K 780-FBGA - EP2SGX60CF780C5N
 Order IC STRATIX II GX 60K 780-FBGA-EP2SGX60CF780C5N online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1758-ND.
IC STRATIX II GX 60K 780-FBGA - EP2SGX60CF780C3
 Order IC STRATIX II GX 60K 780-FBGA-EP2SGX60CF780C3 online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1755-ND.
IC STRATIX II GX 60K 780-FBGA - EP2SGX60CF780C4
 Order IC STRATIX II GX 60K 780-FBGA-EP2SGX60CF780C4 online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1756-ND.
IC STRATIX II GX 60K 780-FBGA - EP2SGX60CF780C5
 Order IC STRATIX II GX 60K 780-FBGA-EP2SGX60CF780C5 online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1757-ND.
IC STRATIX II GX 60K 780-FBGA - EP2SGX60DF780C3
 Order IC STRATIX II GX 60K 780-FBGA-EP2SGX60DF780C3 online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1759-ND.
IC STRATIX II GX 60K 780-FBGA - EP2SGX60DF780C4
 Order IC STRATIX II GX 60K 780-FBGA-EP2SGX60DF780C4 online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1760-ND.
IC STRATIX II GX 60K 780-FBGA - EP2SGX60DF780C5
 Order IC STRATIX II GX 60K 780-FBGA-EP2SGX60DF780C5 online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1761-ND.
IC STRATIX II GX 60K 780-FBGA - EP2SGX60DF780C5N
 Order IC STRATIX II GX 60K 780-FBGA-EP2SGX60DF780C5N online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1762-ND.
IC STRATIX II GX 60K 780-FBGA - EP2SGX60CF780C4N
 Order IC STRATIX II GX 60K 780-FBGA-EP2SGX60CF780C4N online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1931-ND.
IC STRATIX II GX 60K 780-FBGA - EP2SGX60CF780C3N
 Order IC STRATIX II GX 60K 780-FBGA-EP2SGX60CF780C3N online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1930-ND.
IC STRATIX II GX 60K 780-FBGA - EP2SGX60DF780C4N
 Order IC STRATIX II GX 60K 780-FBGA-EP2SGX60DF780C4N online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1933-ND.
IC STRATIX II GX 60K 780-FBGA - EP2SGX60DF780C3N
 Order IC STRATIX II GX 60K 780-FBGA-EP2SGX60DF780C3N online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1932-ND.
IC STRATIX II GX 60K 780-FBGA - EP2SGX60DF780I4
 Order IC STRATIX II GX 60K 780-FBGA-EP2SGX60DF780I4 online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-2178-ND.
IC STRATIX II GX 60K 780-FBGA - EP2SGX60DF780I4N
 Order IC STRATIX II GX 60K 780-FBGA-EP2SGX60DF780I4N online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-2179-ND.
IC STRATIX II GX 30K 780-FBGA - EP2SGX30CF780C3
 Order IC STRATIX II GX 30K 780-FBGA-EP2SGX30CF780C3 online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1747-ND.