OSC 200.0000MHZ 2.5V LVDS SMD - EG-2121CA 200.0000M-LGPA - Crystals and Oscillators

Digi-Key Part Number EG-2121CA 200.0000M-LGPA-ND
Price Break
8
Unit Price
20.02
Extended Price
160.16
Manufacturer Part NumberEG-2121CA 200.0000M-LGPA
Product DescriptionOSC 200.0000MHZ 2.5V LVDS SMD
Quantity Available 0
All prices are in GBP

OSC 200.0000MHZ 2.5V LVDS SMD - EG-2121CA 200.0000M-LGPA - Crystals and Oscillators Details
Technical/Catalog InformationEG-2121CA 200.0000M-LGPA
VendorEpson Toyocom Corporation
CategoryCrystals and Oscillators
Frequency200MHz
Package / Case7.0mm x 5.0mm
PackagingTube
Supply Voltage2.5V
Current - Supply30mA
TypeStandard
Operating Temperature0°C ~ 70°C
Frequency Stability±50ppm
SeriesEG-2121CA
Other Names EG 2121CA 200 0000M LGPA
EG2121CA 2000000MLGPA

Purchase OSC 200.0000MHZ 2.5V LVDS SMD - EG-2121CA 200.0000M-LGPA - Crystals and Oscillators
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of OSC 200.0000MHZ 2.5V LVDS SMD - EG-2121CA 200.0000M-LGPA
Crystals and Oscillators

OSC 200.0000MHZ 2.5V LVDS SMD - EG-2121CA 200.0000M-LGPA (EG-2121CA 200.0000M-LGPA-ND)

Related parts Crystals and Oscillators:
OSC 200.0000MHZ 2.5V LVDS SMD - EG-2121CA 200.0000M-LGPA
 Order OSC 200.0000MHZ 2.5V LVDS SMD-EG-2121CA 200.0000M-LGPA online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number EG-2121CA 200.0000M-LGPA-ND.
REED RELAY 5V SHIELDED SMD - 8061-05-101
 Order REED RELAY 5V SHIELDED SMD-8061-05-101 online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 8061-05-101-ND.
OSC 159.3750MHZ 3.3V SAW SMD - EG-2101CA 159.3750M-PCHL3
 Order OSC 159.3750MHZ 3.3V SAW SMD-EG-2101CA 159.3750M-PCHL3 online from Digi-Key. Manufactured by Epson Toyocom Corporation (VA). Digi-Key part number SE3613CT-ND.
OSC 250.0000MHZ 3.3V SAW SMD - EG-2101CA 250.0000M-PCHL3
 Order OSC 250.0000MHZ 3.3V SAW SMD-EG-2101CA 250.0000M-PCHL3 online from Digi-Key. Manufactured by Epson Toyocom Corporation (VA). Digi-Key part number SE3615CT-ND.
OSC SELECT-OTPT 1MHZ 5V 16-DIP - SPG-8640BN
 Order OSC SELECT-OTPT 1MHZ 5V 16-DIP-SPG-8640BN online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SE3102-ND.
LED ORANGE 3 X 2 X 1MM SMD - CMD11504A
 Order LED ORANGE 3 X 2 X 1MM SMD-CMD11504A online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number L60076TR-ND.
LED GREEN 3 X 2 X 1MM SMD - CMD11504G
 Order LED GREEN 3 X 2 X 1MM SMD-CMD11504G online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number L60077TR-ND.
LED ORANGE 3 X 2 X 1MM SMD - CMD11504A
 Order LED ORANGE 3 X 2 X 1MM SMD-CMD11504A online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number L60076CT-ND.
OSCILLATOR TTL PROG 5V OE SMD - SG-8002JA-MPT
 Order OSCILLATOR TTL PROG 5V OE SMD-SG-8002JA-MPT online from Digi-Key. Manufactured by Epson Toyocom Corporation (VA). Digi-Key part number SG-8002JA-PTC-ND.
OSCILLATOR CMOS PROG 5V OE SMD - SG-8002JC-MPT
 Order OSCILLATOR CMOS PROG 5V OE SMD-SG-8002JC-MPT online from Digi-Key. Manufactured by Epson Toyocom Corporation (VA). Digi-Key part number SG-8002JC-PHB-ND.
PLC-OSC-24DC/24DC/2 - 2966634
 Order PLC-OSC-24DC/24DC/2-2966634 online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 2966634-ND.
CONV DC/DC 3A 5V OUTPUT SMD - S7AH-03H500R
 Order CONV DC/DC 3A 5V OUTPUT SMD-S7AH-03H500R online from Digi-Key. Manufactured by Bel Fuse Inc (VA). Digi-Key part number 507-1138-1-ND.
IC IR TRANSCEIVER 2-5V 20-SSOP - CS8130-CS
 Order IC IR TRANSCEIVER 2-5V 20-SSOP-CS8130-CS online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number 598-1203-5-ND.
TIME/COUNTER 5 1/2 DIGIT - SCUBT-200/A
 Order TIME/COUNTER 5 1/2 DIGIT-SCUBT-200/A online from Digi-Key. Manufactured by Red Lion Controls. Digi-Key part number RLC07-ND.
ATTENUATOR 10DB 200 OHM 0404 SMD - EXB-24ABAE2RX
 Order ATTENUATOR 10DB 200 OHM 0404 SMD-EXB-24ABAE2RX online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11163CT-ND.