IC INTERFACE ESD PROTECT SOT-666 - DSILC6-4P6 - Over Voltage, Current, Temperature Devices

Digi-Key Part Number 497-5544-2-ND
Price Break
3000
Unit Price
0.28875
Extended Price
866.25
Manufacturer Part NumberDSILC6-4P6
Product DescriptionIC INTERFACE ESD PROTECT SOT-666
Quantity Available 2900
All prices are in GBP

IC INTERFACE ESD PROTECT SOT-666 - DSILC6-4P6 - Over Voltage, Current, Temperature Devices Details
Technical/Catalog InformationDSILC6-4P6
VendorSTMicroelectronics
CategoryOver Voltage, Current, Temperature Devices
Package / CaseSOT-666
PackagingTape & Reel (TR)
Polarization4 Channel Array - Unidirectional
Power (Watts)-
Voltage - Reverse Standoff (Typ)5V
Voltage - Breakdown6V
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names DSILC6 4P6
DSILC64P6
497 5544 2 ND
49755442ND
497-5544-2

Purchase IC INTERFACE ESD PROTECT SOT-666 - DSILC6-4P6 - Over Voltage, Current, Temperature Devices
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC INTERFACE ESD PROTECT SOT-666 - DSILC6-4P6
Over Voltage, Current, Temperature Devices

IC INTERFACE ESD PROTECT SOT-666 - DSILC6-4P6 (497-5544-2-ND)

Related parts Over Voltage, Current, Temperature Devices :
IC INTERFACE ESD PROTECT SOT-666 - DSILC6-4P6
 Order IC INTERFACE ESD PROTECT SOT-666-DSILC6-4P6 online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5544-2-ND.
IC INTERFACE ESD PROTECT SOT-666 - DSILC6-4P6
 Order IC INTERFACE ESD PROTECT SOT-666-DSILC6-4P6 online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-5544-1-ND.
IC INTERFACE ESD PROTECT SOT-666 - DSILC6-4P6
 Order IC INTERFACE ESD PROTECT SOT-666-DSILC6-4P6 online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-5544-6-ND.
IC INTERFACE CIRCUIT 44 TQFP - STLC3055Q
 Order IC INTERFACE CIRCUIT 44 TQFP-STLC3055Q online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2145-ND.
IC INTERFACE LINE SUBSCRB 44TQFP - STLC3055QTR
 Order IC INTERFACE LINE SUBSCRB 44TQFP-STLC3055QTR online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3664-2-ND.
IC INTERFACE LINE SUBSCRB 44TQFP - STLC3055QTR
 Order IC INTERFACE LINE SUBSCRB 44TQFP-STLC3055QTR online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-3664-1-ND.
IC INTERFACE SMARTCARD 28SOIC - ST8004CDR
 Order IC INTERFACE SMARTCARD 28SOIC-ST8004CDR online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4318-2-ND.
IC INTERFACE SMARTCARD 28SOIC - ST8004CDR
 Order IC INTERFACE SMARTCARD 28SOIC-ST8004CDR online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-4318-1-ND.
IC INTERFACE SMARTCARD 28SOIC - ST8024CDR
 Order IC INTERFACE SMARTCARD 28SOIC-ST8024CDR online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4763-2-ND.
IC INTERFACE SMARTCARD 28SOIC - ST8024CDR
 Order IC INTERFACE SMARTCARD 28SOIC-ST8024CDR online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-4763-1-ND.
IC ESD PROTECTION FLIP CHIP - DSILC6-4F2
 Order IC ESD PROTECTION FLIP CHIP-DSILC6-4F2 online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6116-2-ND.
IC ESD PROTECTION FLIP CHIP - DSILC6-4F2
 Order IC ESD PROTECTION FLIP CHIP-DSILC6-4F2 online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-6116-1-ND.
IC ESD PROTECTION FLIP CHIP - DSILC6-4F2
 Order IC ESD PROTECTION FLIP CHIP-DSILC6-4F2 online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-6116-6-ND.
IC INTERFACE DOUBLE QUAD 20-DIP - L9705
 Order IC INTERFACE DOUBLE QUAD 20-DIP-L9705 online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number L9705-ND.
IC INTERFACE DOUBLE QUAD SO-20 - L9705D
 Order IC INTERFACE DOUBLE QUAD SO-20-L9705D online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number L9705D-ND.